Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Package / Case
Supplier Device Package
128-LQFP-Square
20-668-0011
IC MPU RABBIT 55MHZ 128LQFP
Digi
0
In Stock
1 : 19,23000 €
Tray
Tray
Not For New DesignsRabbit 30001 Core, 8-Bit55MHz--No----3.3V-55°C ~ 85°C (TA)-128-LQFP128-LQFP (14x14)
128-LQFP-Square
20-668-0024
IC MPU RABBIT 60MHZ 128LQFP
Digi
0
In Stock
1 : 20,20000 €
Tray
Tray
Not For New DesignsRabbit 40001 Core, 8-Bit60MHz--No-10Mbps (1)--3.3V-55°C ~ 85°C (TA)-128-LQFP128-LQFP (14x14)
100-PQFP
20-668-0003
IC MPU RABBIT2000 30MHZ 100QFP
Digi
0
In Stock
1 : 20,49000 €
Tray
Tray
Not For New DesignsRabbit 20001 Core, 8-Bit30MHz--No----5.0V-55°C ~ 85°C (TA)-100-BQFP100-PQFP (20x14)
292-BGA
16051220
IC MPU SOC RABBIT 6000 292-BGA
Digi
0
In Stock
90 : 30,64533 €
Tray
Tray
Not For New DesignsRabbit 60001 Core, 8-Bit200MHz--No-10/100Mbps (1)-USB 2.0 (1)1.2V, 3.3V-40°C ~ 85°C (TA)-292-LFBGA292-BGA (17x17)
100-PQFP
668-0003-C
IC MPU RABBIT 30MHZ 100QFP
Digi
0
In Stock
Obsolete
Bulk
ObsoleteRabbit 20001 Core, 8-Bit30MHz--No----5.0V-55°C ~ 85°C (TA)-100-BQFP100-PQFP (20x14)
128-LQFP-Square
668-0011
IC MPU RABBIT 55MHZ 128LQFP
Digi
0
In Stock
Obsolete
Tray
ObsoleteRabbit 30001 Core, 8-Bit55MHz--No----3.3V-55°C ~ 85°C (TA)-128-LQFP128-LQFP (14x14)
Showing
1 - 6
of 6

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.