7KB (4K x 14) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.801 In Stock | 1 : 0,88000 € Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3.519 In Stock | 1 : 1,01000 € Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
3.865 In Stock | 1 : 1,11000 € Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | 224 x 8 | 512 x 8 | 1.8V ~ 3.6V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-UQFN (4x4) | 20-UFQFN Exposed Pad | |||
1.016 In Stock | 1 : 1,11000 € Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-UQFN (4x4) | 20-UFQFN Exposed Pad | |||
1.944 In Stock | 1 : 1,12000 € Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
1.688 In Stock | 1 : 1,17000 € Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | LINbus, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 8x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2.855 In Stock | 1 : 1,22000 € Cut Tape (CT) 1.600 : 1,00516 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
4.485 In Stock | 1 : 1,23000 € Cut Tape (CT) 3.300 : 1,02432 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 8x10b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
6.053 In Stock | 1 : 1,34000 € Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
9.768 In Stock | 1 : 1,41000 € Cut Tape (CT) 3.300 : 1,17749 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2.471 In Stock | 1 : 1,45000 € Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3.237 In Stock | 1 : 1,55000 € Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
1.989 In Stock | 1 : 1,57000 € Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1.011 In Stock | 1 : 1,57000 € Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
991 In Stock | 1 : 1,68000 € Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
14.649 In Stock | 1 : 1,76000 € Cut Tape (CT) 1.600 : 1,46468 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
2.384 In Stock | 1 : 1,78000 € Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 7KB (4K x 14) | FLASH | 256 x 8 | 384 x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
6.343 In Stock | 1 : 1,84000 € Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
15.334 In Stock | 1 : 1,90000 € Cut Tape (CT) 3.300 : 1,56998 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
6.036 In Stock | 1 : 1,90000 € Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3.938 In Stock | 1 : 1,90000 € Cut Tape (CT) 3.300 : 1,56998 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
28.026 In Stock | 1 : 1,93000 € Cut Tape (CT) 2.600 : 1,93853 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1.398 In Stock | 1 : 1,98000 € Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 7KB (4K x 14) | FLASH | 256 x 8 | 384 x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
4.615 In Stock | 1 : 2,12000 € Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
358 In Stock | 1 : 2,16000 € Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |