Showing
1 - 25
of 1.521
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14 SOIC
PIC16F505-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
7.925
In Stock
1 : 1,01000 €
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-72 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14 SOIC
PIC16F506-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
1.889
In Stock
1 : 1,02000 €
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-67 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14 SOIC
PIC16F610-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
2.624
In Stock
1 : 1,24000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT111.75KB (1K x 14)FLASH-64 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14 SOIC
PIC16F616T-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
20.679
In Stock
1 : 1,52000 €
Cut Tape (CT)
2.600 : 1,43016 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
28 SSOP
PIC16F18055-I/SS
14KB FLASH, 1KB RAM, 128B EEPROM
Microchip Technology
3.548
In Stock
1 : 1,43000 €
Tube
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2514KB (14K x 8)FLASH128 x 81K x 81.8V ~ 5.5VA/D 24x10b SAR; D/A 1x8bExternal, Internal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
18-SOIC
PIC16F716-I/SO
IC MCU 8BIT 3.5KB FLASH 18SOIC
Microchip Technology
14.732
In Stock
1 : 1,67000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT133.5KB (2K x 14)FLASH-128 x 82V ~ 5.5VA/D 4x8bExternal-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-DIP
PIC16F716-I/P
IC MCU 8BIT 3.5KB FLASH 18DIP
Microchip Technology
8.073
In Stock
1 : 1,91000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT133.5KB (2K x 14)FLASH-128 x 82V ~ 5.5VA/D 4x8bExternal-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
20 TSSOP
PIC16F677-I/SS
IC MCU 8BIT 3.5KB FLASH 20SSOP
Microchip Technology
1.279
In Stock
1 : 1,91000 €
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, WDT183.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
14 SOIC
PIC16F630-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
4.067
In Stock
1 : 1,98000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14 SOIC
PIC16F630T-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
15.571
In Stock
1 : 2,07000 €
Cut Tape (CT)
2.600 : 2,06917 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-SOIC
PIC16F677T-I/SO
IC MCU 8BIT 3.5KB FLASH 20SOIC
Microchip Technology
8.790
In Stock
1 : 2,22000 €
Cut Tape (CT)
1.600 : 2,13003 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, WDT183.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
14 SOIC
PIC16F684-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
0
In Stock
1 : 2,15000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT123.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-DPIP
PIC16F676-I/P
IC MCU 8BIT 1.75KB FLASH 14DIP
Microchip Technology
2.380
In Stock
1 : 2,33000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
20 TSSOP
PIC16F687-I/SS
IC MCU 8BIT 3.5KB FLASH 20SSOP
Microchip Technology
22.781
In Stock
1 : 2,34000 €
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT183.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
20 TSSOP
PIC16F687T-I/SS
IC MCU 8BIT 3.5KB FLASH 20SSOP
Microchip Technology
4.799
In Stock
1 : 2,39000 €
Cut Tape (CT)
1.600 : 2,38868 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT183.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
14-TSSOP
PIC16F684-I/ST
IC MCU 8BIT 3.5KB FLASH 14TSSOP
Microchip Technology
12.043
In Stock
1 : 2,46000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT123.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-DPIP
PIC16F684-I/P
IC MCU 8BIT 3.5KB FLASH 14DIP
Microchip Technology
8.307
In Stock
1 : 2,50000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT123.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
20 TSSOP
PIC16F689T-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
15.778
In Stock
1 : 2,54000 €
Cut Tape (CT)
1.600 : 2,54082 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
28 SSOP
PIC16F883-I/SS
IC MCU 8BIT 7KB FLASH 28SSOP
Microchip Technology
4.221
In Stock
1 : 2,65000 €
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT247KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
20 TSSOP
PIC16F690T-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
14.141
In Stock
1 : 2,71000 €
Cut Tape (CT)
1.600 : 2,70818 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
20-SOIC
PIC16F785-I/SO
IC MCU 8BIT 3.5KB FLASH 20SOIC
Microchip Technology
0
In Stock
1 : 2,83000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT173.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
C04-126 ML
PIC16F785T-I/ML
IC MCU 8BIT 3.5KB FLASH 20QFN
Microchip Technology
12.900
In Stock
1 : 2,88000 €
Cut Tape (CT)
3.300 : 2,87554 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT173.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
28 SSOP
PIC16F886-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
2.019
In Stock
1 : 2,88000 €
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2414KB (8K x 14)FLASH256 x 8368 x 82V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
18-DIP
PIC16F627A-I/P
IC MCU 8BIT 1.75KB FLASH 18DIP
Microchip Technology
2.617
In Stock
1 : 2,94000 €
Tube
Tube
ActivePIC8-Bit20MHzUART/USARTBrown-out Detect/Reset, POR, PWM, WDT161.75KB (1K x 14)FLASH128 x 8224 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
C04-126 ML
PIC16F690-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
8.964
In Stock
1 : 3,01000 €
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
Showing
1 - 25
of 1.521

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.