Showing
of 3.767
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
PIC10F202T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
101.698
In Stock
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,58288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F200T-E/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
54.936
In Stock
1 : 0,64000 €
Cut Tape (CT)
3.000 : 0,59583 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
68.993
In Stock
1 : 0,67000 €
Cut Tape (CT)
3.000 : 0,62173 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
PIC12F1571-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
23.935
In Stock
1 : 0,69000 €
Tube
Tube
ActiveVerifiedPIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT61.75KB (1K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F508-I/SN
IC MCU 8BIT 768B FLASH 8SOIC
Microchip Technology
36.643
In Stock
1 : 0,76000 €
Tube
Tube
ActiveVerifiedPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F1572-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
15.373
In Stock
1 : 0,76000 €
Tube
Tube
ActiveVerifiedPIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F508T-I/SN
IC MCU 8BIT 768B FLASH 8SOIC
Microchip Technology
4.463
In Stock
1 : 0,81000 €
Cut Tape (CT)
3.300 : 0,76422 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F1572-E/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
46.145
In Stock
1 : 0,82000 €
Tube
Tube
ActiveVerifiedPIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14 SOIC
PIC16F505-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
2.245
In Stock
1 : 0,89000 €
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-72 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
PIC12F510T-I/SN
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
26.659
In Stock
1 : 0,98000 €
Cut Tape (CT)
3.300 : 0,90670 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-38 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F617T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
9.896
In Stock
1 : 1,08000 €
Cut Tape (CT)
3.300 : 0,91965 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT53.5KB (2K x 14)FLASH-128 x 82V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-TSSOP
PIC16F1503T-I/ST
IC MCU 8BIT 3.5KB FLASH 14TSSOP
Microchip Technology
2.041
In Stock
1 : 1,08000 €
Cut Tape (CT)
2.500 : 0,91965 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-PDIP
PIC12F508-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
5.234
In Stock
1 : 0,93000 €
Tube
Tube
ActiveVerifiedPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
14 SOIC
PIC16F1503-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
16.822
In Stock
1 : 0,96000 €
Tube
Tube
ActiveVerifiedPIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
PIC12F615-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
41.266
In Stock
1 : 1,01000 €
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14 SOIC
PIC16F1503-E/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
105.938
In Stock
1 : 1,04000 €
Tube
Tube
ActiveNot VerifiedPIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
PIC12F1822T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
13.117
In Stock
1 : 1,33000 €
Cut Tape (CT)
3.300 : 1,12689 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH256 x 8128 x 81.8V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F1840T-I/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
71.955
In Stock
1 : 1,42000 €
Cut Tape (CT)
3.300 : 1,20461 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT57KB (4K x 14)FLASH256 x 8256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
28 SSOP
PIC16F722AT-I/SS
IC MCU 8BIT 3.5KB FLASH 28SSOP
Microchip Technology
10.404
In Stock
1 : 1,42000 €
Cut Tape (CT)
2.100 : 1,20461 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT253.5KB (2K x 14)FLASH-128 x 81.8V ~ 5.5VA/D 11x8bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
8-DFN
PIC12LF1822T-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
34.441
In Stock
1 : 1,44000 €
Cut Tape (CT)
3.300 : 1,23052 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH256 x 8128 x 81.8V ~ 3.6VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
14 SOIC
PIC16F1705-I/SL
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
39.180
In Stock
1 : 1,25000 €
Tube
Tube
ActiveNot VerifiedPIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1214KB (8K x 14)FLASH-1K x 82.3V ~ 5.5VA/D 8x10b; D/A 1x8bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
PIC12F1822-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
29.507
In Stock
1 : 1,25000 €
Tube
Tube
ActiveVerifiedPIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH256 x 8128 x 81.8V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14 SOIC
PIC16LF1824T-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
19.072
In Stock
1 : 1,52000 €
Cut Tape (CT)
2.600 : 1,30823 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit32MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT117KB (4K x 14)FLASH256 x 8256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14 SOIC
PIC16F616T-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
5.746
In Stock
1 : 1,33000 €
Cut Tape (CT)
2.600 : 1,28233 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
PIC12F629-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
2.644
In Stock
1 : 1,30000 €
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 3.767

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.