1KB (512 x 16) Microcontrollers

Results: 131
Stocking Options
Environmental Options
Media
Exclude
131Results
Applied FiltersRemove All

Showing
of 131
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
62.806
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.500 : 0,33369 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY10-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
10.811
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.500 : 0,33369 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
240.070
In Stock
1 : 0,72000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13A-SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
19.615
In Stock
1 : 0,72000 €
Cut Tape (CT)
4.000 : 0,58158 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
10-VFDFN Exposed Pad
ATTINY13A-MMU
IC MCU 8BIT 1KB FLASH 10MLP
Microchip Technology
34.812
In Stock
1 : 0,96000 €
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
10-MLP (3x3)
10-VFDFN Exposed Pad
8 DIP
ATTINY13A-PU
IC MCU 8BIT 1KB FLASH 8DIP
Microchip Technology
3.964
In Stock
1 : 1,08000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-SOIC
ATTINY13-20SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
1.771
In Stock
1 : 1,50000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
ATTINY9-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
7.672
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.500 : 0,33369 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY13A-SS7
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
1.611
In Stock
1 : 0,67000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-UFDFN Exposed Pad
ATTINY10-MAHR
IC MCU 8BIT 1KB FLASH 8UDFN
Microchip Technology
32.391
In Stock
1 : 0,71000 €
Cut Tape (CT)
3.000 : 0,57204 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN, USON
8-UFDFN Exposed Pad
8-SOIC
ATTINY13A-SS7R
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
4.705
In Stock
1 : 0,72000 €
Cut Tape (CT)
4.000 : 0,58158 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13V-10SUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
4.196
In Stock
1 : 1,54000 €
Cut Tape (CT)
2.000 : 1,26803 €
Tape & Reel (TR)
1 : 0,93000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY13A-SU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
1.108
In Stock
1 : 0,96000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY13A-SUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
823
In Stock
1 : 1,00000 €
Cut Tape (CT)
2.000 : 0,82947 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY13-20SUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
3.918
In Stock
1 : 1,21000 €
Cut Tape (CT)
2.000 : 1,01061 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY13V-10SU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
55.840
In Stock
1 : 1,50000 €
Tube
Tube
Active
Verified
AVR
8-Bit
10MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY13-20SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
44.301
In Stock
1 : 1,54000 €
Cut Tape (CT)
4.000 : 1,26803 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 DIP
ATTINY13-20PU
IC MCU 8BIT 1KB FLASH 8DIP
Microchip Technology
438
In Stock
1 : 1,67000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
SOT-23-6
ATTINY9-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
7.259
In Stock
1 : 0,42000 €
Cut Tape (CT)
4.500 : 0,33369 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
20 QFN
ATTINY13A-MU
IC MCU 8BIT 1KB FLASH 20QFN
Microchip Technology
1.045
In Stock
1 : 0,78000 €
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
8-SOIC
ATTINY13A-SF
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
4.822
In Stock
1 : 1,00000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
10-VFDFN Exposed Pad
ATTINY13A-MMUR
IC MCU 8BIT 1KB FLASH 10MLP
Microchip Technology
7.653
In Stock
1 : 1,13000 €
Cut Tape (CT)
6.000 : 0,92480 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
10-MLP (3x3)
10-VFDFN Exposed Pad
8-SOIC
ATTINY13-20SU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
8.212
In Stock
1 : 1,19000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY13V-10SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
283
In Stock
1 : 1,50000 €
Tube
Tube
Active
Verified
AVR
8-Bit
10MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13V-10SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
4.125
In Stock
1 : 1,54000 €
Cut Tape (CT)
4.000 : 1,26803 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 131

1KB (512 x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.