Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 10 : 81,01900 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 100A | 500 V | - | Cable Protection | - | - | - | - | 80kA | Cylindrical, Blade Terminal (Bolt) | 0.827" Dia x 2.307" L (21.00mm x 58.60mm) | |||
0 In Stock | 10 : 119,28300 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 100A | 415 V | - | Motor Protection | - | - | - | - | 80kA | Cylindrical, Blade Terminal (Bolt) | 1.220" Dia x 1.850" L (31.00mm x 47.00mm) | |||
0 In Stock | 10 : 123,01800 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 100A | 415 V | - | Motor Protection | - | - | - | - | 80kA | Cylindrical, Blade Terminal (Bolt) | 1.220" Dia x 1.850" L (31.00mm x 47.00mm) | |||
0 In Stock | 5 : 157,59000 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 100A | 415 V | - | Motor Protection | - | - | - | - | 80kA | Cylindrical, Blade Terminal (Bolt) | 1.220" Dia x 1.850" L (31.00mm x 47.00mm) |