Showing
of 87
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP2160U-7
MOSFET P-CH 20V 3.2A SOT23-3
Diodes Incorporated
60.511
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,07772 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.8V, 4.5V80mOhm @ 1.5A, 4.5V900mV @ 250µA-±12V627 pF @ 10 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
3-XFDFN Exposed Pad
PMXB43UNEZ
MOSFET N-CH 20V 3.2A DFN1010D-3
Nexperia USA Inc.
92.782
In Stock
1 : 0,45000 €
Cut Tape (CT)
5.000 : 0,09545 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.5V, 4.5V54mOhm @ 3.2A, 4.5V900mV @ 250µA10 nC @ 4.5 V±8V551 pF @ 10 V-400mW (Ta), 8.33W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1010D-33-XDFN Exposed Pad
SOT 363
NVJS4151PT1G
MOSFET P-CH 20V 3.2A SC88
onsemi
81.816
In Stock
1 : 0,59000 €
Cut Tape (CT)
3.000 : 0,20917 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.5V, 4.5V67mOhm @ 2.9A, 4.5V1.2V @ 250µA10 nC @ 4.5 V±12V850 pF @ 10 V-1.2W (Ta)-55°C ~ 150°C (TJ)Surface MountSC-88/SC70-6/SOT-3636-TSSOP, SC-88, SOT-363
SOT-23-6
PJS6461-AU_S1_000A1
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
44.284
In Stock
1 : 0,68000 €
Cut Tape (CT)
3.000 : 0,25981 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V3.2A (Ta)4.5V, 10V110mOhm @ 3.2A, 10V2.5V @ 250µA10 nC @ 10 V±20V785 pF @ 30 V-2W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT-23-6 PKG
ZXMP3A17E6TA
MOSFET P-CH 30V 3.2A SOT-23-6
Diodes Incorporated
129.665
In Stock
1 : 0,69000 €
Cut Tape (CT)
3.000 : 0,27005 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V3.2A (Ta)4.5V, 10V70mOhm @ 3.2A, 10V1V @ 250µA15.8 nC @ 10 V±20V630 pF @ 15 V-1.1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6
MFG_TO-236-3,-SC-59,-SOT-23-3
TSM2305CX RFG
MOSFET P-CHANNEL 20V 3.2A SOT23
Taiwan Semiconductor Corporation
112.340
In Stock
1 : 1,07000 €
Cut Tape (CT)
3.000 : 0,45697 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.8V, 4.5V55mOhm @ 3.2A, 4.5V1V @ 250µA10 nC @ 10 V±8V990 pF @ 10 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
PowerPAK SO-8
SI7465DP-T1-E3
MOSFET P-CH 60V 3.2A PPAK SO-8
Vishay Siliconix
44.962
In Stock
1 : 1,22000 €
Cut Tape (CT)
3.000 : 0,51682 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V3.2A (Ta)4.5V, 10V64mOhm @ 5A, 10V3V @ 250µA40 nC @ 10 V±20V--1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK SO-8
SI7465DP-T1-GE3
MOSFET P-CH 60V 3.2A PPAK SO-8
Vishay Siliconix
31.024
In Stock
1 : 1,22000 €
Cut Tape (CT)
3.000 : 0,51682 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V3.2A (Ta)4.5V, 10V64mOhm @ 5A, 10V3V @ 250µA40 nC @ 10 V±20V--1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
3-XFDFN Exposed Pad
PMXB65UPEZ
MOSFET P-CH 12V 3.2A DFN1010D-3
Nexperia USA Inc.
82.679
In Stock
1 : 0,43000 €
Cut Tape (CT)
5.000 : 0,07344 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V3.2A (Ta)1.2V, 4.5V72mOhm @ 3.2A, 4.5V1V @ 250µA12 nC @ 4.5 V±8V634 pF @ 6 V-317mW (Ta), 8.33W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1010D-33-XDFN Exposed Pad
X2-DFN1010-3
DMN1045UFR4-7
MOSFET N-CH 12V 3.2A 3DFN
Diodes Incorporated
17.036
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,09276 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V3.2A (Ta)1.5V, 4.5V45mOhm @ 3.2A, 4.5V1V @ 250µA4.8 nC @ 4.5 V±8V375 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountX2-DFN1010-33-XFDFN
MOSFET P-CH 20V 3.2A TO236AB
PMV50UPE,215
MOSFET P-CH 20V 3.2A TO236AB
Nexperia USA Inc.
27.149
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,09915 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.8V, 4.5V66mOhm @ 3.2A, 4.5V900mV @ 250µA15.7 nC @ 4.5 V±8V24 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-6
PJS6461_S1_00001
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
42.996
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,12118 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V3.2A (Ta)4.5V, 10V110mOhm @ 3.2A, 10V2.5V @ 250µA10 nC @ 10 V±20V785 pF @ 30 V-2W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6
SOT-23-3
ZXMN3A14FTA
MOSFET N-CH 30V 3.2A SOT23-3
Diodes Incorporated
17.715
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,21894 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.2A (Ta)4.5V, 10V65mOhm @ 3.2A, 10V2.2V @ 250µA8.6 nC @ 10 V±20V448 pF @ 15 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
MOSFET N-CH 30V 3.2A TO236AB
PMV52ENEAR
MOSFET N-CH 30V 3.2A TO236AB
Nexperia USA Inc.
14.347
In Stock
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,10243 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.2A (Ta)4.5V, 10V70mOhm @ 3.2A, 10V2.5V @ 250µA3.3 nC @ 10 V±20V100 pF @ 15 V-630mW (Ta), 5.7W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
PMV52ENE/SOT23/TO-236AB
PMV52ENER
PMV52ENE/SOT23/TO-236AB
Nexperia USA Inc.
5.232
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,10419 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.2A (Ta)4.5V, 10V70mOhm @ 3.2A, 10V2.5V @ 250µA3.3 nC @ 10 V±20V100 pF @ 15 V-630mW (Ta), 5.7W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
3.000
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,10739 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.5V, 4.5V93mOhm @ 1.5A, 4.5V1V @ 1mA4.7 nC @ 4.5 V+6V, -8V290 pF @ 10 V-500mW (Ta)150°CSurface MountUFM3-SMD, Flat Lead
5.095
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,11220 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.5V, 4.5V93mOhm @ 1.5A, 4.5V1V @ 1mA4.7 nC @ 4.5 V+6V, -8V290 pF @ 10 V-500mW (Ta)150°CSurface MountUFM3-SMD, Flat Leads
DFN2020B-6
PJQ2460_R1_00001
60V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
6.000
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,14094 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V3.2A (Ta)4.5V, 10V75mOhm @ 3.2A, 10V2.5V @ 250µA9.3 nC @ 10 V±20V509 pF @ 15 V-2W (Ta)-55°C ~ 150°C (TJ)Surface MountDFN2020B-66-WDFN Exposed Pad
2.670
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,10739 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.5V, 4.5V93mOhm @ 1.5A, 4.5V1V @ 1mA4.7 nC @ 4.5 V±8V290 pF @ 10 V-500mW (Ta)150°CSurface MountUFM3-SMD, Flat Leads
3-XFDFN Exposed Pad
PMXB40UNEZ
MOSFET N-CH 12V 3.2A DFN1010D-3
Nexperia USA Inc.
4.225
In Stock
1 : 0,42000 €
Cut Tape (CT)
5.000 : 0,08670 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V3.2A (Ta)1.2V, 4.5V45mOhm @ 3.2A, 4.5V900mV @ 250µA11.6 nC @ 4.5 V±8V556 pF @ 10 V-400mW (Ta), 8.33W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1010D-33-XDFN Exposed Pad
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NVR4501NT1G
MOSFET N-CH 20V 3.2A SOT23-3
onsemi
2.235
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,15353 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)2.5V, 4.5V80mOhm @ 3.6A, 4.5V1.2V @ 250µA6 nC @ 4.5 V±12V200 pF @ 10 V-1.25W (Tj)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NTR4501NST1G
MOSFET N-CH 20V 3.2A SOT23
onsemi
1.724
In Stock
1 : 0,43000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete---3.2A (Ta)---------Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
3-XFDFN Exposed Pad
PMXB56ENZ
MOSFET N-CH 30V 3.2A DFN1010D-3
Nexperia USA Inc.
4.978
In Stock
1 : 0,45000 €
Cut Tape (CT)
5.000 : 0,09545 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.2A (Ta)4.5V, 10V55mOhm @ 3.2A, 10V2V @ 250µA6.3 nC @ 10 V±20V209 pF @ 15 V-400mW (Ta), 8.33W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1010D-33-XDFN Exposed Pad
CSDxxxxxF5x
CSD25485F5
MOSFET P-CH 20V 3.2A 3PICOSTAR
Texas Instruments
6.708
In Stock
9.000
Factory
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,13304 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.8V, 8V35mOhm @ 900mA, 8V1.3V @ 250µA3.5 nC @ 4.5 V-12V533 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
SOT-223-4
FDT86106LZ
MOSFET N-CH 100V 3.2A SOT223-4
onsemi
2.835
In Stock
1 : 1,32000 €
Cut Tape (CT)
4.000 : 0,56018 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V3.2A (Ta)4.5V, 10V108mOhm @ 3.2A, 10V2.2V @ 250µA7 nC @ 10 V±20V315 pF @ 50 V-2.2W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223-4TO-261-4, TO-261AA
Showing
of 87

3.2A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.