Showing
of 2.986
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
188.117
In Stock
1 : 0,29000 €
Cut Tape (CT)
10.000 : 0,03749 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V250mA (Ta)1.2V, 4.5V1.1Ohm @ 150mA, 4.5V1V @ 100µA0.34 nC @ 4.5 V±10V36 pF @ 10 V-500mW (Ta)150°C (TJ)Surface MountCST3CSC-101, SOT-883
SOT-23-3
DMG2305UX-13
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
10.514
In Stock
1 : 0,37000 €
Cut Tape (CT)
10.000 : 0,04821 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.2A (Ta)1.8V, 4.5V52mOhm @ 4.2A, 4.5V900mV @ 250µA10.2 nC @ 4.5 V±8V808 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
3-XQFN
PMZB600UNELYL
MOSFET N-CH 20V 600MA DFN1006B-3
Nexperia USA Inc.
257.151
In Stock
1 : 0,34000 €
Cut Tape (CT)
10.000 : 0,05083 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V600mA (Ta)1.2V, 4.5V620mOhm @ 600mA, 4.5V950mV @ 250µA0.7 nC @ 4.5 V±8V21.3 pF @ 10 V-360mW (Ta)-55°C ~ 150°C (TJ)Surface MountDFN1006B-33-XFDFN
DMN52D0LT-13
DMG1013T-7
MOSFET P-CH 20V 460MA SOT523
Diodes Incorporated
104.182
In Stock
1.998.000
Factory
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,04890 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V460mA (Ta)1.8V, 4.5V700mOhm @ 350mA, 4.5V1V @ 250µA0.622 nC @ 4.5 V±6V59.76 pF @ 16 V-270mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-523SOT-523
DMN52D0LT-13
DMG1012T-7
MOSFET N-CH 20V 630MA SOT-523
Diodes Incorporated
104.897
In Stock
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,05018 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V630mA (Ta)1.8V, 4.5V400mOhm @ 600mA, 4.5V1V @ 250µA0.74 nC @ 4.5 V±6V60.67 pF @ 16 V-280mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-523SOT-523
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
368.802
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,05208 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3A (Ta)2.5V, 4.5V120mOhm @ 2.8A, 4.5V1.2V @ 250µA5.5 nC @ 4.5 V±8V476 pF @ 10 V-1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
DMP21D5UFB4-7B
MOSFET P-CH 20V 700MA 3DFN
Diodes Incorporated
210.432
In Stock
570.000
Factory
1 : 0,37000 €
Cut Tape (CT)
10.000 : 0,05441 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V700mA (Ta)1.2V, 5V970mOhm @ 100mA, 5V1V @ 250µA0.5 nC @ 4.5 V±8V46.1 pF @ 10 V-460mW (Ta)-55°C ~ 150°C (TJ)Surface MountX2-DFN1006-33-XFDFN
DMN52D0LT-13
DMN26D0UT-7
MOSFET N-CH 20V 230MA SOT523
Diodes Incorporated
59.061
In Stock
2.721.000
Factory
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,05335 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V230mA (Ta)1.2V, 4.5V3Ohm @ 100mA, 4.5V1V @ 250µA-±10V14.1 pF @ 15 V-300mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-523SOT-523
VMT3 Pkg
RUM002N02T2L
MOSFET N-CH 20V 200MA VMT3
Rohm Semiconductor
740.770
In Stock
1 : 0,34000 €
Cut Tape (CT)
8.000 : 0,05690 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V200mA (Ta)1.2V, 2.5V1.2Ohm @ 200mA, 2.5V1V @ 1mA-±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVMT3SOT-723
SOT-323
DMG1012UW-7
MOSFET N-CH 20V 1A SOT323
Diodes Incorporated
707.270
In Stock
6.276.000
Factory
1 : 0,33000 €
Cut Tape (CT)
3.000 : 0,05568 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1A (Ta)1.8V, 4.5V450mOhm @ 600mA, 4.5V1V @ 250µA0.74 nC @ 4.5 V±6V60.67 pF @ 16 V-290mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
DMG1013UW-7
MOSFET P-CH 20V 820MA SOT323
Diodes Incorporated
371.229
In Stock
2.220.000
Factory
1 : 0,33000 €
Cut Tape (CT)
3.000 : 0,05568 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V820mA (Ta)1.8V, 4.5V750mOhm @ 430mA, 4.5V1V @ 250µA0.622 nC @ 4.5 V±6V59.76 pF @ 16 V-310mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
PMF170XP,115
MOSFET P-CH 20V 1A SOT323
Nexperia USA Inc.
176.032
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,05617 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1A (Ta)4.5V200mOhm @ 1A, 4.5V1.15V @ 250µA3.9 nC @ 4.5 V±12V280 pF @ 10 V-290mW (Ta), 1.67W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
X2-DFN1006-3
DMN2400UFB-7
MOSFET N-CH 20V 750MA 3DFN
Diodes Incorporated
1.122.310
In Stock
366.000
Factory
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,05654 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V750mA (Ta)1.8V, 4.5V550mOhm @ 600mA, 4.5V900mV @ 250µA0.5 nC @ 4.5 V±12V36 pF @ 16 V-470mW (Ta)-55°C ~ 150°C (TJ)Surface MountX1-DFN1006-33-UFDFN
SOT-23-3
DMG2302UK-7
MOSFET N-CH 20V 2.8A SOT23
Diodes Incorporated
233.638
In Stock
822.000
Factory
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,05876 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.8A (Ta)2.5V, 4.5V90mOhm @ 3.6A, 4.5V1V @ 250µA2.8 nC @ 10 V±12V130 pF @ 10 V-660mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
437.098
In Stock
1 : 0,36000 €
Cut Tape (CT)
8.000 : 0,06203 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V500mA (Ta)1.5V, 5V630mOhm @ 200mA, 5V1V @ 1mA1.23 nC @ 4 V±10V46 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVESMSOT-723
X2-DFN1006-3
DMN2300UFB4-7B
MOSFET N-CH 20V 1.3A 3DFN
Diodes Incorporated
461.767
In Stock
1 : 0,41000 €
Cut Tape (CT)
10.000 : 0,06039 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.3A (Ta)1.5V, 4.5V175mOhm @ 300mA, 4.5V950mV @ 250µA1.6 nC @ 4.5 V±8V64.3 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountX2-DFN1006-33-XFDFN
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1.607.227
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,06228 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V200mA (Ta)1.2V, 2.5V1.2Ohm @ 100mA, 2.5V1V @ 1mA-±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountEMT3F (SOT-416FL)SC-89, SOT-490
5.050.256
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,06117 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V800mA (Ta)1.5V, 4.5V235mOhm @ 800mA, 4.5V1V @ 1mA1 nC @ 4.5 V±8V55 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountSSMSC-75, SOT-416
SOT-23-3
DMP2004K-7
MOSFET P-CH 20V 600MA SOT23-3
Diodes Incorporated
1.023.455
In Stock
639.000
Factory
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,06118 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V600mA (Ta)1.8V, 4.5V900mOhm @ 430mA, 4.5V1V @ 250µA-±8V175 pF @ 16 V-550mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-323
DMN2058UW-7
MOSFET N-CH 20V 3.5A SOT323
Diodes Incorporated
88.439
In Stock
318.000
Factory
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,06506 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3.5A (Ta)1.8V, 10V42mOhm @ 3A, 10V1.2V @ 250µA7.7 nC @ 10 V±12V281 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-23-3
DMG2305UX-7
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
292.399
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,06267 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.2A (Ta)1.8V, 4.5V52mOhm @ 4.2A, 4.5V900mV @ 250µA10.2 nC @ 4.5 V±8V808 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2120U-7
MOSFET P-CH 20V 3.8A SOT23
Diodes Incorporated
194.881
In Stock
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,06488 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.8A (Ta)1.8V, 4.5V62mOhm @ 4.2A, 4.5V1V @ 250µA6.3 nC @ 4.5 V±8V487 pF @ 20 V-800mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
VMT3 Pkg
RUM001L02T2CL
MOSFET N-CH 20V 100MA VMT3
Rohm Semiconductor
813.396
In Stock
This product has a maximum purchase limit
1 : 0,36000 €
Cut Tape (CT)
8.000 : 0,06507 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V100mA (Ta)1.2V, 4.5V3.5Ohm @ 100mA, 4.5V1V @ 100µA-±8V7.1 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVMT3SOT-723
438.602
In Stock
1 : 0,41000 €
Cut Tape (CT)
8.000 : 0,07089 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V800mA (Ta)1.2V, 4.5V390mOhm @ 800mA, 4.5V--±8V100 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVESMSOT-723
SOT-23-3
DMN2075U-7
MOSFET N-CH 20V 4.2A SOT23-3
Diodes Incorporated
90.700
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,06822 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)20 V4.2A (Ta)2.5V, 4.5V38mOhm @ 3.6A, 4.5V1V @ 250µA7 nC @ 4.5 V±8V594.3 pF @ 10 V-800mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
Showing
of 2.986

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.