Diodes Incorporated Single Bipolar Transistors

Results: 1.624
Series
-*Automotive, AEC-Q101Super323™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Transistor Type
-NPN + Diode (Isolated)NPN + Zener Diode (Isolated)NPN - Avalanche ModeNPN - DarlingtonNPNPNP + Diode (Isolated)PNP - DarlingtonPNP
Current - Collector (Ic) (Max)
50 mA100 mA150 mA200 mA225 mA300 mA500 mA600 mA700 mA750 mA800 mA900 mA
Voltage - Collector Emitter Breakdown (Max)
10 V12 V15 V17.5 V18 V20 V25 V30 V32 V35 V40 V45 V
Vce Saturation (Max) @ Ib, Ic
90mV @ 6mA, 50mA100mV @ 1mA, 10mA100mV @ 200mA, 2A130mV @ 250mA, 2.5A130mV @ 350mA, 3.5A135mV @ 500mA, 5A140mV @ 450mA, 4.5A145mV @ 450mA, 4.5A150mV @ 150mA, 3A150mV @ 1mA, 10mA150mV @ 400mA, 4A170mV @ 250mA, 5A
Current - Collector Cutoff (Max)
10nA (ICBO)10nA15nA (ICBO)15nA20nA (ICBO)20nA25nA50nA (ICBO)50nA100nA (ICBO)100nA200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
5 @ 1A, 2V6 @ 300mA, 10V8 @ 2A, 5V10 @ 1A, 10V10 @ 3A, 4V13 @ 500mA, 2V15 @ 100mA, 10V15 @ 300mA, 2V16 @ 500mA, 2V20 @ 10mA, 20V20 @ 50mA, 10V25 @ 100µA, 1V
Power - Max
150 mW200 mW250 mW300 mW310 mW330 mW350 mW385 mW400 mW410 mW435 mW450 mW
Frequency - Transition
3MHz4MHz15MHz30MHz40MHz50MHz55MHz60MHz65MHz70MHz72MHz75MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 200°C (TJ)150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
3-PowerSMD, Flat Leads3-UDFN Exposed Pad3-UDFN3-UFDFN3-XFDFN6-TSSOP, SC-88, SOT-3638-PowerTDFN8-PowerVDFN8-VDFN Exposed Pad8-WDFN Exposed PadE-Line-3E-Line-3, Formed Leads
Supplier Device Package
3-MLP/DFN (2x2)8-MLP (3x2)DFN1411-3DFN2020B-3DFN3020B-8E-Line (TO-92 compatible)ITO-220ABMPT3PowerDI3333-8 (SWP) Type UXPowerDI5060-8 (Type Q)PowerDI5060-8PowerDI™ 5
Stocking Options
Environmental Options
Media
Marketplace Product
1.624Results
Applied FiltersRemove All

Showing
of 1.624
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBT3904-7-F
TRANS NPN 40V 0.2A SOT23-3
Diodes Incorporated
5.058.556
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,01947 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN200 mA40 V300mV @ 5mA, 50mA50nA (ICBO)100 @ 10mA, 1V300 mW300MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
MMBT3906-7-F
TRANS PNP 40V 0.2A SOT23-3
Diodes Incorporated
388.259
In Stock
9.378.000
Factory
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,01947 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP200 mA40 V400mV @ 5mA, 50mA-100 @ 10mA, 1V300 mW250MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
MMBT2222A-7-F
TRANS NPN 40V 0.6A SOT23-3
Diodes Incorporated
1.955.305
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,01970 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA40 V1V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V310 mW300MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
MMBT2907A-7-F
TRANS PNP 60V 0.6A SOT23-3
Diodes Incorporated
319.642
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02248 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP600 mA60 V1.6V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V300 mW200MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
MMBT4403-7-F
TRANS PNP 40V 0.6A SOT23-3
Diodes Incorporated
117.096
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02318 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP600 mA40 V750mV @ 50mA, 500mA-100 @ 150mA, 2V300 mW200MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-523
MMBT2222AT-7-F
TRANS NPN 40V 0.6A SOT523
Diodes Incorporated
352.478
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,05421 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA40 V1V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V150 mW300MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-523SOT-523
AP7387Q-30Y-13
ZXTP4003ZTA
TRANS PNP 100V 1A SOT89-3
Diodes Incorporated
164.235
In Stock
111.000
Factory
1 : 0,34000 €
Cut Tape (CT)
1.000 : 0,09909 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP1 A100 V-50nA (ICBO)100 @ 150mA, 200mV1.5 W--55°C ~ 150°C (TJ)--Surface MountTO-243AASOT-89-3
X2-DFN1006-3
MMBT3904LP-7B
TRANS NPN 40V 0.2A 3DFN
Diodes Incorporated
53.335
In Stock
4.250.000
Factory
1 : 0,34000 €
Cut Tape (CT)
10.000 : 0,07932 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN200 mA40 V300mV @ 5mA, 50mA-100 @ 10mA, 1V250 mW300MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface Mount3-UFDFNX1-DFN1006-3
SOT-23-3
FMMT495TA
TRANS NPN 150V 1A SOT23-3
Diodes Incorporated
114.038
In Stock
297.000
Factory
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,09487 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A150 V300mV @ 50mA, 500mA100nA10 @ 1A, 10V500 mW100MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-323
ZUMT619TA
TRANS NPN 50V 1A SOT323
Diodes Incorporated
269.614
In Stock
402.000
Factory
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,12381 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A50 V270mV @ 50mA, 1A10nA200 @ 500mA, 2V385 mW215MHz-55°C ~ 150°C (TJ)--Surface MountSC-70, SOT-323SOT-323
SOT-323
ZUMT718TA
TRANS PNP 20V 1A SOT323
Diodes Incorporated
96.163
In Stock
273.000
Factory
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,12381 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP1 A20 V250mV @ 100mA, 1A10nA200 @ 500mA, 2V500 mW210MHz-55°C ~ 150°C (TJ)--Surface MountSC-70, SOT-323SOT-323
SOT-23-3
FMMT597TA
TRANS PNP 300V 0.2A SOT23-3
Diodes Incorporated
89.808
In Stock
531.000
Factory
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,12381 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP200 mA300 V250mV @ 20mA, 100mA100nA100 @ 50mA, 10V500 mW75MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
FMMT614TA
TRANS NPN DARL 100V 0.5A SOT23-3
Diodes Incorporated
48.919
In Stock
933.000
Factory
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,12381 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN - Darlington500 mA100 V1V @ 5mA, 500mA10µA15000 @ 100mA, 5V500 mW--55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
FMMT718TA
TRANS PNP 20V 1.5A SOT23-3
Diodes Incorporated
27.974
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,12656 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP1.5 A20 V220mV @ 50mA, 1.5A100nA300 @ 100mA, 2V625 mW180MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
FMMT458TA
TRANS NPN 400V 0.225A SOT23-3
Diodes Incorporated
172.279
In Stock
1.563.000
Factory
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,10947 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN225 mA400 V500mV @ 6mA, 50mA100nA100 @ 50mA, 10V500 mW50MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
FMMT593TA
TRANS PNP 100V 1A SOT23-3
Diodes Incorporated
79.083
In Stock
492.000
Factory
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,10947 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP1 A100 V300mV @ 50mA, 500mA100nA100 @ 500mA, 5V500 mW50MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
FMMT493TA
TRANS NPN 100V 1A SOT23-3
Diodes Incorporated
69.481
In Stock
2.706.000
Factory
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,10947 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A100 V600mV @ 100mA, 1A100nA100 @ 250mA, 10V500 mW150MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
FMMT491TA
TRANS NPN 60V 1A SOT23-3
Diodes Incorporated
63.633
In Stock
4.992.000
Factory
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,10947 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A60 V250mV @ 100mA, 1A100nA100 @ 500mA, 5V500 mW150MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
FMMT497TA
TRANS NPN 300V 0.5A SOT23-3
Diodes Incorporated
28.959
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,10947 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA300 V300mV @ 25mA, 250mA100nA80 @ 100mA, 10V500 mW75MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
AP7387Q-30Y-13
ZXTN4006ZTA
TRANS NPN 200V 1A SOT89-3
Diodes Incorporated
13.605
In Stock
8.000
Factory
1 : 0,41000 €
Cut Tape (CT)
1.000 : 0,15388 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A200 V-50nA (ICBO)100 @ 150mA, 320mV1.5 W--55°C ~ 150°C (TJ)--Surface MountTO-243AASOT-89-3
AP7387Q-30Y-13
FCX491ATA
TRANS NPN 40V 1A SOT89-3
Diodes Incorporated
56.449
In Stock
55.000
Factory
1 : 0,42000 €
Cut Tape (CT)
1.000 : 0,16158 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A40 V500mV @ 100mA, 1A100nA300 @ 500mA, 5V1 W150MHz-65°C ~ 150°C (TJ)--Surface MountTO-243AASOT-89-3
TO-252 D-Pak Top
MJD31C-13
TRANS NPN 100V 3A TO252
Diodes Incorporated
43.641
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,14706 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A100 V1.2V @ 375mA, 3A1µA10 @ 3A, 4V1.56 W3MHz-55°C ~ 150°C (TJ)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
PowerDi5
DXT5551P5-13
TRANS NPN 160V 0.6A POWERDI5
Diodes Incorporated
370.370
In Stock
165.000
Factory
1 : 0,45000 €
Cut Tape (CT)
5.000 : 0,14363 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA160 V200mV @ 5mA, 50mA50nA (ICBO)80 @ 10mA, 5V2.25 W130MHz-55°C ~ 150°C (TJ)--Surface MountPowerDI™ 5PowerDI™ 5
SOT-23-3
FMMT619TA
TRANS NPN 50V 2A SOT23-3
Diodes Incorporated
26.627
In Stock
4.131.000
Factory
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,15132 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN2 A50 V220mV @ 50mA, 2A100nA200 @ 1A, 2V625 mW165MHz-55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
AP7387Q-30Y-13
FCX558TA
TRANS PNP 400V 0.2A SOT89-3
Diodes Incorporated
103.253
In Stock
1 : 0,49000 €
Cut Tape (CT)
1.000 : 0,18466 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP200 mA400 V500mV @ 6mA, 50mA100nA100 @ 50mA, 10V1 W50MHz-65°C ~ 150°C (TJ)--Surface MountTO-243AASOT-89-3
Showing
of 1.624

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.