90A (Ta) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11.364 In Stock | 1 : 5,71000 € Cut Tape (CT) 1.000 : 3,54785 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 90A (Ta) | 5V | 1.1mOhm @ 50A, 5V | 2.5V @ 28mA | 33 nC @ 5 V | +6V, -4V | 4523 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
91.458 In Stock | 1 : 6,12000 € Cut Tape (CT) 500 : 3,83904 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 90A (Ta) | 5V | 2.2mOhm @ 29A, 5V | 2.5V @ 13mA | 19 nC @ 5 V | +6V, -4V | 1940 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
9.774 In Stock | 1 : 6,90000 € Cut Tape (CT) 1.000 : 4,28580 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 90A (Ta) | 5V | 2.5mOhm @ 29A, 5V | 2.5V @ 14mA | 15 nC @ 5 V | +6V, -4V | 1650 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
5.132 In Stock | 1 : 7,38000 € Cut Tape (CT) 1.000 : 4,58383 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 90A (Ta) | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 12mA | - | +6V, -4V | 1500 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
6.192 In Stock | 1 : 6,69000 € Cut Tape (CT) 500 : 4,77408 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 90A (Ta) | 5V | 1.5mOhm @ 37A, 5V | 2.5V @ 19mA | - | +6V, -4V | 2100 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
3.353 In Stock | 1 : 6,78000 € Cut Tape (CT) 500 : 4,83926 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 90A (Ta) | 5V | 2.2mOhm @ 31A, 5V | 2.5V @ 16mA | 16 nC @ 5 V | +6V, -4V | 1780 pF @ 30 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
0 In Stock | 1 : 1,57000 € Cut Tape (CT) 2.000 : 0,66649 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Ta) | 4.5V, 10V | 3.3mOhm @ 45A, 10V | 2.5V @ 500µA | 81 nC @ 10 V | ±20V | 5400 pF @ 10 V | - | 157W (Tc) | 175°C | Surface Mount | DPAK+ | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : 1,47000 € Cut Tape (CT) 2.000 : 0,67379 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Ta) | 4.5V, 10V | 4.3mOhm @ 45A, 10V | 2V @ 1mA | 172 nC @ 10 V | +10V, -20V | 7700 pF @ 10 V | - | 180W (Tc) | 175°C | Surface Mount | DPAK+ | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : 2,02000 € Cut Tape (CT) 2.000 : 0,92645 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Ta) | 4.5V, 10V | 3.3mOhm @ 45A, 10V | 2.5V @ 500µA | 81 nC @ 10 V | ±20V | 5400 pF @ 10 V | - | 157W (Tc) | 175°C (TJ) | Surface Mount | DPAK+ | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
1.708 Marketplace | 1.110 : 0,24681 € Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 16A, 10V | 3V @ 250µA | 64 nC @ 10 V | ±20V | 2470 pF @ 15 V | - | 70W (Ta) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
209.310 Marketplace | 332 : 0,82268 € Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Ta) | 4.5V, 10V | 5.7mOhm @ 16A, 10V | 3V @ 1mA | 64 nC @ 10 V | ±20V | 2500 pF @ 15 V | - | 70W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : 1,67000 € Cut Tape (CT) 1.500 : 0,82311 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Ta) | 4.5V, 10V | 7.9mOhm @ 20A, 10V | 2.1V @ 1mA | 81 nC @ 10 V | ±10V | 4520 pF @ 25 V | - | 147W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
0 Marketplace | 1 : 0,91000 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Ta) | - | 5mOhm @ 25A, 10V | 2.8V @ 1mA | 88 nC @ 10 V | ±16V | 5200 pF @ 25 V | - | 158W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : 2,02000 € Cut Tape (CT) 2.000 : 0,92257 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Ta) | 4.5V, 10V | 4.3mOhm @ 45A, 10V | 2V @ 1mA | 172 nC @ 10 V | +10V, -20V | 7700 pF @ 10 V | - | 180W (Tc) | 175°C | Surface Mount | DPAK+ | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
1.650 Marketplace | 123 : 2,23041 € Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 90A (Ta) | - | 4.8mOhm @ 45A, 10V | - | 89 nC @ 10 V | - | 6450 pF @ 10 V | - | 30W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
14.917 Marketplace | 123 : 2,23041 € Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 90A (Ta) | - | 4.8mOhm @ 45A, 10V | - | 89 nC @ 10 V | - | 10 pF @ 10 V | - | 150W (Tc) | 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 Marketplace | 1 : 0,91000 € Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Ta) | - | 5mOhm @ 25A, 10V | 2.8V @ 1mA | 88 nC @ 10 V | ±16V | 5200 pF @ 25 V | - | 158W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock 2.880 Marketplace | 1.202 : 0,22853 € Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock 180.000 Marketplace | 1.110 : 0,24681 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
0 In Stock 4.645 Marketplace | 1.202 : 0,22853 € Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Ta) | 4.5V, 10V | 5.7mOhm @ 16A, 10V | 3V @ 1mA | 64 nC @ 10 V | ±20V | 2500 pF @ 15 V | - | 70W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 16A, 10V | 3V @ 250µA | 64 nC @ 10 V | ±20V | 2470 pF @ 15 V | - | 70W (Ta) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
0 In Stock 5.795 Marketplace | 566 : 0,48447 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 90A (Ta) | 4.5V, 10V | 5.8mOhm @ 90A, 10V | 3V @ 250µA | 29 nC @ 4.5 V | ±20V | 2120 pF @ 20 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB |