Showing
1 - 25
of 965
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EPC2202
EPC2202
GANFET N-CH 80V 18A DIE
EPC
35.506
In Stock
1 : 2,72000 €
Cut Tape (CT)
2.500 : 1,24637 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V18A (Ta)5V17mOhm @ 11A, 5V2.5V @ 3mA4 nC @ 5 V+5.75V, -4V415 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2065
EPC2065
GAN FET 80V .0036OHM 8BUMP DIE
EPC
8.090
In Stock
1 : 3,12000 €
Cut Tape (CT)
1.000 : 1,65005 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V60A (Ta)5V3.6mOhm @ 25A, 5V2.5V @ 7mA12.2 nC @ 5 V+6V, -4V1449 pF @ 40 VStandard--40°C ~ 150°C (TJ)Surface MountDieDie
EPC2206
EPC2206
GANFET N-CH 80V 90A DIE
EPC
90.955
In Stock
1 : 5,72000 €
Cut Tape (CT)
500 : 3,58688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V90A (Ta)5V2.2mOhm @ 29A, 5V2.5V @ 13mA19 nC @ 5 V+6V, -4V1940 pF @ 40 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2021
GANFET N-CH 80V 90A DIE
EPC
9.249
In Stock
1 : 7,41000 €
Cut Tape (CT)
1.000 : 4,20320 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V90A (Ta)5V2.5mOhm @ 29A, 5V2.5V @ 14mA15 nC @ 5 V+6V, -4V1650 pF @ 40 V---40°C ~ 150°C (TJ)Surface MountDieDie
SOT-23-3
SQ2337ES-T1_BE3
MOSFET P-CH 80V 2.2A SOT23-3
Vishay Siliconix
222.547
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,24809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)80 V2.2A (Tc)6V, 10V290mOhm @ 1.2A, 10V2.5V @ 250µA18 nC @ 10 V±20V620 pF @ 40 V-3W (Tc)-55°C ~ 175°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
EPC2203
EPC2203
GANFET N-CH 80V 1.7A DIE
EPC
23.994
In Stock
1 : 0,81000 €
Cut Tape (CT)
2.500 : 0,34376 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V1.7A (Ta)5V80mOhm @ 1A, 5V2.5V @ 600µA0.83 nC @ 5 V+5.75V, -4V88 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
TSDSON-8
BSZ110N08NS5ATMA1
MOSFET N-CH 80V 40A TSDSON
Infineon Technologies
104.035
In Stock
1 : 1,13000 €
Cut Tape (CT)
5.000 : 0,45708 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V40A (Tc)6V, 10V11mOhm @ 20A, 10V3.8V @ 22µA18.5 nC @ 10 V±20V1300 pF @ 40 V-50W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TSDSON-8-FL8-PowerTDFN
PQFN 2x2
IRL80HS120
MOSFET N-CH 80V 12.5A 6PQFN
Infineon Technologies
6.059
In Stock
1 : 1,14000 €
Cut Tape (CT)
4.000 : 0,48574 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V12.5A (Tc)4.5V, 10V32mOhm @ 7.5A, 10V2V @ 10µA7 nC @ 4.5 V±20V540 pF @ 25 V-11.5W (Tc)-55°C ~ 175°C (TJ)Surface Mount6-PQFN (2x2)6-VDFN Exposed Pad
eGaN Series
EPC2039
GANFET N-CH 80V 6.8A DIE
EPC
77.847
In Stock
1 : 1,46000 €
Cut Tape (CT)
2.500 : 0,61877 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V6.8A (Ta)5V25mOhm @ 6A, 5V2.5V @ 2mA2.4 nC @ 5 V+6V, -4V210 pF @ 40 V---40°C ~ 150°C (TJ)Surface MountDieDie
8-Power TDFN
ISC0603NLSATMA1
MOSFET N-CH 80V 12.3A/56A TDSON
Infineon Technologies
6.990
In Stock
1 : 1,59000 €
Cut Tape (CT)
5.000 : 0,63977 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)80 V12.3A (Ta), 56A (Tc)4.5V, 10V8.9mOhm @ 20A, 10V2.3V @ 24µA24 nC @ 10 V±20V1600 pF @ 40 V-2.5W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-68-PowerTDFN
96.477
In Stock
1 : 1,60000 €
Cut Tape (CT)
5.000 : 0,64620 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V49A (Tc)6V, 10V11.7mOhm @ 25A, 10V3.8V @ 22µA18 nC @ 10 V±20V1300 pF @ 40 V-2.5W (Ta), 50W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-78-PowerTDFN
PowerPAK 1212-8S
SISS32ADN-T1-GE3
MOSFET N-CH 80V 17.4A/63A PPAK
Vishay Siliconix
23.645
In Stock
1 : 1,45000 €
Cut Tape (CT)
3.000 : 0,66522 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V17.4A (Ta), 63A (Tc)7.5V, 10V7.3mOhm @ 10A, 10V3.6V @ 250µA36 nC @ 10 V±20V1520 pF @ 40 V-5W (Ta), 65.7W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8SPowerPAK® 1212-8S
8-DFN-EP
AON7280
MOSFET N-CH 80V 20A/50A 8DFN
Alpha & Omega Semiconductor Inc.
20.478
In Stock
1 : 1,61000 €
Cut Tape (CT)
3.000 : 0,68202 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V20A (Ta), 50A (Tc)6V, 10V8.5mOhm @ 20A, 10V3.4V @ 250µA38 nC @ 10 V±20V1871 pF @ 40 V-6.3W (Ta), 83W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3.3x3.3)8-PowerWDFN
DPAK_369C
FDD86369
MOSFET N-CH 80V 90A DPAK
onsemi
4.984
In Stock
1 : 1,50000 €
Cut Tape (CT)
2.500 : 0,68454 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V90A (Tc)10V7.9mOhm @ 80A, 10V4V @ 250µA54 nC @ 10 V±20V2530 pF @ 40 V-150W (Tj)-55°C ~ 175°C (TJ)Surface MountD-PAK (TO-252)TO-252-3, DPak (2 Leads + Tab), SC-63
8-Power TDFN
BSZ075N08NS5ATMA1
MOSFET N-CH 80V 40A 8TSDSON
Infineon Technologies
19.094
In Stock
1 : 1,56000 €
Cut Tape (CT)
5.000 : 0,68674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V40A (Tc)6V, 10V7.5mOhm @ 20A, 10V3.8V @ 36µA29.5 nC @ 10 V±20V2080 pF @ 40 V-69W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TSDSON-88-PowerTDFN
EPC2214
EPC2214
GANFET N-CH 80V 10A DIE
EPC
29.051
In Stock
1 : 1,51000 €
Cut Tape (CT)
2.500 : 0,68948 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V10A (Ta)5V20mOhm @ 6A, 5V2.5V @ 2mA2.2 nC @ 5 V+6V, -4V238 pF @ 40 V---40°C ~ 150°C (TJ)Surface MountDieDie
8-PQFN
FDMS86320
MOSFET N-CH 80V 10.5A/22A 8PQFN
onsemi
6.815
In Stock
1 : 1,57000 €
Cut Tape (CT)
3.000 : 0,71800 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V10.5A (Ta), 22A (Tc)8V, 10V11.7mOhm @ 10.5A, 10V4.5V @ 250µA41 nC @ 10 V±20V2640 pF @ 40 V-2.5W (Ta), 69W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-PQFN (5x6)8-PowerTDFN
33.924
In Stock
1 : 1,80000 €
Cut Tape (CT)
5.000 : 0,78973 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V74A (Tc)6V, 10V7.2mOhm @ 37A, 10V3.8V @ 36µA29 nC @ 10 V±20V2100 pF @ 40 V-2.5W (Ta), 69W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-78-PowerTDFN
DPAK_369C
FDD86367
MOSFET N-CH 80V 100A DPAK
onsemi
44.772
In Stock
1 : 2,10000 €
Cut Tape (CT)
2.500 : 0,96323 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V100A (Tc)10V4.2mOhm @ 80A, 10V4V @ 250µA88 nC @ 10 V±20V4840 pF @ 40 V-227W (Tj)-55°C ~ 175°C (TJ)Surface MountD-PAK (TO-252)TO-252-3, DPak (2 Leads + Tab), SC-63
8-PQFN Pin View
FDMC007N08LC
MOSFET N-CHANNEL 80V 66A 8PQFN
onsemi
11.003
In Stock
1 : 2,14000 €
Cut Tape (CT)
3.000 : 0,98183 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V66A (Tc)4.5V, 10V7mOhm @ 21A, 10V2.5V @ 120µA41 nC @ 10 V±20V2940 pF @ 40 V-57W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-PQFN (3.3x3.3), Power338-PowerWDFN
19.020
In Stock
1 : 2,29000 €
Cut Tape (CT)
5.000 : 1,00830 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V95A (Tc)6V, 10V5.2mOhm @ 47.5A, 10V3.8V @ 49µA40 nC @ 10 V±20V2900 pF @ 40 V-2.5W (Ta), 83W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-78-PowerTDFN
8-PQFN
FDMS039N08B
MOSFET N-CH 80V 19.4A/100A 8PQFN
onsemi
7.120
In Stock
1 : 2,30000 €
Cut Tape (CT)
3.000 : 1,05411 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V19.4A (Ta), 100A (Tc)10V3.9mOhm @ 50A, 10V4.5V @ 250µA100 nC @ 10 V±20V7600 pF @ 40 V-2.5W (Ta), 104W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-PQFN (5x6)8-PowerTDFN
8-DFN
AON6280
MOSFET N-CH 80V 17A/85A 8DFN
Alpha & Omega Semiconductor Inc.
16.116
In Stock
1 : 2,37000 €
Cut Tape (CT)
3.000 : 1,08196 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V17A (Ta), 85A (Tc)6V, 10V4.1mOhm @ 20A, 10V3.2V @ 250µA82 nC @ 10 V±20V3930 pF @ 40 V-7.3W (Ta), 83W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN (5x6)8-PowerSMD, Flat Leads
8-PQFN
FDMS86310
MOSFET N-CH 80V 17A/50A 8PQFN
onsemi
2.350
In Stock
1 : 2,47000 €
Cut Tape (CT)
3.000 : 1,13108 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V17A (Ta), 50A (Tc)8V, 10V4.8mOhm @ 17A, 10V4.5V @ 250µA95 nC @ 10 V±20V6290 pF @ 40 V-2.5W (Ta), 96W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-PQFN (5x6)8-PowerTDFN
8-DFN
AON6278
MOSFET N-CH 80V 34A/85A 8DFN
Alpha & Omega Semiconductor Inc.
44.049
In Stock
1 : 2,51000 €
Cut Tape (CT)
3.000 : 1,14560 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V34A (Ta), 85A (Tc)6V, 10V3.3mOhm @ 20A, 10V3.3V @ 250µA86 nC @ 10 V±20V4646 pF @ 40 V-7.4W (Ta), 208W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN (5x6)8-PowerSMD, Flat Leads
Showing
1 - 25
of 965

80 V Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.