22A (Ta) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11.681 In Stock | 1 : 6,01000 € Cut Tape (CT) 2.500 : 3,29955 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 22A (Ta) | 5V | 25mOhm @ 12A, 5V | 2.5V @ 3mA | 5.3 nC @ 5 V | +6V, -4V | 540 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
4.518 In Stock | 1 : 1,56000 € Cut Tape (CT) 2.500 : 0,75139 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 4V, 10V | 26mOhm @ 22A, 10V | 3V @ 1mA | 30 nC @ 10 V | ±20V | 1500 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
24.947 In Stock | 1 : 0,50000 € Cut Tape (CT) 3.000 : 0,17760 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | 4.5V, 10V | 29mOhm @ 5A, 4.5V | 2V @ 250µA | 3.1 nC @ 4.5 V | ±20V | 468 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-SON (2x2) | 6-WDFN Exposed Pad | |||
19.368 In Stock 9.000 Factory | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,20693 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 22A (Ta) | 2.5V, 4.5V | 9.3mOhm @ 5A, 4.5V | 1.1V @ 250µA | 6.6 nC @ 4.5 V | ±8V | 997 pF @ 6 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
4.546 In Stock 9.000 Factory | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,16946 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 22A (Ta) | 4.5V, 10V | 15mOhm @ 5A, 10V | 1.9V @ 250µA | 6.7 nC @ 10 V | ±20V | 419 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-SON (2x2) | 6-WDFN Exposed Pad | |||
188 In Stock | 1 : 3,85000 € Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Ta) | 10V | 150mOhm @ 11A, 10V | 3.5V @ 1.1mA | 50 nC @ 10 V | ±30V | 2400 pF @ 300 V | - | 45W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | ||
178 In Stock | 1 : 4,12000 € Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Ta) | 10V | 160mOhm @ 11A, 10V | 4.5V @ 1.1mA | 50 nC @ 10 V | ±30V | 2400 pF @ 300 V | - | 45W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | ||
14.783 Marketplace | 217 : 1,26147 € Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | - | 3mOhm @ 21A, 10V | 3V @ 1mA | 66 nC @ 10 V | - | 4225 pF @ 15 V | - | 2.5W (Ta), 65W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | ||
1.861 In Stock | 1 : 1,34000 € Cut Tape (CT) 5.000 : 0,59420 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 10V | 7.5mOhm @ 11A, 10V | 4V @ 300µA | 31 nC @ 10 V | ±20V | 2320 pF @ 30 V | - | 1.6W (Ta), 45W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
2.425 In Stock | 1 : 1,92000 € Cut Tape (CT) 2.500 : 0,87851 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 4V, 10V | 26mOhm @ 22A, 10V | 3V @ 1mA | 30 nC @ 10 V | ±20V | 1500 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
4.529 Marketplace | 210 : 1,31629 € Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 22A (Ta) | 6V, 10V | 80mOhm @ 11A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1911 pF @ 75 V | - | 93W (Tc) | -65°C ~ 175°C (TJ) | Surface Mount | D2PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
2.500 Marketplace | 367 : 0,74956 € Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | - | 3.4mOhm @ 11A, 10V | - | 34 nC @ 4.5 V | - | 5100 pF @ 10 V | - | 2.5W (Ta) | 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 Marketplace | 1 : 0,91000 € Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 22A (Ta) | 4.5V, 10V | 4.6mOhm @ 30A | 2.1V @ 25µA | 17 nC @ 10 V | ±20V | 1011 pF @ 13 V | - | 3.5W (Ta), 27W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-PowerTDFN | |||
0 In Stock | 1 : 2,74000 € Cut Tape (CT) 1.500 : 1,34877 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 4.5V, 10V | 4mOhm @ 50A, 10V | 2V @ 250µA | 34 nC @ 10 V | ±20V | 2200 pF @ 50 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount, Wettable Flank | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | |||
0 In Stock | 2.500 : 0,69192 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 4V, 10V | - | - | - | ±20V | - | - | 20W (Ta) | 150°C (TJ) | Surface Mount | CPT3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
15 In Stock | 1 : 1,94000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | 4.5V, 10V | 2.6mOhm @ 68A, 10V | 2.5V @ 1mA | 64 nC @ 10 V | ±20V | 4010 pF @ 15 V | - | 3.1W (Ta), 77W (Tc) | 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerTDFN | ||
0 In Stock | 2.500 : 2,59776 € Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Ta) | 10V | 170mOhm @ 11A, 10V | 4.5V @ 1.1mA | 50 nC @ 10 V | ±30V | 2400 pF @ 300 V | - | 180W (Tc) | 150°C | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | 4.5V, 10V | 8.3mOhm @ 11A, 10V | 2.5V @ 1mA | 27 nC @ 10 V | ±20V | 2500 pF @ 10 V | - | 700mW (Ta), 30W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.3x3.3) | 8-VDFN Exposed Pad | |||
0 In Stock 4.800 Marketplace | 1.374 : 0,20110 € Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 10V | 60mOhm @ 11A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 60W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
0 In Stock | 1 : 0,91000 € Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 5V | 65mOhm @ 11A, 5V | 2V @ 250µA | 20 nC @ 5 V | ±10V | 690 pF @ 25 V | - | 60W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
0 In Stock 5.010 Marketplace | 2.885 : 0,09141 € Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 5V | 65mOhm @ 11A, 5V | 2V @ 250µA | 20 nC @ 5 V | ±10V | 690 pF @ 25 V | - | 60W (Tj) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock 5.520 Marketplace | 2.885 : 0,09141 € Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 10V | 60mOhm @ 11A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 60W (Tj) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Ta) | - | - | - | - | - | - | - | - | - | Through Hole | TO-247AC | TO-247-3 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 22A (Ta) | 6V, 10V | 80mOhm @ 11A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1911 pF @ 75 V | - | 93W (Tc) | -65°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 22A (Ta) | 6V, 10V | 80mOhm @ 11A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1911 pF @ 75 V | - | 93W (Tc) | -65°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB |