cms-showing
cms-of 23.297
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-123
BZT52C4V7-13-F
DIODE ZENER 4.7V 500MW SOD123
Diodes Incorporated
215.508
In Stock
1 : 0,19000 €
Cut Tape (CT)
10.000 : 0,02485 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 V±6%500 mW80 Ohms3 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSOD-123SOD-123
606.497
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03062 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%500 mW21 Ohms100 nA @ 14 V--55°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
SOD-123
BZT52C15-7-F
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
531.594
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03468 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±6%500 mW30 Ohms100 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSOD-123SOD-123
SOD-123
MMSZ5239B-7-F
DIODE ZENER 9.1V 500MW SOD123
Diodes Incorporated
504.335
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03575 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active9.1 V±5%500 mW10 Ohms3 µA @ 7 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSOD-123SOD-123
SOD-123_425
MMSZ5232BT1G
DIODE ZENER 5.6V 500MW SOD123
onsemi
1.789
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03666 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%500 mW11 Ohms5 µA @ 3 V900 mV @ 10 mA-55°C ~ 150°CSurface MountSOD-123SOD-123
SOD-123
DDZ9705-7
DIODE ZENER 18V 500MW SOD123
Diodes Incorporated
83.410
In Stock
30.000
Factory
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04469 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%500 mW-50 nA @ 13.6 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
SOD-123
DDZ9690-7
DIODE ZENER 5.6V 500MW SOD123
Diodes Incorporated
127.955
In Stock
324.000
Factory
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04469 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%500 mW-2 µA @ 4 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
SOD-523_502
MM5Z5V6ST1G
DIODE ZENER 5.61V 500MW SOD523
onsemi
12.021
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,04713 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.61 V±2%500 mW40 Ohms1 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-123
DDZ9702-7
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
121.203
In Stock
549.000
Factory
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,04916 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%500 mW-50 nA @ 11.4 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
SOD-523_502
SZMM5Z5V1T1G
DIODE ZENER 5.1V 500MW SOD523
onsemi
53.985
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,08689 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5.9%500 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
DO-204AH, DO-35, Axial
1N825A
DIODE ZENER 6.2V 500MW DO35
Microchip Technology
1.893
In Stock
1 : 3,81000 €
Bulk
-
Bulk
Active6.2 V±5%500 mW10 Ohms2 µA @ 3 V--65°C ~ 175°CThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)
DO-204AH, DO-35, Axial
1N829A
DIODE ZENER 6.2V 500MW DO35
Microchip Technology
1.170
In Stock
1 : 12,55000 €
Bulk
-
Bulk
Active6.2 V±5%500 mW10 Ohms2 µA @ 3 V--65°C ~ 175°CThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)
BZT52C10-TP
BZT52C10-TP
DIODE ZENER 10V 500MW SOD123
Micro Commercial Co
35.685
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,01944 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±6%500 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSOD-123SOD-123
MMSZ4678-TP
MMSZ4678-TP
DIODE ZENER 1.8V 500MW SOD123
Micro Commercial Co
170.330
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02017 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.8 V±5%500 mW-7.5 µA @ 1 V950 mV @ 10 mA-55°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
MMSZ4679-TP
MMSZ4679-TP
DIODE ZENER 2V 500MW SOD123
Micro Commercial Co
54.075
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02017 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 V±5%500 mW-5 µA @ 1 V950 mV @ 10 mA-55°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
MMSZ4691-TP
MMSZ4691-TP
DIODE ZENER 6.2V 500MW SOD123
Micro Commercial Co
21.334
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02017 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.2 V±5%500 mW-10 µA @ 5 V950 mV @ 10 mA-55°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
MMSZ4694-TP
MMSZ4694-TP
DIODE ZENER 8.2V 500MW SOD123
Micro Commercial Co
25.887
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02017 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.2 V±5%500 mW-10 µA @ 6.2 V950 mV @ 10 mA-55°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
MMSZ4683-TP
MMSZ4683-TP
DIODE ZENER 3V 500MW SOD123
Micro Commercial Co
25.493
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02017 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 V±5%500 mW-800 nA @ 1 V950 mV @ 10 mA-55°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
MMSZ4685-TP
MMSZ4685-TP
DIODE ZENER 3.6V 500MW SOD123
Micro Commercial Co
33.388
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02024 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.6 V±5%500 mW-7.5 µA @ 2 V950 mV @ 10 mA-55°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
BZT52C5V6-TP
BZT52C5V6-TP
DIODE ZENER 5.6V 500MW SOD123
Micro Commercial Co
86.283
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02075 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±7%500 mW40 Ohms1 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSOD-123SOD-123
MMSZ4684-TP
MMSZ4684-TP
DIODE ZENER 3.3V 500MW SOD123
Micro Commercial Co
66.343
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02163 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%500 mW-7.5 µA @ 1.5 V950 mV @ 10 mA-55°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
DO-35
1N5245BTR
DIODE ZENER 15V 500MW DO35
onsemi
119.626
In Stock
1 : 0,15000 €
Cut Tape (CT)
5.000 : 0,02301 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%500 mW16 Ohms100 nA @ 11 V1.2 V @ 200 mA-65°C ~ 200°CThrough HoleDO-204AH, DO-35, AxialDO-35
DO-35
1N5232BTR
DIODE ZENER 5.6V 500MW DO35
onsemi
88.861
In Stock
1 : 0,15000 €
Cut Tape (CT)
5.000 : 0,02301 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active5.6 V±5%500 mW11 Ohms5 µA @ 3 V1.2 V @ 200 mA-65°C ~ 200°CThrough HoleDO-204AH, DO-35, AxialDO-35
DO-35
1N5236BTR
DIODE ZENER 7.5V 500MW DO35
onsemi
92.637
In Stock
1 : 0,15000 €
Cut Tape (CT)
5.000 : 0,02301 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active7.5 V±5%500 mW6 Ohms3 µA @ 6 V1.2 V @ 200 mA-65°C ~ 200°CThrough HoleDO-204AH, DO-35, AxialDO-35
DO-35
1N5233BTR
DIODE ZENER 6V 500MW DO35
onsemi
70.658
In Stock
400.000
Factory
1 : 0,15000 €
Cut Tape (CT)
5.000 : 0,02301 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active6 V±5%500 mW7 Ohms5 µA @ 3.5 V1.2 V @ 200 mA-65°C ~ 200°CThrough HoleDO-204AH, DO-35, AxialDO-35
cms-showing
cms-of 23.297

500 mW Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.