Showing
of 1.766
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-323
BZB784-C5V1,115
DIODE ZENER ARRAY 5.1V SOT323
Nexperia USA Inc.
18.454
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,05482 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.1 V±5%180 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA150°CSurface MountSC-70, SOT-323SOT-323
SOT23
BZB84-B5V1,215
DIODE ZENER ARRAY 5.1V SOT23
Nexperia USA Inc.
61.262
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,05531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.1 V±2%300 mW480 Ohms2 µA @ 2 V900 mV @ 10 mA150°CSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB
60.459
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,05705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode3.3 V±5%300 mW95 Ohms---55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
47.756
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,05705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode3.6 V±5%300 mW95 Ohms---55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
27.411
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,05705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.1 V±5%300 mW60 Ohms100 nA @ 800 mV--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
13.820
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,05705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode6.2 V±5%300 mW10 Ohms100 nA @ 2 V--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
AZ23C5V1-TP
DIODE ZENER ARRAY 5.1V SOT23
Micro Commercial Co
102.866
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,06471 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.1 V±5%300 mW60 Ohms---Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
2N7002-13-F
AZ23C3V0-7-F
DIODE ZENER ARRAY 3V 300MW SOT23
Diodes Incorporated
3.184
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,06772 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode3 V±5%300 mW95 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C12-7-F
DIODE ZENER ARRAY 12V SOT23-3
Diodes Incorporated
3.000
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,07045 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode12 V±5%300 mW20 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C5V1-7-F
DIODE ZENER ARRAY 5.1V SOT23-3
Diodes Incorporated
1.202
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,07168 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.1 V±5%300 mW60 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C10-7-F
DIODE ZENER ARRAY 10V SOT23-3
Diodes Incorporated
34.936
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,08153 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode10 V±5%300 mW15 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C11-7-F
DIODE ZENER ARRAY 11V SOT23-3
Diodes Incorporated
17.140
In Stock
750.000
Factory
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,08153 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode11 V±5%300 mW20 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
DZ23C3V9-7-F
DIODE ZENER ARRAY 3.9V SOT23-3
Diodes Incorporated
9.627
In Stock
18.000
Factory
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,08153 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Cathode3.9 V±5%300 mW95 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C2V7-7-F
DIODE ZENER ARRAY 2.7V SOT23-3
Diodes Incorporated
6.129
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,08153 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode2.7 V±5%300 mW83 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SC-75-5_EMD5
EMZT6.8ET2R
DIODE ZENER ARRAY 6.8V EMD5
Rohm Semiconductor
8.000
In Stock
1 : 0,42000 €
Cut Tape (CT)
8.000 : 0,08800 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Common Anode6.8 V-150 mW----Surface MountSOT-553EMD5
SOT-323
BZB784-C5V6,115
DIODE ZENER ARRAY 5.6V SOT323
Nexperia USA Inc.
9.000
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,05482 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.6 V±5%350 mW40 Ohms1 µA @ 2 V900 mV @ 10 mA-Surface MountSC-70, SOT-323SOT-323
14.751
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,05705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode12 V±5%300 mW20 Ohms100 nA @ 9 V--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
15.000
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,05705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode8.2 V±5%300 mW7 Ohms100 nA @ 6 V--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
8.911
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,05705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode4.3 V±5%300 mW95 Ohms---55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C24-7-F
DIODE ZENER ARRAY 24V SOT23-3
Diodes Incorporated
2.864
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,06578 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode24 V±5%300 mW80 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-663
BZB984-C3V0,115
DIODE ZENER ARRAY 3V SOT663
Nexperia USA Inc.
7.994
In Stock
1 : 0,39000 €
Cut Tape (CT)
4.000 : 0,07334 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode3 V±5%265 mW80 Ohms10 µA @ 1 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
SOT-663
BZB984-C10,115
DIODE ZENER ARRAY 10V SOT663
Nexperia USA Inc.
7.560
In Stock
1 : 0,39000 €
Cut Tape (CT)
4.000 : 0,07334 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode10 V±5%265 mW8 Ohms200 nA @ 7 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
2N7002-13-F
DZ23C2V7-7-F
DIODE ZENER ARRAY 2.7V SOT23-3
Diodes Incorporated
13.031
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,08153 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Cathode2.7 V±5%300 mW83 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-363
BZX84C3V0S-7-F
DIODE ZENER ARRAY 3V SOT363
Diodes Incorporated
8.575
In Stock
30.000
Factory
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,08153 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Independent3 V±6%200 mW95 Ohms10 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT-363
BZX84C2V4S-7-F
DIODE ZENER ARRAY 2.4V SOT363
Diodes Incorporated
4.350
In Stock
66.000
Factory
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,08153 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Independent2.4 V±6%200 mW100 Ohms50 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
Showing
of 1.766

Diodes - Zener - Arrays


A Zener diode allows current to flow not only from its anode to its cathode, but also in the reverse direction when its Zener voltage is reached. They are used as voltage references and to regulate the voltage across small circuits. Zener diode networks or arrays are devices of two or more diodes in a single surface mount package. The diodes may be isolated from each other or connected in a common anode or common cathode circuit type.