Single Diodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N5819HW-7-F
DIODE SCHOTTKY 40V 1A SOD123
Diodes Incorporated
445.127
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,05403 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
60pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-213AC
BAS86,115
DIODE SCHOTTKY 50V 200MA LLDS
Nexperia USA Inc.
15.032
In Stock
1 : 0,18000 €
Cut Tape (CT)
2.500 : 0,03726 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
200mA
900 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 40 V
8pF @ 1V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
125°C (Max)
DO-213AC
BAS45AL,115
DIODE STANDARD 125V 250MA LLDS
Nexperia USA Inc.
1.829
In Stock
1 : 0,26000 €
Cut Tape (CT)
2.500 : 0,06708 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
125 V
250mA
1 V @ 100 mA
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
1 nA @ 125 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
175°C (Max)
DO-41
1N4007G A0G
DIODE STANDARD 1000V 1A DO204AL
Taiwan Semiconductor Corporation
10.050
In Stock
3.000 : 0,03261 €
Tape & Box (TB)
1 : 0,16000 €
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
10pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.