Showing
of 563
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SC-70, SOT-323
HSMS-285C-BLK
RF DIODE SCHOTTKY 2V SOT323
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
ObsoleteSchottky - 1 Pair Series Connection2V-0.3pF @ 1V, 1MHz--150°C (TJ)SC-70, SOT-323SOT-323
SOT-23-3
HBAT-5400-TR1
DIODE SCHOTTKY 30V 250MW SOT23-3
Broadcom Limited
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSchottky - Single30V220 mA--250 mW150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
HBAT-5402-TR1
DIODE SCHOTTKY 30V 250MW SOT23-3
Broadcom Limited
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSchottky - 1 Pair Series Connection30V220 mA--250 mW150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23-3
SC-70, SOT-323
HBAT-540B-TR1
DIODE SCHOTTKY 30V 825MW SOT323
Broadcom Limited
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSchottky - Single30V430 mA--825 mW150°C (TJ)SC-70, SOT-323SOT-323
SC-70, SOT-323
HBAT-540C-TR1
DIODE SCHOTTKY 30V 825MW SOT323
Broadcom Limited
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSchottky - 1 Pair Series Connection30V430 mA--825 mW150°C (TJ)SC-70, SOT-323SOT-323
4-TQFN (1.2x1.2)
HMPP-3860-TR1
RF DIODE PIN 50V MINIPAK
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - Single50V1 A0.2pF @ 50V, 1MHz22Ohm @ 1mA, 100MHz-150°C (TJ)0505 (1412 Metric)MiniPak 1412
4-TQFN (1.2x1.2)
HMPP-3862-TR1
RF DIODE PIN 50V MINIPAK
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 2 Independent50V1 A0.2pF @ 50V, 1MHz22Ohm @ 1mA, 100MHz-150°C (TJ)0505 (1412 Metric)MiniPak 1412
4-TQFN (1.2x1.2)
HMPP-3865-TR1
RF DIODE PIN 50V MINIPAK
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 2 Independent50V1 A0.2pF @ 50V, 1MHz22Ohm @ 1mA, 100MHz-150°C (TJ)0505 (1412 Metric)MiniPak 1412
4-TQFN (1.2x1.2)
HMPP-3890-TR1
RF DIODE PIN 100V MINIPAK
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - Single100V1 A0.3pF @ 5V, 1MHz2.5Ohm @ 5mA, 100MHz-150°C (TJ)0505 (1412 Metric)MiniPak 1412
4-TQFN (1.2x1.2)
HMPP-3892-TR1
RF DIODE PIN 100V MINIPAK
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 2 Independent100V1 A0.3pF @ 5V, 1MHz2.5Ohm @ 5mA, 100MHz-150°C (TJ)0505 (1412 Metric)MiniPak 1412
4-TQFN (1.2x1.2)
HMPP-3895-TR1
RF DIODE PIN 100V MINIPAK
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 2 Independent100V1 A0.3pF @ 5V, 1MHz2.5Ohm @ 5mA, 100MHz-150°C (TJ)0505 (1412 Metric)MiniPak 1412
4-TQFN (1.2x1.2)
HMPS-2820-TR1
RF DIODE SCHOTTKY 15V MINIPAK
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSchottky - Single15V1 A1pF @ 0V, 1MHz12Ohm @ 5mA, 1MHz-150°C (TJ)0505 (1412 Metric)MiniPak 1412
4-TQFN (1.2x1.2)
HMPS-2822-TR1
RF DIODE SCHOTTKY 15V MINIPAK
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSchottky - 2 Independent15V1 A1pF @ 0V, 1MHz12Ohm @ 5mA, 1MHz-150°C (TJ)4-UQFNMiniPak 1412
4-TQFN (1.2x1.2)
HMPS-2825-TR1
RF DIODE SCHOTTKY 15V MINIPAK
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSchottky - 2 Independent15V1 A1pF @ 0V, 1MHz12Ohm @ 5mA, 1MHz-150°C (TJ)4-UQFNMiniPak 1412
SOT-23-3
HSMP-3812-TR1
RF DIODE PIN 100V SOT23-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 1 Pair Series Connection100V1 A0.35pF @ 50V, 1MHz3Ohm @ 100mA, 100MHz-150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
HSMP-3814-TR1
RF DIODE PIN 100V SOT23-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 1 Pair Common Cathode100V1 A0.35pF @ 50V, 1MHz3Ohm @ 100mA, 100MHz-150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23-3
SC-70, SOT-323
HSMP-381F-TR1
RF DIODE PIN 100V SOT323
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 1 Pair Common Cathode100V1 A0.35pF @ 50V, 1MHz3Ohm @ 100mA, 100MHz-150°C (TJ)SC-70, SOT-323SOT-323
SOT-23-3
HSMP-3820-TR1
RF DIODE PIN 50V SOT23-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - Single50V1 A0.8pF @ 20V, 1MHz600mOhm @ 10mA, 100MHz-150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
HSMP-3830-TR1
RF DIODE PIN 200V 250MW SOT23-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - Single200V1 A0.3pF @ 50V, 1MHz1.5Ohm @ 100mA, 100MHz250 mW150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
HSMP-3832-TR1
RF DIODE PIN 200V 250MW SOT23-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 1 Pair Series Connection200V1 A0.3pF @ 50V, 1MHz1.5Ohm @ 100mA, 100MHz250 mW150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
HSMP-3860-TR1
RF DIODE PIN 50V SOT23-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - Single50V1 A0.2pF @ 50V, 1MHz1.5Ohm @ 100mA, 100MHz-150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
HSMP-3862-TR1
RF DIODE PIN 50V SOT23-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 1 Pair Series Connection50V1 A0.2pF @ 50V, 1MHz1.5Ohm @ 100mA, 100MHz-150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
HSMP-3864-TR1
RF DIODE PIN 50V SOT23-3
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 1 Pair Common Cathode50V1 A0.2pF @ 50V, 1MHz1.5Ohm @ 100mA, 100MHz-150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23-3
SC-70, SOT-323
HSMP-386C-TR1
RF DIODE PIN 50V SOT323
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 1 Pair Series Connection50V1 A0.2pF @ 50V, 1MHz1.5Ohm @ 100mA, 100MHz-150°C (TJ)SC-70, SOT-323SOT-323
SC-70, SOT-323
HSMP-386F-TR1
RF DIODE PIN 50V SOT323
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePIN - 1 Pair Common Cathode50V1 A0.2pF @ 50V, 1MHz1.5Ohm @ 100mA, 100MHz-150°C (TJ)SC-70, SOT-323SOT-323
Showing
of 563

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.