Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
TC254P
UC3611N
DIODE ARRAY SCHOTTKY 50V 3A 8DIP
Texas Instruments
597
In Stock
1 : 7,20000 €
Tube
-
Tube
Active4 IndependentSchottky50 V3A (DC)1.2 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)20 ns100 µA @ 40 V-0°C ~ 70°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
16-SOIC
UC3611DW
DIODE ARRAY SCHOTTKY 50V 16SOIC
Texas Instruments
0
In Stock
15.789
Marketplace
2.080
Factory
82 : 3,71463 €
Bulk
120 : 5,18692 €
Tube
-
Bulk
Tube
Active4 IndependentSchottky50 V3A (DC)1.2 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)20 ns100 µA @ 40 V-0°C ~ 70°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
Showing
1 - 2
of 2

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.