Results: 0
Manufacturer
Adam TechAltech CorporationAmerican Electrical Inc.Amphenol PCDBanner Engineering CorporationBud IndustriesCarlo Gavazzi Inc.Conta-Clip, Inc.Curtis IndustriesEaton - Bussmann Electrical DivisionHammond ManufacturingIDEC
Series
-*3583626ES5ALATBDRBABDBNBuchananDNR
Packaging
BagBoxBulkTray
Product Status
ActiveObsolete
Part Status
ActiveObsolete
Type
-C SectionG SectionTop Hat
Slotted/Unslotted
-SlottedUnslotted
Size
0.394" W x 0.079" H (10.00mm x 2.00mm)0.591" W x 0.197" H (15.00mm x 5.00mm)0.591" W x 0.217" H (15.00mm x 5.50mm)0.610" W x 0.217" H (15.50mm x 5.50mm)0.709" W x 0.276" H (18.00mm x 7.00mm)1.000" W x 1.000" H (25.40mm x 25.40mm)1.063" W x 0.492" H (27.00mm x 12.50mm)1.168" W x 0.303" H (29.67mm x 7.70mm)1.170" W x 0.257" H (29.72mm x 6.53mm)1.181" W x 0.591" H (30.00mm x 15.00mm)1.260" L x 0.591" W (32.00mm x 15.00mm)1.260" W x 0.295" H (32.00mm x 7.50mm)
Length
0.364" (9.25mm)0.523" (13.25mm)0.679" (17.25mm)0.837" (21.26mm)0.984" (25.00mm)1.000" (25.40mm)1.073" (27.25mm)1.969" (50.00mm)2.000" (50.80mm)2.500" (63.50mm)2.677" (68.00mm)2.756" (70.00mm)
Thickness
0.020" (0.51mm)0.039" (1.00mm)0.059" (1.50mm)0.063" (1.60mm)0.067" (1.70mm)0.079" (2.00mm)0.083" (2.10mm)0.091" (2.30mm)0.165" (4.20mm)-
Material
-AluminumCopperPlasticPoly-Vinyl Chloride (PVC)Stainless SteelSteel
Plating
-GalvanizedZinc
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.