Desoldering Braid, Wick, Pumps

Results: 4
Color
BlueGreenYellow
Width
0.059" (1.50mm)0.080" (2.03mm)0.098" (2.50mm)0.110" (2.79mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Type
ESD Protection
Color
Width
Length
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
SOLDERWICK2.0
SOLDERWICK2.0
2.0MM SOLDER WICK NO CLEAN
Chip Quik Inc.
620
In Stock
1 : 1,84000 €
Bulk
Bulk
ActiveBraid/WickNo Clean-Green0.080" (2.03mm)5' (1.524m)---
SOLDERWICK1.5
SOLDERWICK1.5
1.5MM SOLDER WICK NO CLEAN
Chip Quik Inc.
578
In Stock
1 : 1,84000 €
Bulk
Bulk
ActiveBraid/WickNo Clean-Yellow0.059" (1.50mm)5' (1.524m)---
SOLDERWICK2.8
SOLDERWICK2.8
2.8MM SOLDER WICK NO CLEAN
Chip Quik Inc.
335
In Stock
1 : 1,84000 €
Bulk
Bulk
ActiveBraid/WickNo Clean-Blue0.110" (2.79mm)5' (1.524m)---
SOLDERWICK2.5
SOLDERWICK2.5
2.5MM SOLDER WICK (#4 LIGHT BLUE
Chip Quik Inc.
457
In Stock
1 : 4,62000 €
Bulk
Bulk
ActiveBraid/WickNo Clean-Blue0.098" (2.50mm)5' (1.524m)---
Showing
of 4

Desoldering Braid, Wick, Pumps


Desoldering braid, wick and solder vacuum pumps are used to remove solder from joints, pads and wires during repair, component removal/replacement, and general desoldering applications using activated rosin, wicking techniques or direct removal using suction. Rosin types include lead-free, no clean, mildly activated, non-activated, and unfluxed. ESD safe and static dissipative options are available.