DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.505 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
791 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
569 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
1.492 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 43.2V | 52.8V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
801 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 22.6V | 26.4V | 12V | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
676 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 43.2V | 52.8V | 12V | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
84 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 43.2V | 52.8V | 15V | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
49 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 22.6V | 26.4V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 22.6V | 26.4V | 15V | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
3 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | 1 : 5,59000 € Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 13.5V | 16.5V | 9V | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 13.5V | 16.5V | 12V | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 22.6V | 26.4V | 9V | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | Active | Tube | Active | Isolated Module | 1 | 43.2V | 52.8V | 9V | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - |