DC DC Converters

Results: 19
Product Status
ActiveObsolete
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
3.3V5V9V12V15V24V
Voltage - Output 2
-15V-12V-9V-5V-
Current - Output (Max)
667mA, 667mA834mA834mA, 834mA1.111A, 1.111A1.333A1.667A2A, 2A2.222A4A5A
Power (Watts)
17 W20 W
Efficiency
86%87%88%89%90%
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
Standard Number
PYBE20-SERIES
PYBE20-Q48-D5
DC DC CONVERTER +/-5V 20W
CUI Inc.
223
In Stock
1 : 25,30000 €
Tube
Tube
ActiveIsolated Module218V75V5V-5V--2A, 2A20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)86%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q48-S24
DC DC CONVERTER 24V 20W
CUI Inc.
133
In Stock
1 : 23,84000 €
Tube
Tube
ActiveIsolated Module118V75V24V---834mA20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)88%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q24-S24
DC DC CONVERTER 24V 20W
CUI Inc.
42
In Stock
1 : 23,84000 €
Tube
Tube
ActiveIsolated Module19V36V24V---834mA20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q24-S5
DC DC CONVERTER 5V 20W
CUI Inc.
19
In Stock
1 : 23,84000 €
Tube
Tube
ActiveIsolated Module19V36V5V---4A20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)88%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q48-D15
DC DC CONVERTER +/-15V 20W
CUI Inc.
7
In Stock
1 : 25,30000 €
Tube
Tube
ActiveIsolated Module218V75V15V-15V--667mA, 667mA20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q24-S15
DC DC CONVERTER 15V 20W
CUI Inc.
19
In Stock
1 : 23,84000 €
Tube
Tube
ActiveIsolated Module19V36V15V---1.333A20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q48-S12
DC DC CONVERTER 12V 20W
CUI Inc.
19
In Stock
1 : 23,84000 €
Tube
Tube
ActiveIsolated Module118V75V12V---1.667A20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)87%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q24-D5
DC DC CONVERTER +/-5V 20W
CUI Inc.
20
In Stock
1 : 25,30000 €
Tube
Tube
ActiveIsolated Module29V36V5V-5V--2A, 2A20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)86%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q24-D15
DC DC CONVERTER +/-15V 20W
CUI Inc.
19
In Stock
1 : 25,30000 €
Tube
Tube
ActiveIsolated Module29V36V15V-15V--667mA, 667mA20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)88%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q24-D12
DC DC CONVERTER +/-12V 20W
CUI Inc.
11
In Stock
1 : 25,30000 €
Tube
Tube
ActiveIsolated Module29V36V12V-12V--834mA, 834mA20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)88%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q24-S3
DC DC CONVERTER 3.3V 17W
CUI Inc.
19
In Stock
1 : 23,84000 €
Tube
Tube
ActiveIsolated Module19V36V3.3V---5A17 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)86%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q48-S3
DC DC CONVERTER 3.3V 17W
CUI Inc.
13
In Stock
1 : 25,30000 €
Tube
Tube
ActiveIsolated Module118V75V3.3V---5A17 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)86%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q48-D12
DC DC CONVERTER +/-12V 20W
CUI Inc.
0
In Stock
19 : 23,73579 €
Tube
Tube
ObsoleteIsolated Module218V75V12V-12V--834mA, 834mA20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)88%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q24-S12
DC DC CONVERTER 12V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : 23,84000 €
Tube
Tube
ActiveIsolated Module19V36V12V---1.667A20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q48-S5
DC DC CONVERTER 5V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : 23,84000 €
Tube
Tube
ActiveIsolated Module118V75V5V---4A20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)86%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q48-S15
DC DC CONVERTER 15V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : 23,84000 €
Tube
Tube
ActiveIsolated Module118V75V15V---1.333A20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q24-S9
DC DC CONVERTER 9V 20W
CUI Inc.
0
In Stock
Check Lead Time
19 : 23,46895 €
Tube
Tube
ActiveIsolated Module19V36V9V---2.222A20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q48-S9
DC DC CONVERTER 9V 20W
CUI Inc.
0
In Stock
Check Lead Time
19 : 23,46895 €
Tube
Tube
ActiveIsolated Module118V75V9V---2.222A20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PYBE20-SERIES
PYBE20-Q24-D9
DC DC CONVERTER +/-9V 20W
CUI Inc.
0
In Stock
Check Lead Time
19 : 24,91105 €
Tube
Tube
ActiveIsolated Module29V36V9V-9V--1.111A, 1.111A20 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)88%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
Showing
of 19

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.