DC DC Converters

Results: 19
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Number of Outputs
12
Voltage - Output 1
3.3V5V9V12V15V24V
Voltage - Output 2
-15V-12V-9V-5V-
Current - Output (Max)
667mA, 667mA834mA834mA, 834mA1.111A, 1.111A1.333A1.667A2A, 2A2.222A4A5A
Power (Watts)
17W20W
Efficiency
86%87%88%89%90%
Approval Agency
CE, cURusEN
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
PYBE20-T-SERIES
PYBE20-Q24-S5-T
DC/DC CONVERTER 5V 20W
CUI Inc.
383
In Stock
1 : 36,15000 €
Tray
Tray
ActiveEnclosed9V36V15V---4A20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q48-S24-T
DC/DC CONVERTER 24V 20W
CUI Inc.
81
In Stock
1 : 36,15000 €
Tray
Tray
ActiveEnclosed18V75V124V---834mA20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q24-S12-T
DC/DC CONVERTER 12V 20W
CUI Inc.
55
In Stock
1 : 36,15000 €
Tray
Tray
ActiveEnclosed9V36V112V---1.667A20W1.5 kVITE (Commercial)89%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q24-S24-T
DC/DC CONVERTER 24V 20W
CUI Inc.
42
In Stock
1 : 36,15000 €
Tray
Tray
ActiveEnclosed9V36V124V---834mA20W1.5 kVITE (Commercial)90%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q48-S5-T
DC/DC CONVERTER 5V 20W
CUI Inc.
80
In Stock
1 : 36,15000 €
Tray
Tray
ActiveEnclosed18V75V15V---4A20W1.5 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q48-S12-T
DC/DC CONVERTER 12V 20W
CUI Inc.
47
In Stock
1 : 36,15000 €
Tray
Tray
ActiveEnclosed18V75V112V---1.667A20W1.5 kVITE (Commercial)87%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q48-S3-T
DC/DC CONVERTER 3.3V 17W
CUI Inc.
51
In Stock
1 : 30,20000 €
Tray
Tray
ActiveEnclosed18V75V13.3V---5A17W1.5 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q48-S15-T
DC/DC CONVERTER 15V 20W
CUI Inc.
23
In Stock
1 : 36,15000 €
Tray
Tray
ActiveEnclosed18V75V115V---1.333A20W1.5 kVITE (Commercial)90%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q24-D15-T
DC/DC CONVERTER +/-15V 20W
CUI Inc.
23
In Stock
1 : 37,97000 €
Tray
Tray
ActiveEnclosed9V36V215V-15V--667mA, 667mA20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q48-D15-T
DC/DC CONVERTER +/-15V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : 37,97000 €
Tray
Tray
ActiveEnclosed18V75V215V-15V--667mA, 667mA20W1.5 kVITE (Commercial)89%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q24-S15-T
DC/DC CONVERTER 15V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : 36,15000 €
Tray
Tray
ActiveEnclosed9V36V115V---1.333A20W1.5 kVITE (Commercial)90%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q24-D5-T
DC/DC CONVERTER +/-5V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : 37,97000 €
Tray
Tray
ActiveEnclosed9V36V25V-5V--2A, 2A20W1.5 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q48-D12-T
DC/DC CONVERTER +/-12V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : 37,97000 €
Tray
Tray
ActiveEnclosed18V75V212V-12V--834mA, 834mA20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q24-S3-T
DC/DC CONVERTER 3.3V 17W
CUI Inc.
0
In Stock
Check Lead Time
1 : 30,20000 €
Tray
Tray
ActiveEnclosed9V36V13.3V---5A17W1.5 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q24-D12-T
DC/DC CONVERTER +/-12V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : 37,97000 €
Tray
Tray
ActiveEnclosed9V36V212V-12V--834mA, 834mA20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q48-D5-T
DC/DC CONVERTER +/-5V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : 37,97000 €
Tray
Tray
ActiveEnclosed18V75V25V-5V--2A, 2A20W1.5 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q24-D9-T
DC/DC CONVERTER +/-9V 20W
CUI Inc.
0
In Stock
Check Lead Time
24 : 29,74000 €
Tray
Tray
ActiveEnclosed9V36V29V-9V--1.111A, 1.111A20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q48-S9-T
DC/DC CONVERTER 9V 20W
CUI Inc.
0
In Stock
Check Lead Time
24 : 29,74000 €
Tray
Tray
ActiveEnclosed18V75V19V---2.222A20W1.5 kVITE (Commercial)89%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)CE, cURus-
PYBE20-T-SERIES
PYBE20-Q24-S9-T
DC/DC CONVERTER 9V 20W
CUI Inc.
0
In Stock
Check Lead Time
24 : 35,59708 €
Tray
Tray
ActiveEnclosed9V36V19V---2.222A20W1.5 kVITE (Commercial)89%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
Showing
of 19

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.