Showing
1 - 25
of 54
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MB45101V2-000U-A99
MB45101V2-000U-A99
FAN AXIAL 45X10MM 12VDC WIRE
Sunon Fans
10.292
In Stock
1 : 6,24000 €
Tray
Tray
Active12VDCSquare - 45mm L x 45mm H10.00mm9.2 CFM (0.258m³/min)0.120 in H2O (29.9 Pa)Vapo-Bearing™TubeaxialAuto Restart27.0dB(A)1.26 W5000 RPM2 Wire Leads--CE, CUR, TUV, UL0.041 lb (18.6 g)
FAN 40X20MM 12VDC 0.84W 8.9CFM
MB40201V1-000U-G99
FAN 40X20MM 12VDC 0.84W 8.9CFM
Sunon Fans
0
In Stock
Active
-
Active12VDCSquare - 40mm L x 40mm H20.00mm8.9 CFM (0.249m³/min)0.210 in H2O (52.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)25.5dB(A)840 mW7200 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.068 lb (30.84 g)
0
In Stock
30 : 5,41867 €
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H15.00mm17.0 CFM (0.476m³/min)0.230 in H2O (57.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Locked Rotor Sensor33.0dB(A)1.05 W5800 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.085 lb (38.56 g)
0
In Stock
30 : 5,41867 €
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H15.00mm17.0 CFM (0.476m³/min)0.230 in H2O (57.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)33.0dB(A)1.05 W5800 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.085 lb (38.56 g)
0
In Stock
30 : 5,48700 €
Bulk
Bulk
Active5VDCSquare - 50mm L x 50mm H10.00mm11.0 CFM (0.308m³/min)0.110 in H2O (27.4 Pa)Vapo-Bearing™TubeaxialAuto Restart, Locked Rotor Sensor26.0dB(A)1.18 W4300 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.046 lb (20.87 g)
0
In Stock
30 : 5,48700 €
Bulk
Bulk
Active5VDCSquare - 50mm L x 50mm H10.00mm11.0 CFM (0.308m³/min)0.110 in H2O (27.4 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)26.0dB(A)1.18 W4300 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.046 lb (20.87 g)
0
In Stock
30 : 5,48700 €
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H10.00mm11.0 CFM (0.308m³/min)0.110 in H2O (27.4 Pa)Vapo-Bearing™TubeaxialAuto Restart, Locked Rotor Sensor26.0dB(A)1.26 W4300 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.044 lb (19.96 g)
0
In Stock
30 : 5,48700 €
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H10.00mm11.0 CFM (0.308m³/min)0.110 in H2O (27.4 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)26.0dB(A)1.26 W4300 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.044 lb (19.96 g)
0
In Stock
30 : 6,50633 €
Bulk
Bulk
Active5VDCSquare - 40mm L x 40mm H20.00mm8.9 CFM (0.249m³/min)0.210 in H2O (52.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Locked Rotor Sensor25.5dB(A)950 mW7200 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.066 lb (29.94 g)
0
In Stock
30 : 6,50633 €
Bulk
Bulk
Active5VDCSquare - 40mm L x 40mm H20.00mm8.9 CFM (0.249m³/min)0.210 in H2O (52.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)25.5dB(A)950 mW7200 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.066 lb (29.94 g)
0
In Stock
30 : 6,50633 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H20.00mm8.9 CFM (0.249m³/min)0.210 in H2O (52.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Locked Rotor Sensor25.5dB(A)840 mW7200 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.068 lb (30.84 g)
0
In Stock
30 : 6,54367 €
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H10.00mm16.0 CFM (0.448m³/min)0.120 in H2O (29.9 Pa)Vapo-Bearing™TubeaxialAuto Restart, Locked Rotor Sensor28.5dB(A)1.44 W4000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.064 lb (29.03 g)
0
In Stock
30 : 7,03567 €
Bulk
Bulk
Active24VDCSquare - 40mm L x 40mm H20.00mm10.8 CFM (0.302m³/min)0.270 in H2O (67.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Locked Rotor Sensor27.5dB(A)1.54 W8200 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.068 lb (30.84 g)
FAN 60X25MM 12VDC 1.5W 23.5CFM
MB60251V1-000U-G99
FAN 60X25MM 12VDC 1.5W 23.5CFM
Sunon Fans
0
In Stock
Active
-
Active12VDCSquare - 60mm L x 60mm H25.00mm23.5 CFM (0.658m³/min)0.210 in H2O (52.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)33.5dB(A)1.5 W4500 RPM3 Wire Leads--CE, CUR, TUV, UL0.126 lb (57.15 g)
M40-SERIES
MB40100V2-000U-A99
FAN AXIAL 40X10MM VAPO 5VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete5VDCSquare - 40mm L x 40mm H10.00mm7.0 CFM (0.196m³/min)0.110 in H2O (27.4 Pa)Vapo-Bearing™TubeaxialAuto Restart27.0dB(A)900 mW5800 RPM2 Wire Leads--CE, CUR, TUV, UL0.037 lb (16.78 g)
M40X20-SERIES
MB40201V2-000U-A99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Tray
Obsolete12VDCSquare - 40mm L x 40mm H20.00mm7.7 CFM (0.216m³/min)0.160 in H2O (39.8 Pa)Vapo-Bearing™TubeaxialAuto Restart21.0dB(A)600 mW6200 RPM2 Wire Leads--CE, CUR, TUV, UL0.068 lb (30.84 g)
M50-SERIES
MB50100V2-000U-A99
FAN AXIAL 50X10MM VAPO 5VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Tray
Obsolete5VDCSquare - 50mm L x 50mm H10.00mm11.0 CFM (0.308m³/min)0.110 in H2O (27.4 Pa)Vapo-Bearing™TubeaxialAuto Restart26.0dB(A)1.18 W4300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CUR, TUV, UL0.046 lb (20.87 g)
M50-SERIES
MB50101V2-000U-A99
FAN AXIAL 50X10MM 12VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Tray
Obsolete12VDCSquare - 50mm L x 50mm H10.00mm11.0 CFM (0.308m³/min)0.110 in H2O (27.4 Pa)Vapo-Bearing™TubeaxialAuto Restart26.0dB(A)1.26 W4300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.044 lb (19.96 g)
M60-SERIES
MB60251V1-000U-A99
FAN AXIAL 60X25MM 12VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Tray
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm23.5 CFM (0.658m³/min)0.210 in H2O (52.3 Pa)Vapo-Bearing™TubeaxialAuto Restart33.5dB(A)1.5 W4500 RPM2 Wire Leads--CE, CUR, TUV, UL0.126 lb (57.15 g)
M40X20-SERIES
MB40201VX-000U-A99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 40mm L x 40mm H20.00mm10.8 CFM (0.302m³/min)0.270 in H2O (67.3 Pa)Vapo-Bearing™TubeaxialAuto Restart27.5dB(A)1.38 W8200 RPM2 Wire Leads--CE, CUR, TUV, UL0.068 lb (30.84 g)
M40X20-SERIES
MB40202VX-000U-A99
FAN AXIAL 40X20MM 24VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete24VDCSquare - 40mm L x 40mm H20.00mm10.8 CFM (0.302m³/min)0.270 in H2O (67.3 Pa)Vapo-Bearing™TubeaxialAuto Restart27.5dB(A)1.54 W8200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.068 lb (30.84 g)
MB50151V2-000U-A99
MB50151V2-000U-A99
FAN AXIAL 50X15MM 12VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 50mm L x 50mm H15.00mm13.0 CFM (0.364m³/min)0.170 in H2O (42.3 Pa)Vapo-Bearing™TubeaxialAuto Restart29.0dB(A)650 mW4700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.086 lb (39.01 g)
DR, (ME)
MB40201V3-000U-G99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 40mm L x 40mm H20.00mm6.3 CFM (0.176m³/min)0.110 in H2O (27.4 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)18.0dB(A)480 mW5200 RPM3 Wire Leads--CE, CUR, TUV, UL0.068 lb (30.84 g)
M40X20-SERIES
MB40200V3-000U-A99
FAN AXIAL 40X20MM VAPO 5VDC WIRE
Sunon Fans
0
In Stock
5 : 5,67000 €
Bulk
Bulk
Bulk
Obsolete5VDCSquare - 40mm L x 40mm H20.00mm6.3 CFM (0.176m³/min)0.110 in H2O (27.4 Pa)Vapo-Bearing™TubeaxialAuto Restart18.0dB(A)410 mW5200 RPM2 Wire Leads--CE, CUR, TUV, UL0.066 lb (29.94 g)
DR, (ME)
MB40201V2-000U-G99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 40mm L x 40mm H20.00mm7.7 CFM (0.216m³/min)0.160 in H2O (39.8 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)21.0dB(A)600 mW6200 RPM3 Wire Leads--CE, CUR, TUV, UL0.068 lb (30.84 g)
Showing
1 - 25
of 54

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.