Results: 0
Manufacturer
ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedCatalyst Semiconductor Inc.Dallas SemiconductorIntersilMicrochip TechnologyNuvoton Technology CorporationonsemiParallax Inc.Renesas Electronics CorporationSparkFun ElectronicsTexas InstrumentsXicor-Division of Intersil
Series
-*AD5204AD5247AD5291AD8403ADI0012CAT5110CAT5112CAT5113CAT5115CAT5116
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
DigiKey Programmable
-Not VerifiedVerified
Taper
-LinearLogarithmicPseudo-Logarithmic
Configuration
-PotentiometerPotentiometer, RheostatRheostat
Number of Circuits
12346
Number of Taps
481632336465100100, 2561281292562571024
Resistance (Ohms)
1k1.45k, 2.54k2k2k, 10k, 10k, 50k2.1k2.5k2.5k, 10k2.8k5k10k10k, 100k10k, 90k
Interface
1-Wire®3-Wire-I2CI2C, SerialI2C, SPII2C, Up/Down (U/D, CS)ParallelPushbuttonPushbutton, SerialSerialSPISPI, Up/Down (U/D, INC, CS)Up/Down (U/D, CS)
Memory Type
-Non-VolatileOTPVolatile
Voltage - Supply
1.2V ~ 5.5V, 1.7V ~ 5.5V1.2V, 1.7V ~ 5.5V1.7V ~ 5.5V1.8V ~ 5.5V1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V1.8V ~ 5.5V, 2.3V ~ 5.5V±2.25V ~ 5.5V2.25V ~ 5.5V2.3V ~ 5.5V2.3V ~ 5.5V, ±2.25V ~ 2.75V2.4V ~ 5.5V±2.5V ~ 4V
Features
-Cascade PinCascade Pin, Mute, Zero-Cross SenseCascade Pin, Selectable AddressMuteMute, Selectable AddressMute, Selectable Address, Zero-Cross SenseMute, Zero-Cross SenseSelectable AddressSelectable Address, Temperature SensorSelectable Address, Zero-Cross SenseTemperature Sensor
Tolerance
-40%, +20%-30%, +50%-20%, +55%±1%±3%±4%±8%±15%±20%±25%±30%±33%-
Temperature Coefficient (Typ)
-300ppm/°C-35ppm/°C±4ppm/°C5ppm/°C±10ppm/°C22ppm/°C±30ppm/°C30ppm/°C±35ppm/°C35ppm/°C±45ppm/°C45ppm/°C
Mounting Type
-Surface MountThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
5-SOT6-FlipChip (2.82x2.54)6-SOT6-TSOC8-DFN (2x3)8-DFN (3x3)8-LFCSP-UD (2x2)8-MSOP8-PDIP8-QFN-EP (3x3)8-SOIC8-TDFN (2.0x2.5)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-SMD, J-Lead6-TSSOP, SC-88, SOT-3636-VBGA, FCBGA8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad, CSP8-UFQFN8-VDFN Exposed Pad
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 95°C0°C ~ 70°C150°C (TJ)-
Resistance - Wiper (Ohms) (Typ)
11415253035404550556065
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.