D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : 1,52000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
100 In Stock | 1 : 1,64000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
48 In Stock | 1 : 2,01000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
100 In Stock | 1 : 3,63000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount, Through Hole | 2 (DA, A) High Density | Signal | Mating Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Board Lock, Grounding Indents, Shielded | |||
100 In Stock | 1 : 3,97000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Free Hanging (In-Line) | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
100 In Stock | 1 : 4,81000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
100 In Stock | 1 : 4,99000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount, Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
100 In Stock | 1 : 5,31000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
100 In Stock | 1 : 5,40000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Mating Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
97 In Stock | 1 : 7,28000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
100 In Stock | 1 : 9,98000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Panel Mount, Through Hole | 5 (DD, D) High Density | Signal | Mating Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
18 In Stock | 1 : 1,55000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
10 In Stock | 1 : 2,93000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 50 : 1,65640 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 50 : 1,73640 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 50 : 1,73640 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 50 : 1,83620 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 50 : 1,90500 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 50 : 1,92420 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
0 In Stock | 50 : 1,97580 € - | - | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 50 : 2,00020 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 50 : 2,00020 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
0 In Stock | 50 : 2,01940 € - | - | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 50 : 2,01940 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 50 : 2,03840 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | - | Grounding Indents, Shielded |