Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.038 In Stock | 1 : 3,66000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap, Grounding Indents | |||
6.000 In Stock | 1 : 3,83000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
1.328 In Stock | 1 : 8,46000 € Tube | Tube | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock, Grounding Indents | |||
1.549 In Stock | 1 : 12,54000 € Tube | Tube | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
829 In Stock | 1 : 4,51000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap, Grounding Indents | |||
3.062 In Stock | 1 : 5,26000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap, Grounding Indents | |||
1.392 In Stock | 1 : 5,48000 € Tube | Tube | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Grounding Indents | |||
194 In Stock | 1 : 5,69000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap, Grounding Indents | |||
277 In Stock | 1 : 6,97000 € Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 1.25A | - | Feed Through, Grounding Indents | |||
513 In Stock | 1 : 8,50000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap, Grounding Indents | |||
365 In Stock | 1 : 8,65000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
2.076 In Stock | 1 : 8,76000 € Tube | Tube | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Grounding Indents | |||
741 In Stock | 1 : 10,65000 € Tube | Tube | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | - | Board Lock, Grounding Indents | |||
448 In Stock | 1 : 4,81000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap, Grounding Indents | |||
499 In Stock | 1 : 4,85000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap, Grounding Indents | |||
335 In Stock | 1 : 7,32000 € Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Grounding Indents | |||
615 In Stock | 1 : 7,78000 € Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
375 In Stock | 1 : 8,31000 € Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Grounding Indents | |||
200 In Stock | 1 : 5,19000 € Tray | Tray | Obsolete | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap, Grounding Indents | |||
423 In Stock | 1 : 8,65000 € Tube | Tube | Obsolete | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.590" (14.99mm) | Board Lock, Ground Strap, Grounding Indents | |||
190 In Stock | 1 : 11,23000 € Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
359 In Stock | 1 : 27,87000 € Tray | Tray | Obsolete | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Standard Screws | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.454" (11.53mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock 59 Marketplace Check Lead Time | 720 : 3,85939 € Bulk | Bulk Box | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.406" (10.30mm) | Grounding Indents | |||
0 In Stock 14 Marketplace Check Lead Time | 455 : 21,28774 € Tube | Tube Box | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.590" (14.99mm) | Board Lock, Ground Strap, Grounding Indents | |||
29 In Stock | 1 : 22,29000 € Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Standard Screws (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.545" (13.84mm) | Grounding Indents, Mounting Brackets |