Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1.594
In Stock
1 : 7,68000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteel, Tin PlatedGold--UL94 V-01.25A-Feed Through, Grounding Indents
298
In Stock
1 : 8,33000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Discrete WireSteel, Tin PlatedGoldFlash-UL94 V-0Varies by Wire Gauge-Grounding Indents
401
In Stock
1 : 8,34000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Discrete WireSteel, Tin PlatedGoldFlash-UL94 V-0Varies by Wire Gauge-Grounding Indents
316
In Stock
1 : 8,27000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Discrete WireSteel, Tin PlatedGoldFlash-UL94 V-0Varies by Wire Gauge-Grounding Indents
369
In Stock
1 : 17,69000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalCable Side, Male Jackscrew (4-40)IDC, Discrete WireSteel, Tin PlatedGold--UL94 V-0Varies by Wire Gauge-Backshell, Cover, Grounding Indents, Mounting Screws, Shielded
457
In Stock
1 : 8,61000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (4-40)IDC, Ribbon CableSteel, Tin PlatedGold--UL94 V-01.25A-Feed Through, Grounding Indents
54
In Stock
1 : 14,43000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Discrete WireSteel, Tin PlatedGold--UL94 V-0Varies by Wire Gauge-Backshell, Grounding Indents, Shielded
0
In Stock
600 : 10,56712 €
Tube
Tube
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (4-40)IDC, Ribbon CableSteel, Tin PlatedGoldFlash--1.25A-Feed Through, Grounding Indents
Showing
1 - 8
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.