D-Sub Connector Assemblies

Results: 4
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Termination
IDC, Ribbon CableSolder Cup
Shell Material, Finish
-SteelSteel, Tin Plated
Contact Finish
-Gold
Contact Finish Thickness
-Flash
Features
Feed Through, Grounding Indents, Strain ReliefFeed Through, Strain ReliefGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
707
In Stock
1 : 2,18000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
A-DS25LL-TL-B-R
A-DS 25 LL/Z
CONN D-SUB PLUG 25POS SLDR CUP
Assmann WSW Components
1.332
In Stock
1 : 0,74000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteelGoldFlash-UL94 V-03A-Grounding Indents
5.269
In Stock
1 : 2,43000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (4-40)IDC, Ribbon CableSteel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
387
In Stock
1 : 2,17000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable----UL94 V-03A-Feed Through, Strain Relief
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.