Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
176-009-111-151,176-009-112R151
176-009-111-151
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubPlug, Male Pins92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Yellow Chromate PlatedGoldFlash-UL94 V-05A0.545" (13.84mm)Mounting Brackets
176-009-112-151,176-009-112R151
176-009-112R151
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.545" (13.84mm)Grounding Indents, Mounting Brackets
176-009-212-151,176-009-212R151
176-009-212R151
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.545" (13.84mm)Mounting Brackets
176-015-112-151
176-015-112R151
CONN D-SUB PLUG 15POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.545" (13.84mm)Grounding Indents, Mounting Brackets
176-015-212-151
176-015-212R151
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.545" (13.84mm)Mounting Brackets
176-025-112-151
176-025-112R151
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.545" (13.84mm)Grounding Indents, Mounting Brackets
176-025-212-151
176-025-212R151
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.545" (13.84mm)Mounting Brackets
176-037-112-151
176-037-112R151
CONN D-SUB PLUG 37POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins372Panel Mount, Through Hole, Right Angle4 (DC, C)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.545" (13.84mm)Grounding Indents, Mounting Brackets
176-037-212-151
176-037-212R151
CONN D-SUB RCPT 37POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets372Panel Mount, Through Hole, Right Angle4 (DC, C)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.545" (13.84mm)Mounting Brackets
Showing
1 - 9
of 9

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.