Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
CASR 15-NP
CASR 15-NP
SENSOR CURRENT FLUX 15A AC/DC
LEM USA Inc.
1.360
In Stock
200 : 11,45660 €
Tray
Tray
ActiveAC/DCFlux Gate, Closed Loop15A1Ratiometric, Voltage41.67mV/A300kHz±1%±0.8%4.75V ~ 5.25V0.3µs20mA-40°C ~ 85°CBidirectionalThrough HoleModule-
CASR 50-NP
CASR 50-NP
SENSOR CURRENT FLUX 50A AC/DC
LEM USA Inc.
690
In Stock
1 : 19,85000 €
Tray
Tray
ActiveAC/DCFlux Gate, Closed Loop50A1Ratiometric, Voltage12.5mV/A300kHz±1%±0.8%4.75V ~ 5.25V0.3µs20mA-40°C ~ 85°CBidirectionalThrough HoleModule-
CASR 6-NP
CASR 6-NP
SENSOR CURRENT FLUX 6A AC/DC
LEM USA Inc.
0
In Stock
Active
Tray
ActiveAC/DCFlux Gate, Closed Loop6A1Ratiometric, Voltage104.2mV/A300kHz±1%±0.8%4.75V ~ 5.25V0.3µs20mA-40°C ~ 85°CBidirectionalThrough HoleModule-
CASR 25-NP
CASR 25-NP
SENSOR CURRENT FLUX 25A AC/DC
LEM USA Inc.
0
In Stock
200 : 11,45660 €
Tray
Tray
ActiveAC/DCFlux Gate, Closed Loop25A1Ratiometric, Voltage25mV/A300kHz±1%±0.8%4.75V ~ 5.25V0.3µs20mA-40°C ~ 85°CBidirectionalThrough HoleModule-
Showing
1 - 4
of 4

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.