Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 In Stock | 1 : 6,12000 € Bulk | Bulk | Active | 60Hz | Non-Invasive (Solid Core) | - | - | - | - | 30Ohm | - | Through Hole | 0.748" L x 0.689" W (19.00mm x 17.50mm) | 0.311" (7.90mm) | PC Pin | |||
65 In Stock | 1 : 12,21000 € Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 30Ohm | - | Chassis Mount | 0.882" L x 0.760" W (22.40mm x 19.30mm) | 0.327" (8.30mm) | Wire Leads | |||
0 In Stock | 1 : 20,59000 € Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 30Ohm | - | Chassis Mount | 1.358" L x 1.260" W (34.50mm x 32.00mm) | 0.425" (10.80mm) | Wire Leads | |||
0 In Stock | 1 : 12,44000 € Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 30Ohm | - | Chassis Mount | 0.972" L x 0.858" W (24.70mm x 21.80mm) | 0.327" (8.30mm) | Wire Leads | |||
0 In Stock | 1 : 16,97000 € Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 30Ohm | - | Chassis Mount | 1.201" L x 1.102" W (30.50mm x 28.00mm) | 0.413" (10.50mm) | Wire Leads | |||
0 In Stock | 1.050 : 5,29940 € Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 25Ohm | - | Through Hole | 0.858" L x 0.760" W (21.80mm x 19.30mm) | 0.335" (8.50mm) | PC Pin |