Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Sensitivity
Features
Distance - Control To Sensor (Max)
Output Type
Contact Form
Contact Rating @ Voltage
Mounting Type
Termination Style
Operating Temperature
84870200
84870200
CONTROL LIQ LEV 24-240VAC/DC DIN
Crouzet
7
In Stock
1 : 114,06000 €
Bulk
Bulk
ActiveHigh/Low Level24 ~ 240VAC/DC5kOhm ~ 100kOhmAdjustable Sensitivity100mRelaySPDT (1 Form C)8A @ 240VACDIN RailScrew Terminal-20°C ~ 50°C
84870203
84870203
CONTROL LIQ LEV 120VAC DIN RAIL
Crouzet
0
In Stock
Active
Bulk
ActiveHigh/Low Level120VAC5kOhm ~ 100kOhmAdjustable Sensitivity-RelaySPDT (1 Form C)8A @ 240VACDIN RailScrew Terminal-20°C ~ 50°C
CONTROL LIQ LEVEL 24VAC DIN RAIL
84870201
CONTROL LIQ LEVEL 24VAC DIN RAIL
Crouzet
0
In Stock
Obsolete
Bulk
ObsoleteHigh/Low Level24VAC5kOhm ~ 100kOhmAdjustable Sensitivity-RelaySPDT (1 Form C)8ADIN RailScrew Terminal-20°C ~ 50°C
84870204
84870204
CONTROL LIQ LEV 230VAC DIN RAIL
Crouzet
0
In Stock
Obsolete
Bulk
ObsoleteHigh/Low Level230VAC5kOhm ~ 100kOhmAdjustable Sensitivity-RelaySPDT (1 Form C)8ADIN RailScrew Terminal-20°C ~ 50°C
Showing
1 - 4
of 4

Controllers - Liquid, Level


Industrial liquid level controllers are used to monitor constant level, high or low level, and leak detection types of sensing. Additional features may include adjustable sensitivity, built-in timers, LED indication, filter alerts, and auto shut off valves. Solid state or mechanical contacts are actuated upon detection with contact form variations of DPDT, DPST, SPDT, and SPST functionality.