Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Sensitivity
Features
Distance - Control To Sensor (Max)
Output Type
Contact Form
Contact Rating @ Voltage
Mounting Type
Termination Style
Operating Temperature
K8AK-LS Series
K8AK-LS1 24VAC/DC
CNTRL LIQ LEV 24VAC/DC DIN RAIL
Omron Automation and Safety
0
In Stock
1 : 163,79000 €
Bulk
Bulk
ActiveHigh/Low Level24VAC/DC10kOhm ~ 100kOhmAdjustable Sensitivity, Delay Timer100mRelaySPDT (1 Form C)3A @ 250VACDIN RailScrew Terminal-20°C ~ 60°C
K8AK-LS Series
K8AK-LS1 100-240VAC
CONTROL LIQ LEVEL 100-240VAC DIN
Omron Automation and Safety
4
In Stock
245
Factory
1 : 163,79000 €
Bulk
Bulk
ActiveHigh/Low Level100 ~ 240VAC10kOhm ~ 100kOhmAdjustable Sensitivity, Delay Timer100mRelaySPDT (1 Form C)3A @ 250VACDIN RailScrew Terminal-20°C ~ 60°C
Showing
1 - 2
of 2

Controllers - Liquid, Level


Industrial liquid level controllers are used to monitor constant level, high or low level, and leak detection types of sensing. Additional features may include adjustable sensitivity, built-in timers, LED indication, filter alerts, and auto shut off valves. Solid state or mechanical contacts are actuated upon detection with contact form variations of DPDT, DPST, SPDT, and SPST functionality.