Contactors (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Load Current | Voltage - Input | Voltage - Load | Termination Style | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : 250,69000 € Box | Box | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 43 A | 24VAC/DC | 85 ~ 265V | Screw Terminal | SSR with Integrated Heat Sink | |||
4 In Stock | 1 : 260,04000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 43 A | 24VAC/DC | 190 ~ 550V | Screw Terminal | SSR with Integrated Heat Sink | |||
5 In Stock | 1 : 209,53000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 30 A | 4 ~ 20mA | 190 ~ 550V | Screw Terminal | SSR with Integrated Heat Sink | |||
4 In Stock | 1 : 218,88000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 30 A | 24VAC/DC | 85 ~ 265V | Screw Terminal | SSR with Integrated Heat Sink | |||
3 In Stock | 1 : 227,30000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 43 A | 4 ~ 20mA | 85 ~ 265V | Screw Terminal | SSR with Integrated Heat Sink | |||
5 In Stock | 1 : 232,91000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 43 A | 4 ~ 20mA | 190 ~ 550V | Screw Terminal | SSR with Integrated Heat Sink | |||
4 In Stock | 1 : 243,20000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 43 A | 24VAC/DC | 85 ~ 265V | Screw Terminal | SSR with Integrated Heat Sink | |||
1 In Stock | 1 : 202,98000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 30 A | 4 ~ 20mA | 85 ~ 265V | Screw Terminal | SSR with Integrated Heat Sink | |||
1 In Stock | 1 : 236,66000 € Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 30 A | 24VAC/DC | 190 ~ 550V | Screw Terminal | SSR with Integrated Heat Sink |