Solder Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124.285 In Stock | 1 : 0,29000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
22.945 In Stock | 1 : 0,30000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
80.986 In Stock | 1 : 0,34000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
26.498 In Stock | 1 : 0,68000 € Cut Tape (CT) 1.400 : 0,34717 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
31.081 In Stock | 1 : 0,38000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
29.732 In Stock | 1 : 0,59000 € Cut Tape (CT) 650 : 0,39105 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 2 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | - | - | |||
17.362 In Stock | 1 : 0,72000 € Cut Tape (CT) 1.400 : 0,40016 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 6 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
18.448 In Stock | 1 : 0,74000 € Cut Tape (CT) 1.200 : 0,40858 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Cable/Wire | 6 | All | 0.049" (1.25mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.215" (5.45mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
112.085 In Stock | 1 : 0,41000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
23.230 In Stock | 1 : 0,41000 € Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
47.407 In Stock | 1 : 0,43000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
38.272 In Stock | 1 : 0,43000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
11.078 In Stock | 1 : 0,66000 € Cut Tape (CT) 650 : 0,43409 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | - | - | |||
52.481 In Stock | 1 : 0,44000 € Tube | Tube | Active | Receptacle | Forked | - | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.331" (8.40mm) | 0.124" (3.15mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | 1A | - | |||
33.212 In Stock | 1 : 0,45000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
31.098 In Stock | 1 : 0,82000 € Cut Tape (CT) 1.000 : 0,45143 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 3 | All | 0.059" (1.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.250" (6.35mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
63.038 In Stock | 1 : 0,72000 € Cut Tape (CT) 700 : 0,45164 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
47.936 In Stock | 1 : 0,97000 € Cut Tape (CT) 1.000 : 0,53403 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.110" (2.79mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 1A | 125VAC | |||
57.419 In Stock | 1 : 0,48000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
100.406 In Stock | 1 : 0,48000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
37.243 In Stock | 1 : 0,50000 € Tube | - | Tube | Active | Header | Female Socket | Board to Board | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
40.986 In Stock | 1 : 0,51000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
40.336 In Stock | 1 : 0,96000 € Cut Tape (CT) 1.000 : 0,52853 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.059" (1.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.250" (6.35mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
70.291 In Stock | 1 : 0,53000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
19.707 In Stock | 1 : 0,87000 € Cut Tape (CT) 700 : 0,54143 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | - |