Molex Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.816 In Stock | 1 : 0,50000 € Cut Tape (CT) 650 : 0,31842 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | - | - | |||
13.164 In Stock | 1 : 0,52000 € Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 600V | |||
16.672 In Stock | 1 : 0,56000 € Cut Tape (CT) 1.400 : 0,26376 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 2 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
4.675 In Stock | 1 : 0,97000 € Cut Tape (CT) 1.000 : 0,59395 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.110" (2.79mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 1A | 125VAC | |||
38.687 In Stock | 1 : 0,69000 € Cut Tape (CT) 900 : 0,41993 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 3 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | - | |||
14.133 In Stock | 1 : 0,96000 € Cut Tape (CT) 1.000 : 0,52099 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.110" (2.79mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 1A | 125VAC | |||
21.630 In Stock | 1 : 0,80000 € Cut Tape (CT) 1.400 : 0,52831 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 10 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
18.414 In Stock | 1 : 0,81000 € Cut Tape (CT) 900 : 0,44344 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 3 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | Varies by Wire Gauge | - | |||
43.047 In Stock | 1 : 0,84000 € Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.085" (2.15mm) | - | -55°C ~ 105°C | - | Tin | - | - | Board Guide | 1A | 125VAC | |||
15.337 In Stock | 1 : 0,84000 € Cut Tape (CT) 1.400 : 0,64008 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | 3.90µin (0.099µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
31.379 In Stock | 1 : 0,85000 € Cut Tape (CT) 900 : 0,49088 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | - | |||
22.972 In Stock | 1 : 0,88000 € Cut Tape (CT) 1.000 : 0,53019 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 6 | All | 0.059" (1.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.250" (6.35mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
92.847 In Stock | 1 : 0,90000 € Cut Tape (CT) 900 : 0,38294 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Cable/Wire | 6 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | - | |||
21.810 In Stock | 1 : 0,97000 € Cut Tape (CT) 1.400 : 0,52216 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 3 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | 1A | 50V | |||
8.200 In Stock | 1 : 1,05000 € Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | 0.118" (3.00mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V | |||
28.399 In Stock | 1 : 1,07000 € Cut Tape (CT) 1.000 : 0,64477 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 10 | All | 0.059" (1.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.250" (6.35mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
15.652 In Stock | 1 : 1,36000 € Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | 0.118" (3.00mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V | |||
6.047 In Stock 2.944 Factory | 1 : 1,48000 € Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | 0.118" (3.00mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V | |||
8.637 In Stock | 1 : 1,51000 € Cut Tape (CT) 500 : 0,90556 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 1A | 125V | |||
7.527 In Stock | 1 : 1,60000 € Cut Tape (CT) 450 : 1,00938 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 8 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.344" (8.75mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
5.714 In Stock | 1 : 1,86000 € Cut Tape (CT) 550 : 1,06347 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 8 | All | 0.059" (1.50mm) | 2 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.360" (9.14mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
1.888 In Stock | 1 : 1,95000 € Cut Tape (CT) 550 : 1,32011 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 14 | All | 0.059" (1.50mm) | 2 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.360" (9.14mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
8.140 In Stock | 1 : 2,01000 € Cut Tape (CT) 550 : 1,44558 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 12 | All | 0.059" (1.50mm) | 2 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.360" (9.14mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
7.312 In Stock | 1 : 2,11000 € Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
5.984 In Stock | 1 : 2,13000 € Cut Tape (CT) 550 : 1,54858 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 16 | All | 0.059" (1.50mm) | 2 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.360" (9.14mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - |