Showing
1 - 25
of 22.427
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
743
In Stock
1 : 6,70000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board64All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin-Lead---3A100V, 150VDC
975
In Stock
1 : 7,84000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board64All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.110" (2.79mm)0.108" (2.75mm)-55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
500
In Stock
1 : 8,49000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin-Lead---4.5A-
97
In Stock
1 : 8,49000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
0
In Stock
Check Lead Time
1 : 10,03000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board64All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
387
In Stock
1 : 10,10000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board64All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Gold---3A100V, 150VDC
5.156
In Stock
1 : 10,52000 €
Tube
Tube
ActiveElevated SocketFemale SocketBoard to Board64All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.315" (8.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
2.424
In Stock
1 : 14,44000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board3All0.050" (1.27mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.161" (4.10mm)0.099" (2.51mm)-55°C ~ 125°CUL94 V-0Tin---3A-
139
In Stock
1 : 15,36000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board100All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.158" (4.01mm)0.102" (2.60mm)-55°C ~ 125°CUL94 V-0Tin---3A-
1.785
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board1All-1-Through HoleSolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
2.976
In Stock
1 : 0,94000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board9All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
2.207
In Stock
1 : 1,01000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---3A-
1.036
In Stock
1 : 1,21000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
1.649
In Stock
1 : 1,37000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---3A-
1.928
In Stock
1 : 2,33000 €
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.130" (3.30mm)0.080" (2.03mm)-55°C ~ 125°CUL94 V-0Tin-----
2.495
In Stock
1 : 2,53000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.161" (4.10mm)0.099" (2.51mm)-55°C ~ 125°CUL94 V-0Tin---3A-
167
In Stock
1 : 2,91000 €
Tube
Tube
ActiveSocketFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.050" (1.27mm)0.082" (2.08mm)-55°C ~ 125°C-Tin---3A100V, 150VDC
441
In Stock
1 : 4,23000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.050" (1.27mm)1-Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.159" (4.05mm)0.181" (4.60mm)-55°C ~ 125°CUL94 V-0Gold---3A-
104
In Stock
1 : 4,56000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board64All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
113
In Stock
1 : 5,09000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board64All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.071" (1.80mm)0.095" (2.41mm)-55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
222
In Stock
1 : 5,25000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.050" (1.27mm)1-Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.159" (4.05mm)0.181" (4.60mm)-55°C ~ 125°CUL94 V-0Gold---3A-
851-13-004-40-001000
851-13-004-40-001000
CONN RCPT 4POS 0.05 GOLD SMD R/A
Mill-Max Manufacturing Corp.
266
In Stock
1 : 6,90000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.050" (1.27mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.087" (2.20mm)--55°C ~ 125°CUL94 V-0Gold---3A-
500
In Stock
1 : 7,21000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board64All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.071" (1.80mm)0.095" (2.41mm)-55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
539
In Stock
1 : 7,29000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.149" (3.78mm)0.191" (4.85mm)-55°C ~ 125°CUL94 V-0Gold---3A-
5.240
In Stock
1 : 7,79000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.079" (2.00mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin-Lead---3A-
Showing
1 - 25
of 22.427

Mill-Max Manufacturing Corp. Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.