Gold Headers, Receptacles, Female Sockets

Results: 209.228
Manufacturer
3MAdam TechAmphenol Aerospace OperationsAmphenol ICC (FCI)Amphenol PositronicAmphenol SocapexAnderson Power Products, Inc.Assmann WSW ComponentsChip Quik Inc.EDAC Inc.GCTGreenconn
Series
-05561000 Box1001 Box1071502153220632064256325642863
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Elevated SocketHeaderHeader, Bottom EntryHeader, BreakawayHeader, ElevatedHeader, Top or Bottom EntryPlugReceptacleReceptacle, Bottom EntryReceptacle, Bottom Entry, Pass ThroughReceptacle, Bottom or Top EntryReceptacle, BreakawayReceptacle, Pass Through
Contact Type
-Center Strip ContactFemale Blade SocketFemale SocketFemale Socket, CoaxialFemale Socket, PowerForkedNon-GenderedOuter Shroud ContactSocket
Style
-Board to Board or CableBoard to BoardBoard to Cable/WireBoard to FPC
Number of Positions
1234 (2 + 2 Power)456 (2 + 4 Power)6 (4 + 2 Power)66, 8, 107 (4 + 3 Power)7
Number of Positions Loaded
123456789101112
Pitch - Mating
0.010" (0.25mm)0.012" (0.30mm)0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)
Number of Rows
1234568
Row Spacing - Mating
0.030" (0.76mm)0.039" (1.00mm)0.040" (1.02mm)0.043" (1.09mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.056" (1.42mm)0.059" (1.50mm)0.075" (1.91mm)0.079" (2.00mm)0.100" (2.54mm)
Mounting Type
-Board Cutout, Bottom Mount, Surface Mount, Right AngleBoard Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse MountBoard Cutout, Surface Mount, Right AngleBoard Edge, Cutout; Bottom Mount, Surface Mount, Right AngleBoard Edge, Cutout; Bottom Mount, Surface Mount, Right Angle, Reverse MountBoard Edge, Cutout; Surface Mount, Right AngleBoard Edge, Straddle MountBoard Edge, Surface Mount, Right AngleBoard Edge, Surface Mount, Right Angle, Reverse MountBoard Edge, Through Hole, Right AnglePanel Mount, Through Hole
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolder CupSolder EyeletSolder or Wire WrapSolderSolder, Wire WrapWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLocking RampPush-PullScrew LockThreaded
Contact Finish Thickness - Mating
0.59µin (0.015µm)1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)2.40µin (0.061µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)
Insulation Color
-BeigeBlack or GreenBlackBlack, RedBlueBrownGrayGreenNaturalRedWhiteYellow
Insulation Height
0.028" (0.70mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.040" (1.02mm)0.042" (1.06mm)0.045" (1.15mm)0.046" (1.16mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.052" (1.33mm)
Contact Length - Post
0.024" (0.60mm)0.040" (1.02mm)0.047" (1.20mm)0.050" (1.27mm)0.051" (1.30mm)0.052" (1.32mm)0.053" (1.35mm)0.054" (1.37mm)0.055" (1.40mm)0.056" (1.42mm)0.057" (1.45mm)0.058" (1.47mm)
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 180°C-55°C ~ 80°C-55°C ~ 85°C
Material Flammability Rating
-UL94 V-0UL94 V-2
Contact Finish - Post
-AluminumGoldNickelTinTin-Lead
Mated Stacking Heights
0.9mm1.08mm1.4mm1.58mm1.65mm2mm2.4mm3mm3.1mm, 3.6mm, 3.8mm3.2mm, 3.9mm, 4.6mm, 5.3mm3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm3.6mm, 4.35mm, 4.6mm
Ingress Protection
-IP00IP40IP67
Features
-Blind Mating, Board GuideBlind Mating, Board LockBlock TerminalsBoard GuideBoard Guide, Board LockBoard Guide, Ground Bus (Plane)Board Guide, Mating FlangeBoard Guide, Mating GuideBoard Guide, Pick and PlaceBoard Guide, Pick and Place, Solder RetentionBoard Guide, Sealed
Current Rating (Amps)
0.2A per Contact0.25A per Contact0.3A Signal, 4A Power0.3A per Contact0.3A0.45A0.5A per Contact0.5A500mA0.75A0.8A per Contact1A per Contact
Voltage Rating
10VAC12V24VDC30V30VAC30VAC/DC30VDC30VDC, 40VAC32V32VDC36V50V
Stocking Options
Environmental Options
Media
Marketplace Product
209.228Results
Applied FiltersRemove All

Showing
of 209.228
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
19.787
In Stock
1 : 0,31000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
30.778
In Stock
1 : 0,35000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
26.701
In Stock
1 : 0,43000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
801-8x-103-10-00x101
801-87-003-10-001101
CONN SOCKET 3POS 0.1 GOLD PCB
Preci-Dip
12.138
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
26.978
In Stock
1 : 0,46000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
31.838
In Stock
1 : 0,49000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPN031BFCN-RC
NPPN031BFCN-RC
CONN HDR 3POS 0.079 GOLD PCB
Sullins Connector Solutions
4.273
In Stock
1 : 0,51000 €
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board3All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---2A-
SH2-16G
SH2-16G
CONN RCPT 16POS 0.1 GOLD PCB
On Shore Technology Inc.
10.225
In Stock
1 : 0,52000 €
Tube
Tube
ActiveReceptacleForked-16All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.331" (8.40mm)0.124" (3.15mm)-55°C ~ 125°CUL94 V-0----1A-
39.334
In Stock
1 : 0,54000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
17.005
In Stock
1 : 0,57000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board7All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
54.121
In Stock
1 : 0,58000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
55.196
In Stock
1 : 0,60000 €
Tray
Tray
ActiveHeaderFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold--Polarizing Key3A-
PPPC061LGBN-RC, PPPC061LGBN
PPPC061LGBN-RC
CONN HDR 6POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
62.182
In Stock
1 : 0,61000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPC051LGBN-RC, PPPC051LGBN
PPPC051LGBN-RC
CONN HDR 5POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
12.496
In Stock
1 : 0,61000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board5All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
55.025
In Stock
1 : 0,62000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
27.496
In Stock
1 : 0,62000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPN041BFCN-(RC)
NPPN041BFCN-RC
CONN HDR 4POS 0.079 GOLD PCB
Sullins Connector Solutions
11.902
In Stock
1 : 0,62000 €
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board4All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---2A-
11.181
In Stock
1 : 0,62000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board9All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
64.055
In Stock
1 : 0,64000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
42.100
In Stock
1 : 0,66000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
851-8x-003-10-001101
851-87-003-10-001101
CONN SOCKET 3POS 0.05 GOLD PCB
Preci-Dip
15.758
In Stock
1 : 0,68000 €
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board3All0.050" (1.27mm)1-Through HoleSolderPush-PullGoldFlashBlack0.161" (4.10mm)0.091" (2.30mm)-55°C ~ 125°CUL94 V-0Tin---1A-
PPPC081LGBN-RC, PPPC081LGBN
PPPC081LGBN-RC
CONN HDR 8POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
10.955
In Stock
1 : 0,70000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
20021321-00006C4LF
20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD
Amphenol ICC (FCI)
24.941
In Stock
1 : 0,72000 €
Cut Tape (CT)
700 : 0,45160 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
PPPN061BFCN-(RC)
NPPN061BFCN-RC
CONN HDR 6POS 0.079 GOLD PCB
Sullins Connector Solutions
10.297
In Stock
1 : 0,75000 €
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board6All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---2A-
4.713
In Stock
1 : 0,75000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board12All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
Showing
of 209.228

Gold Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.