8 Headers, Receptacles, Female Sockets

Results: 6.253
Manufacturer
3MAdam TechAmphenol ICC (FCI)Amphenol SocapexAnderson Power Products, Inc.Assmann WSW ComponentsChip Quik Inc.CNC TechGCTGreenconnHARTINGHarwin Inc.
Series
-150215322063206425632564286328642RS12RS22RS2R
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Elevated SocketHeaderHeader, Top or Bottom EntryReceptacleReceptacle, Bottom EntryReceptacle, Bottom Entry, Pass ThroughReceptacle, Bottom or Top EntryReceptacle, BreakawayReceptacle, Pass ThroughSocket
Contact Type
-Center Strip ContactFemale Blade SocketFemale SocketFemale Socket, CoaxialFemale Socket, PowerForkedNon-GenderedSocket
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Number of Positions Loaded
78-All
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.070" (1.78mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.156" (3.96mm)0.157" (4.00mm)0.165" (4.20mm)0.197" (5.00mm)
Number of Rows
124
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.057" (1.45mm)0.059" (1.50mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.256" (6.50mm)-
Mounting Type
-Board Edge, Through Hole, Right AnglePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Through BoardThrough HoleThrough Hole, Bottom MountThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolder CupSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLocking RampPush-PullScrew LockThreaded
Contact Finish - Mating
-Gold or Gold, GXT™GoldGold, GXT™TinTin-Lead
Contact Finish Thickness - Mating
0.59µin (0.015µm)1.97µin (0.050µm)2.40µin (0.061µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)
Insulation Color
-BeigeBlack or GreenBlackBlueBrownGrayGreenNaturalOrangePinkRedVioletWhite
Insulation Height
0.050" (1.27mm)0.059" (1.50mm)0.063" (1.60mm)0.069" (1.75mm)0.071" (1.80mm)0.079" (2.00mm)0.080" (2.03mm)0.083" (2.10mm)0.084" (2.14mm)0.085" (2.15mm)0.087" (2.20mm)0.089" (2.26mm)
Contact Length - Post
0.040" (1.02mm)0.047" (1.20mm)0.050" (1.27mm)0.051" (1.30mm)0.053" (1.35mm)0.054" (1.37mm)0.056" (1.42mm)0.058" (1.47mm)0.060" (1.52mm)0.063" (1.60mm)0.064" (1.63mm)0.065" (1.65mm)
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 180°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 85°C
Material Flammability Rating
-UL94 V-0UL94 V-2
Contact Finish - Post
-GoldNickelTinTin-Lead
Mated Stacking Heights
3.1mm, 3.6mm, 3.8mm3.2mm, 3.9mm, 4.6mm, 5.3mm3.6mm, 4.35mm, 4.6mm4.14mm, 4.5mm, 5mm, 6mm, 7mm4.25mm4.5mm5.1mm, 6mm5.4mm, 6.08mm, 9.37mm5.5mm, 6.18mm5.8mm, 6.55mm, 6.8mm5.9mm6mm, 6.5mm
Ingress Protection
-IP00
Features
-Blind Mating, Board GuideBlock TerminalsBoard GuideBoard Guide, Mating FlangeBoard Guide, Pick and PlaceBoard Guide, Pick and Place, Solder RetentionBoard Guide, ShieldedBoard Guide, Solder RetentionBoard HooksBoard LockBoard Lock, Pick and Place
Current Rating (Amps)
0.5A500mA1A per Contact1A1.5A per Contact1.5A1.9A2A per Contact2A2.2A2.5A2.6A per Contact
Voltage Rating
10VAC30V30VAC30VAC/DC32V32VDC50V50VAC/DC100V100V, 150VDC100VAC100VAC, 150VDC
Stocking Options
Environmental Options
Media
Marketplace Product
6.253Results
Applied FiltersRemove All

Showing
of 6.253
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
28.210
In Stock
1 : 0,60000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
27.476
In Stock
1 : 0,62000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
27.083
In Stock
1 : 0,62000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
63.955
In Stock
1 : 0,64000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPC081LGBN-RC, PPPC081LGBN
PPPC081LGBN-RC
CONN HDR 8POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
10.955
In Stock
1 : 0,70000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
20021321-00008c4lf
20021321-00008C4LF
CONN RCPT 8POS 0.05 GOLD SMD
Amphenol ICC (FCI)
2.026
In Stock
1 : 0,87000 €
Cut Tape (CT)
700 : 0,54136 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
PPPN042AFCN-(RC)
NPPN042AFCN-RC
CONN HDR 8POS 0.079 GOLD PCB
Sullins Connector Solutions
3.436
In Stock
1 : 0,93000 €
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board8All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGoldFlashBlack0.169" (4.30mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---1A-
801-8x-xxx-10-00x101
801-87-008-10-001101
CONN SOCKET 8POS 0.1 GOLD PCB
Preci-Dip
23.634
In Stock
1 : 0,96000 €
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board8All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
215297-8
215297-8
CONN RCPT 8POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
9.679
In Stock
1 : 1,21000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board8All0.100" (2.54mm)1-Through HoleKinked Pin, SolderPush-PullGold31.5µin (0.80µm)Black or Green0.276" (7.00mm)0.122" (3.10mm)-UL94 V-0Tin-----
M20-7810445
M20-7810445
CONN RCPT 8POS 0.1 GOLD SMD
Harwin Inc.
1.835
In Stock
1 : 1,30000 €
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board8All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold0.59µin (0.015µm)Black0.140" (3.56mm)--40°C ~ 105°CUL94 V-0Gold--Board Guide3A-
SSW-1xx-x1-S-S
SSW-108-01-F-S
CONN RCPT 8POS 0.1 GOLD PCB
Samtec Inc.
5.088
In Stock
8.628
Factory
1 : 1,40000 €
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable8All0.100" (2.54mm)1-Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
188275-8
188275-8
CONN RCPT 8POS 0.1 TIN SMD
TE Connectivity AMP Connectors
13.179
In Stock
1 : 1,41000 €
Cut Tape (CT)
900 : 1,02897 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable8All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin----100VDC
9.245
In Stock
1 : 1,57000 €
Cut Tape (CT)
900 : 1,14577 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable8All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
x-535541-6, x-146138-6
5-535541-6
CONN RCPT 8POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
4.961
In Stock
1 : 1,71000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.265" (6.73mm)0.125" (3.18mm)-65°C ~ 125°CUL94 V-0Tin---2A-
CLP-104-02-x-D
CLP-104-02-L-D-TR
CONN RCPT 8POS 0.05 GOLD SMD
Samtec Inc.
1.818
In Stock
6.000
Factory
1 : 1,99000 €
Cut Tape (CT)
1.500 : 1,07084 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---3.3A per Contact240VAC, 330VDC
853-8x-008-20-001101
853-87-008-20-001101
CONN SOCKET 8P 0.05 GOLD PCB R/A
Preci-Dip
1.819
In Stock
1 : 2,00000 €
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.128" (3.25mm)0.130" (3.30mm)-55°C ~ 125°CUL94 V-0Tin---1A-
5031480890
5031480890
CONN RCPT 8POS 0.059 TIN SMD R/A
Molex
2.478
In Stock
1 : 2,03000 €
Cut Tape (CT)
550 : 1,56244 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire8All0.059" (1.50mm)2-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.360" (9.14mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
2132271210
2132270810
CLIK-MATE1.5 DRVT SMT AU0.1 ETP
Molex
1.177
In Stock
1 : 2,47000 €
Cut Tape (CT)
450 : 2,15638 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire8All0.059" (1.50mm)2-Surface MountSolderLatch HolderGold3.94µin (0.100µm)Natural0.346" (8.80mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge100VAC/DC
1241152-8
1241152-8
CONN RCPT 8POS 0.1 GOLD SMD
TE Connectivity AMP Connectors
4.312
In Stock
1 : 2,69000 €
Cut Tape (CT)
700 : 2,04979 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board8All0.100" (2.54mm)1-Surface MountSolderPush-PullGold31.5µin (0.80µm)Black0.244" (6.20mm)---Tin--Pick and Place--
CLT-104-02-x-D-(A)
CLT-104-02-L-D-A
CONN RCPT 8POS 0.079 GOLD SMD
Samtec Inc.
349
In Stock
1.456
Factory
1 : 3,14000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board8All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.083" (2.10mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide4.1A per Contact-
37208-62A3-004PL
37208-62A3-004PL
CONN RCPT 8POS 0.079 GOLD PCB
3M
30.342
In Stock
1 : 3,42000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Cable/Wire8All0.079" (2.00mm)20.256" (6.50mm)Through HoleKinked Pin, SolderLatch HolderGold8.00µin (0.203µm)Black0.512" (13.00mm)0.102" (2.60mm)-UL94 V-0Gold--Board Guide3A32V
HLE Series
HLE-104-02-L-DV-BE-K-TR
CONN RCPT 8POS 0.1 GOLD SMD
Samtec Inc.
12.916
In Stock
1 : 3,42000 €
Cut Tape (CT)
825 : 2,11768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom EntryFemale SocketBoard to Board8All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.144" (3.66mm)--55°C ~ 125°C-Tin--Pick and Place4.1A per Contact400VAC
44769-0802
0447690802
CONN RCPT 8POS 0.118 GOLD PCB
Molex
3.267
In Stock
1 : 3,93000 €
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.118" (3.00mm)20.118" (3.00mm)Through HoleSolderPush-PullGold15.0µin (0.38µm)Black0.535" (13.60mm)0.134" (3.40mm)-40°C ~ 105°CUL94 V-0Tin16.86mm-Blind Mating, Board Guide5A250VAC
0447690801
0447690801
CONN RCPT 8POS 0.118 TIN PCB
Molex
1.138
In Stock
1 : 4,39000 €
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.118" (3.00mm)20.118" (3.00mm)Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.535" (13.60mm)0.134" (3.40mm)-40°C ~ 105°CUL94 V-0Tin16.86mm-Blind Mating, Board Guide5A250VAC
2132270870
2132270870
DRVT 1.5 SMT AU0.76 ETP 8P NAT
Molex
2.483
In Stock
1 : 5,14000 €
Bulk
Bulk
ActiveReceptacleForkedBoard to Cable/Wire8All0.059" (1.50mm)2-Surface MountSolderLatch HolderGold30.0µin (0.76µm)Natural0.346" (8.80mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge100VAC/DC
Showing
of 6.253

8 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.