Harwin Inc. Headers, Male Pins

Results: 5.136
Series
-*Archer KontrolArcher M50Archer M52DatamateDatamate CoaxDatamate J-TekDatamate L-TekDatamate Mix-TekDatamate S-TekGecko
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Connector Type
-HeaderHeader, BreakawayHeader, CuttablePlug
Contact Type
-Female SocketMale PinMale Pin, CoaxialMale Pin, Power
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.157" (4.00mm)0.165" (4.20mm)0.236" (6.00mm)0.335" (8.50mm)-
Number of Positions
122 (Coax)344 (2 + 2 Coax)4 (2 + 2 Power)4 (Coax)4 (Power)55 (2 + 3 Power)5 (Power)
Number of Rows
123-
Row Spacing - Mating
0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)-
Number of Positions Loaded
2-All
Style
-Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
-Shrouded - 4 WallUnshrouded
Mounting Type
-Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderSolder
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLocking RampPush-InPush-PullPush-Turn LockScrew LockThreaded
Contact Length - Mating
0.059" (1.50mm)0.071" (1.80mm)0.094" (2.40mm)0.118" (3.00mm)0.120" (3.05mm)0.126" (3.20mm)0.138" (3.50mm)0.150" (3.81mm)0.154" (3.91mm)0.157" (4.00mm)0.165" (4.20mm)0.197" (5.00mm)
Contact Length - Post
0.079" (2.00mm)0.083" (2.11mm)0.091" (2.30mm)0.094" (2.40mm)0.106" (2.69mm)0.107" (2.71mm)0.110" (2.79mm)0.116" (2.95mm)0.118" (3.00mm)0.122" (3.10mm)0.126" (3.20mm)0.128" (3.25mm)
Overall Contact Length
0.228" (5.80mm)0.248" (6.30mm)0.287" (7.30mm)0.302" (7.67mm)0.315" (8.00mm)0.331" (8.40mm)0.346" (8.80mm)0.348" (8.85mm)0.350" (8.89mm)0.351" (8.92mm)0.374" (9.50mm)0.394" (10.00mm)
Insulation Height
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.083" (2.10mm)0.098" (2.50mm)0.100" (2.54mm)0.114" (2.90mm)0.118" (3.00mm)0.134" (3.40mm)0.136" (3.46mm)0.142" (3.60mm)0.156" (3.96mm)
Contact Shape
-CircularCircular, SquareRectangularSquare
Contact Finish - Mating
-GoldTin
Contact Finish Thickness - Mating
1.00µin (0.025µm)3.00µin (0.076µm)3.15µin (0.080µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)29.5µin (0.75µm)30.0µin (0.76µm)78.7µin (2.00µm)80.0µin (2.03µm)118.1µin (3.00µm)-Flash
Contact Finish - Post
-GoldTinTin-Lead
Contact Material
-Beryllium CopperBeryllium Copper, Phosphor BronzeBrassBrass, Phosphor BronzeCopperCopper AlloyCopper Alloy, Phosphor BronzePhosphor BronzePhosphor Bronze Alloy
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreeNylonPlasticPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA4T), Nylon 4TPolyamide (PA4T), Nylon 4T, Glass FilledPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
-Backshell, Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware, ShieldedBoard GuideBoard Guide, Mating FlangeBoard Guide, Mating Flange, Mating HardwareBoard Guide, Pick and PlaceBoard Guide, Pick and Place, Solder RetentionBoard Guide, Solder RetentionBoard LockBoard Lock, Keying Slot, Pick and PlaceBoard Lock, Pick and PlaceJackscrews, Keying Slot, Mating Flange
Operating Temperature
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
-BlackCreamGreenNatural
Current Rating (Amps)
1A1A per Contact1.2A1.5A per Contact1.75A1.75A per Contact2A2A per Contact2A, 10A2.2A2.2A per Contact2.2A, 20A
Voltage Rating
50V50VAC/DC100V100VAC120V120VAC/DC125V150V180V250V250VAC/DC450V450VAC/DC500V
Stocking Options
Environmental Options
Media
Marketplace Product
5.136Results
Applied FiltersRemove All

Showing
of 5.136
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0246
M20-9990246
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
61.789
In Stock
1 : 0,13000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-9xx0345
M20-9990345
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
111.886
In Stock
1 : 0,17000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-9xx0245
M20-9990245
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
106.329
In Stock
1 : 0,17000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-9xxxx46
M20-9990546
CONN HEADER VERT 5POS 2.54MM
Harwin Inc.
31.816
In Stock
1 : 0,23000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M22 Series
M22-2010305
CONN HEADER VERT 3POS 2MM
Harwin Inc.
34.068
In Stock
1 : 0,24000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.134" (3.40mm)
0.331" (8.40mm)
0.059" (1.50mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-55°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Archer M50 Series
M50-3630342
CONN HEADER SMD 3POS 1.27MM
Harwin Inc.
18.861
In Stock
1 : 0,34000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
3
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M20-9xx0345 Dual
M20-9980345
CONN HEADER VERT 6POS 2.54MM
Harwin Inc.
19.531
In Stock
1 : 0,35000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-8770442x
M20-8770442
CONN HEADER SMD 4POS 2.54MM
Harwin Inc.
12.957
In Stock
1 : 0,42000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M22-2511005
M22-2511005
CONN HEADER VERT 10POS 2MM
Harwin Inc.
6.847
In Stock
1 : 0,72000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.091" (2.30mm)
0.287" (7.30mm)
0.059" (1.50mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M20-8770342x
M20-8770342R
CONN HEADER SMD 3POS 2.54MM
Harwin Inc.
17.541
In Stock
1 : 0,82000 €
Cut Tape (CT)
450 : 0,50784 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20 Series SMTRA xx pos
M20-8890545
CONN HEADER SMD R/A 5POS 2.54MM
Harwin Inc.
6.229
In Stock
1 : 0,84000 €
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
-
-
0.098" (2.50mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Archer M50 Series
M50-3630342R
CONN HEADER SMD 3POS 1.27MM
Harwin Inc.
4.923
In Stock
1 : 0,85000 €
Cut Tape (CT)
800 : 0,39603 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
3
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
ArcherM50_10-pos_unshrouded
M50-3600542
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
14.036
In Stock
1 : 1,32000 €
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
M20 Series SMTRA xx pos
M20-8890845R
CONN HEADER SMD R/A 8POS 2.54MM
Harwin Inc.
2.444
In Stock
1 : 1,38000 €
Cut Tape (CT)
500 : 0,89380 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
-
-
0.098" (2.50mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M50-3600542R
M50-3600542R
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
25.303
In Stock
1 : 1,45000 €
Cut Tape (CT)
800 : 0,91145 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
ArcherM50_10-pos_unshrouded
M50-3610542R
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
3.773
In Stock
1 : 1,52000 €
Cut Tape (CT)
700 : 0,98271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
1.00µin (0.025µm)
Tin
Brass
Thermoplastic
Board Guide, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1A
250V
M20 Series SMTRA xx pos
M20-8891045R
CONN HEADER SMD R/A 10POS 2.54MM
Harwin Inc.
1.136
In Stock
1 : 1,61000 €
Cut Tape (CT)
500 : 1,03986 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
-
-
0.098" (2.50mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M50-3500542
M50-3500542
CONN HEADER VERT 10POS 1.27MM
Harwin Inc.
6.482
In Stock
1 : 1,62000 €
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M50-350xx42
M50-3500742
CONN HEADER VERT 14POS 1.27MM
Harwin Inc.
2.180
In Stock
1 : 1,76000 €
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M50-3900542
M50-3900542
CONN HEADER R/A 10POS 1.27MM
Harwin Inc.
5.658
In Stock
1 : 1,93000 €
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
0.079" (2.00mm)
-
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M80-8430642
M80-8430642
CONN HEADER R/A 6POS 2MM
Harwin Inc.
2.883
In Stock
1 : 2,51000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
0.156" (3.96mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Strain Relief Clips
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
M50-3652542R
M50-3652542R
CONN HEADER SMD 50POS 1.27MM
Harwin Inc.
5.166
In Stock
1 : 3,54000 €
Cut Tape (CT)
250 : 2,49024 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.325" (8.25mm)
Square
Gold
Flash
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock, Keying Slot, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1.75A per Contact
-
M80-8760222
M80-8760222
CONN HEADER R/A 2POS 2MM
Harwin Inc.
2.619
In Stock
1 : 3,56000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.156" (3.96mm)
Circular
Gold
29.5µin (0.75µm)
Tin-Lead
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Strain Relief Clips
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
M80-8420242
M80-8420242
CONN HEADER R/A 2POS 2MM
Harwin Inc.
1.295
In Stock
1 : 3,56000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.156" (3.96mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Strain Relief Clips
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
M80-8150422
M80-8670422
CONN HEADER VERT 4POS 2MM
Harwin Inc.
1.018
In Stock
1 : 3,68000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
4
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.219" (5.56mm)
Circular
Gold
29.5µin (0.75µm)
Tin-Lead
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
Showing
of 5.136

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.