Showing
1 - 25
of 113.325
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
171.516
In Stock
1 : 0,32000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
53.850
In Stock
1 : 0,33000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
64.514
In Stock
1 : 0,37000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
19.759
In Stock
1 : 0,42000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
135.894
In Stock
1 : 0,45000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
65.461
In Stock
1 : 0,47000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
54.120
In Stock
1 : 0,47000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
40.328
In Stock
1 : 0,49000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
20021321-00006C4LF
20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD
Amphenol ICC (FCI)
36.389
In Stock
1 : 0,80000 €
Cut Tape (CT)
700 : 0,49873 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
801-8x-103-10-00x101
801-87-003-10-001101
CONN SOCKET 3POS 0.1 GOLD PCB
Preci-Dip
19.415
In Stock
1 : 0,48000 €
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
77.055
In Stock
1 : 0,52000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
116.495
In Stock
1 : 0,53000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPN031BFCN-RC
NPPN031BFCN-RC
CONN HDR 3POS 0.079 GOLD PCB
Sullins Connector Solutions
26.779
In Stock
1 : 0,56000 €
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board3All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---2A-
24.755
In Stock
1 : 0,59000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
12.168
In Stock
1 : 0,60000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board7All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
20021321-00008c4lf
20021321-00008C4LF
CONN RCPT 8POS 0.05 GOLD SMD
Amphenol ICC (FCI)
18.524
In Stock
1 : 0,96000 €
Cut Tape (CT)
700 : 0,59787 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
39.809
In Stock
1 : 0,62000 €
Bulk
-
Bulk
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
34.386
In Stock
1 : 0,62000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board7All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
146.253
In Stock
1 : 0,63000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
98.916
In Stock
1 : 0,66000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
7.328
In Stock
1 : 0,66000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
104.434
In Stock
1 : 0,67000 €
Tray
Tray
ActiveHeaderFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold--Polarizing Key3A-
PPPC061LGBN-RC, PPPC061LGBN
PPPC061LGBN-RC
CONN HDR 6POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
45.834
In Stock
1 : 0,67000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
45.608
In Stock
1 : 0,68000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
39.164
In Stock
1 : 0,68000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
Showing
1 - 25
of 113.325

Board to Board Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.