Showing
1 - 25
of 298.171
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-102-07-F-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
23.764
In Stock
1 : 0,32000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
HTSW-102-07-x-S
HTSW-102-07-L-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
50.025
In Stock
1 : 0,43000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
TSM Series
TSM-102-01-L-SV
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
4.656
In Stock
1 : 0,56000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-105-07-F-S
CONN HEADER VERT 5POS 2.54MM
Samtec Inc.
55.047
In Stock
1 : 0,74000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-T-SV-P-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
4.746
In Stock
1 : 1,07000 €
Cut Tape (CT)
325 : 0,76603 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-103-01-L-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
92.386
In Stock
1 : 0,77000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-102-01-L-SV-P-TR
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
22.419
In Stock
1 : 1,13000 €
Cut Tape (CT)
325 : 0,80978 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-L-SV-P-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
52.802
In Stock
1 : 1,38000 €
Cut Tape (CT)
325 : 0,98486 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-104-07-F-D
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
5.340
In Stock
1 : 1,01000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-T-DV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
42.212
In Stock
1 : 1,41000 €
Cut Tape (CT)
150 : 1,06527 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
FTS Series
FTS-105-01-F-DV-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
6.967
In Stock
1 : 1,93000 €
Cut Tape (CT)
1.000 : 1,07367 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.034" (0.86mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSM Series
TSM-104-01-L-SV-P-TR
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
45.364
In Stock
1 : 1,48000 €
Cut Tape (CT)
325 : 1,08120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-102-01-x-DV
TSM-102-01-L-DV-P-TR
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
21.685
In Stock
1 : 1,47000 €
Cut Tape (CT)
200 : 1,15560 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-S-SV-P-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
24.459
In Stock
1 : 1,71000 €
Cut Tape (CT)
325 : 1,19997 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-L-DV
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
20.068
In Stock
1 : 1,22000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-105-01-T-DV-x
TSM-105-01-T-DV
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
9.092
In Stock
1 : 1,34000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-106-01-x-SV
TSM-106-01-F-SV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
1.962
In Stock
1 : 1,73000 €
Cut Tape (CT)
175 : 1,40177 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
FTS Series
FTS-103-01-F-DV-TR
CONN HEADER SMD 6POS 1.27MM
Samtec Inc.
41.859
In Stock
1 : 2,16000 €
Cut Tape (CT)
775 : 1,41385 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.034" (0.86mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSM Series
TSM-103-01-L-DV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
55.336
In Stock
1 : 1,76000 €
Cut Tape (CT)
150 : 1,42473 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
FTSH-102-0x-x-DV
FTSH-102-01-F-DV
CONN HEADER SMD 4POS 1.27MM
Samtec Inc.
2.345
In Stock
1 : 1,51000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTS Series
FTS-103-01-L-DV-TR
CONN HEADER SMD 6POS 1.27MM
Samtec Inc.
4.650
In Stock
1 : 2,50000 €
Cut Tape (CT)
775 : 1,63708 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.034" (0.86mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSM-104-01-x-DV
TSM-104-01-L-DV-P-TR
CONN HEADER SMD 8POS 2.54MM
Samtec Inc.
23.275
In Stock
1 : 2,14000 €
Cut Tape (CT)
200 : 1,65790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
FTSH-103-0x-x-DV
FTSH-103-01-L-DV-TR
CONN HEADER SMD 6POS 1.27MM
Samtec Inc.
7.775
In Stock
1 : 2,50000 €
Cut Tape (CT)
550 : 1,68524 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TSM-1xx-01-x-DV
TSM-105-01-L-DV
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
44.366
In Stock
1 : 1,91000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
TSM-105-01-L-DV-P-TR
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
31.026
In Stock
1 : 2,53000 €
Cut Tape (CT)
150 : 1,96733 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 298.171

Samtec Inc. Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.