Showing
1 - 25
of 7.374
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
51025-05-0100-01
51025-05-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 5 CO
CNC Tech
17.990
In Stock
1 : 0,21000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
0781710005
0781710005
CONN HEADER SMD 5POS 1.2MM
Molex
42.078
In Stock
1 : 0,49000 €
Cut Tape (CT)
4.500 : 0,21288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
M20-9xxxx46
M20-9990546
CONN HEADER VERT 5POS 2.54MM
Harwin Inc.
76.365
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
51125-05-0200-01
51125-05-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 5 C
CNC Tech
18.585
In Stock
1 : 0,25000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
B5B-XH-A(LF)(SN)
B5B-XH-A(LF)(SN)
CONN HEADER VERT 5POS 2.5MM
JST Sales America Inc.
72.613
In Stock
1 : 0,26000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
B5B-ZR
B5B-ZR(LF)(SN)
CONN HEADER VERT 5POS 1.5MM
JST Sales America Inc.
90.133
In Stock
1 : 0,26000 €
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
61300511121
61300511121
CONN HEADER VERT 5POS 2.54MM
Würth Elektronik
41.887
In Stock
1 : 0,26000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
0874370543
0874370543
CONN HEADER SMD 5POS 1.5MM
Molex
3.710
In Stock
1 : 0,76000 €
Cut Tape (CT)
1.000 : 0,37782 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.106" (2.70mm)--0.199" (5.05mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon---UL94 V-0Beige--
3.503
In Stock
1 : 0,75000 €
Cut Tape (CT)
1.000 : 0,38366 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.197" (5.00mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
501331-0507
5013310507
CONN HEADER SMD 5POS 1MM
Molex
98.425
In Stock
1 : 0,78000 €
Cut Tape (CT)
1.100 : 0,38437 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
640456-5, 640454-5
640456-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
30.334
In Stock
1 : 0,40000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
501568-0507
5015680507
CONN HEADER SMD R/A 5POS 1MM
Molex
19.273
In Stock
13.600
Factory
1 : 0,82000 €
Cut Tape (CT)
1.700 : 0,40988 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
0874380543
0874380543
CONN HEADER SMD R/A 5POS 1.5MM
Molex
38.457
In Stock
16.000
Factory
1 : 0,78000 €
Cut Tape (CT)
1.000 : 0,41236 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
0530470510
0530470510
CONN HEADER VERT 5POS 1.25MM
Molex
116.444
In Stock
64.000
Factory
1 : 0,41000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
5019400507
5019400507
CONN HEADER SMD 5POS 1MM
Molex
15.020
In Stock
1 : 0,78000 €
Cut Tape (CT)
1.100 : 0,43125 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.213" (5.40mm)SquareTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
PicoBlade 53261
0532610571
CONN HEADER SMD R/A 5POS 1.25MM
Molex
73.306
In Stock
1 : 0,84000 €
Cut Tape (CT)
1.000 : 0,43195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
3.050
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
640455-5, 640457-5
640457-5
CONN HEADER R/A 5POS 2.54MM
TE Connectivity AMP Connectors
2.459
In Stock
1 : 0,44000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
05339805xx
0533980571
CONN HEADER SMD 5POS 1.25MM
Molex
43.352
In Stock
1 : 0,88000 €
Cut Tape (CT)
1.000 : 0,46701 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
12.203
In Stock
1 : 0,86000 €
Cut Tape (CT)
1.000 : 0,47328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.236" (6.00mm)-Tin-TinCopper AlloyPolyamide (PA), NylonPick and Place Cap, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
53048-0510
0530480510
CONN HEADER R/A 5POS 1.25MM
Molex
91.023
In Stock
32.000
Factory
1 : 0,47000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural1A per Contact125VAC/DC
640445-5, 644752-5
640445-5
CONN HEADER VERT 5POS 3.96MM
TE Connectivity AMP Connectors
29.507
In Stock
1 : 0,47000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
5055680571
5055680571
CONN HEADER SMD 5POS 1.25MM
Molex
75.417
In Stock
1 : 0,88000 €
Cut Tape (CT)
1.200 : 0,48398 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.165" (4.20mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
59.146
In Stock
1 : 0,49000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.134" (3.40mm)-0.256" (6.50mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
17.311
In Stock
1 : 1,02000 €
Cut Tape (CT)
4.500 : 0,50826 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural1.5A50V
Showing
1 - 25
of 7.374

5 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.