Showing
1 - 25
of 11.504
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
7.216
In Stock
1 : 1,60000 €
Cut Tape (CT)
1.000 : 0,89154 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)182-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.219" (5.56mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
501645-1820
5016451820
CONN HEADER VERT 18POS 2MM
Molex
16.805
In Stock
6.160
Factory
1 : 1,39000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
39-28-1183
0039281183
CONN HEADER VERT 18POS 4.2MM
Molex
1.291
In Stock
1 : 2,93000 €
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
ST80X-18S(50)
ST80X-18S(30)
CONN HEADER SMD 18POS 1MM
Hirose Electric Co Ltd
800
In Stock
1 : 4,08000 €
Cut Tape (CT)
400 : 3,44988 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, CradleNon-Gendered0.039" (1.00mm)181-AllBoard to Cable/Wire-Surface MountSolderLatch Holder---0.378" (9.60mm)-Gold--Copper AlloyPolyamide (PA), NylonBoard Guide, Mounting Flange, Shielded-30°C ~ 80°C-UL94 V-0Black0.5A100V
0430451809
0430451809
CONN HEADER SMD R/A 18POS 3MM
Molex
3.036
In Stock
1 : 7,38000 €
Cut Tape (CT)
200 : 5,22425 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)1820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
15-24-6180
0015246180
CONN HEADER R/A 18POS 4.2MM
Molex
9.988
In Stock
1 : 5,50000 €
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)1820.165" (4.20mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.130" (3.30mm)-0.591" (15.00mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
39-30-1181
0039301181
CONN HEADER R/A 18POS 4.2MM
Molex
294
In Stock
1 : 5,99000 €
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
43045-1800
0430451800
CONN HEADER R/A 18POS 3MM
Molex
3.279
In Stock
4.320
Factory
1 : 5,49000 €
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430451807
0430451807
CONN HEADER SMD R/A 18POS 3MM
Molex
6.082
In Stock
1 : 8,21000 €
Cut Tape (CT)
200 : 6,12075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)1820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
43045-1814
0430451814
CONN HEADER VERT 18POS 3MM
Molex
2.444
In Stock
1 : 7,13000 €
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
39-29-0183, 39-29-6188
0039296188
CONN HEADER VERT 18POS 4.2MM
Molex
8.387
In Stock
1 : 7,72000 €
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
MX23A18NF1
MX23A18NF1
CONN HEADER R/A 18POS 2.5MM
JAE Electronics
6.773
In Stock
1 : 8,03000 €
Tray
Tray
ActiveHeaderMale Pin0.098" (2.50mm)1820.173" (4.40mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-0.720" (18.30mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-40°C ~ 125°CWaterproof-Black3A-
39-30-1182
0039301182
CONN HEADER R/A 18POS 4.2MM
Molex
28.662
In Stock
1 : 10,87000 €
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1820.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
M80-5111842
M80-5111842
CONN HEADER VERT 18POS 2MM
Harwin Inc.
129
In Stock
1 : 17,37000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.173" (4.40mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
PH Series
PH1-18-UA
CONN HEADER VERT 18POS 2.54MM
Adam Tech
5.051
In Stock
1 : 0,29000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)181-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH2 Series
PH2-18-UA
CONN HEADER VERT 18POS 2.54MM
Adam Tech
1.990
In Stock
1 : 0,29000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1820.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.120" (3.05mm)0.453" (11.50mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--55°C ~ 105°C-UL94 V-0Black3A250VAC
38.227
In Stock
1 : 0,81000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
3.039
In Stock
1 : 0,80000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)0.299" (7.60mm)0.260" (6.60mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black2A250V
0559171810
0559171810
CONN HEADER VERT 18POS 2MM
Molex
15.128
In Stock
1 : 1,08000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1820.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder0.150" (3.81mm)0.126" (3.20mm)0.366" (9.30mm)0.384" (9.75mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide--UL94 V-0Natural--
5054331481
5054331881
CONN HEADER SMD 18POS 1.25MM
Molex
1.703
In Stock
1 : 1,70000 €
Cut Tape (CT)
500 : 1,19676 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)182-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
Milli-Grid 87832 18pos cap Series
0878325822
CONN HEADER SMD 18POS 2MM
Molex
7.109
In Stock
1 : 1,71000 €
Cut Tape (CT)
500 : 1,24852 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot, Pick and Place--UL94 V-0Black--
5054331871
5054331871
CONN HEADER SMD 18POS 1.25MM
Molex
8.000
In Stock
1 : 1,85000 €
Cut Tape (CT)
500 : 1,25230 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)182-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
0559591830
0559591830
CONN HEADER R/A 18POS 2MM
Molex
594
In Stock
1 : 1,37000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1820.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLatch Holder-0.126" (3.20mm)-0.461" (11.70mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
133
In Stock
1 : 1,90000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)182-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock0.264" (6.70mm)0.110" (2.79mm)-0.669" (17.00mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledMounting Flange-40°C ~ 130°C--Black--
15-91-2180
0015912180
CONN HEADER SMD 18POS 2.54MM
Molex
4.328
In Stock
1 : 2,26000 €
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240" (6.10mm)--0.090" (2.29mm)SquareTin150.0µin (3.81µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
Showing
1 - 25
of 11.504

18 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.