Showing
1 - 25
of 20.738
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0300-00-TR
3220-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
CNC Tech
252.473
In Stock
1 : 0,83000 €
Cut Tape (CT)
700 : 0,50736 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
437.311
In Stock
1 : 0,60000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-10-0300-00
3020-10-0300-00
CONN HEADER SMD 10POS 2.54MM
CNC Tech
119.142
In Stock
1 : 0,72000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3020-10-0100-00
3020-10-0100-00
CONN HEADER VERT 10POS 2.54MM
CNC Tech
52.458
In Stock
1 : 0,65000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A250VAC/DC
3221-10-0100-00
3221-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
83.850
In Stock
1 : 0,72000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-10-0200-00
3220-10-0200-00
CONN HEADER R/A 10POS 1.27MM
CNC Tech
27.015
In Stock
1 : 0,74000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0-1A-
3221-10-0300-00-TR
3221-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
CNC Tech
60.654
In Stock
1 : 0,95000 €
Cut Tape (CT)
700 : 0,58723 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
538.673
In Stock
1 : 0,82000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-10-0300-00-TR
3020-10-0300-00-TR
CONN HEADER SMD 10POS 2.54MM
CNC Tech
25.950
In Stock
1 : 1,01000 €
Cut Tape (CT)
300 : 0,69327 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3221-10-0300-00
3221-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
48.428
In Stock
1 : 0,77000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
302-S101
302-S101
CONN HEADER VERT 10POS 2.54MM
On Shore Technology Inc.
322.997
In Stock
1 : 0,28000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
SM10B-GHS-TB(LF)(SN)
SM10B-GHS-TB(LF)(SN)
CONN HEADER SMD R/A 10POS 1.25MM
JST Sales America Inc.
1.524
In Stock
1 : 0,67000 €
Cut Tape (CT)
2.500 : 0,31405 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
67997-410HLF
67997-410HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
30.019
In Stock
1 : 0,36000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
113.200
In Stock
1 : 0,42000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
SM10B-SHLS-TF(LF)(SN)
SM10B-SHLS-TF(LF)(SN)
CONN HEADER SMD R/A P10OS 1MM
JST Sales America Inc.
15.219
In Stock
1 : 0,91000 €
Cut Tape (CT)
4.500 : 0,45353 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.039" (1.00mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinPhosphor BronzePolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
302-R101
302-R101
CONN HEADER R/A 10POS 2.54MM
On Shore Technology Inc.
41.937
In Stock
1 : 0,47000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
Connector, Box Header
61201021621
CONN HEADER VERT 10POS 2.54MM
Würth Elektronik
43.436
In Stock
1 : 0,48000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGold--Copper AlloyPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 125°C-UL94 V-0Black3A250V
B10B-XH-A(LF)(SN)
B10B-XH-A(LF)(SN)
CONN HEADER VERT 10POS 2.5MM
JST Sales America Inc.
0
In Stock
1 : 0,48000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
501568-1007
5015681007
CONN HEADER SMD R/A 10POS 1MM
Molex
31.033
In Stock
1 : 0,93000 €
Cut Tape (CT)
1.300 : 0,51027 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
AWHx-10G
AWHW 10G-0202-T
CONN HEADER VERT 10POS 2.54MM
Assmann WSW Components
41.268
In Stock
1 : 0,51000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224" (5.70mm)0.130" (3.30mm)-0.354" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
1-640456-0, 1-640454-0
1-640456-0
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
34.584
In Stock
1 : 0,59000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
SM10B-SURS-TF(LF)(SN)
SM10B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 10POS 0.8MM
JST Sales America Inc.
6.076
In Stock
1 : 1,23000 €
Cut Tape (CT)
3.500 : 0,61323 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.031" (0.80mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural0.2A, 0.5A30V
40.901
In Stock
1 : 0,62000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.118" (3.00mm)-0.346" (8.80mm)CircularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
53261-1071
0532611071
CONN HEADER SMD R/A 10POS 1.25MM
Molex
23.493
In Stock
1 : 1,12000 €
Cut Tape (CT)
1.000 : 0,61846 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
49.169
In Stock
1 : 0,64000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.126" (3.20mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
Showing
1 - 25
of 20.738

10 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.