Through Hole, Right Angle D-Sub Connector Assemblies

Results: 32.454
Manufacturer
Adam TechAirBorn, Inc.Amphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicAssmann WSW ComponentsC&KCinch Connectivity SolutionsEDAC Inc.HARTINGHirose Electric Co Ltd
Series
-*100900971009009910090768107108161A162A163A163C164A
Packaging
-BagBoxBulkCaseCut Tape (CT)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
D-Sub - StackedD-SubD-Sub, ComboD-Sub, Double DensityD-Sub, High Density - StackedD-Sub, High DensityD-Type - StackedD-TypeD-Type, Board to BoardD-Type, Board to Board, MatrixD-Type, Micro-DD-Type, Nano-D
Connector Type
-Cap, Male PinsPlug, Female Sockets and Male PinsPlug, Female SocketsPlug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female Socket ; Plug, Male PinsReceptacle, Female Sockets and Audio JacksReceptacle, Female Sockets and Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
2 (Coax or Power)2 (Coax)2 (Power)3 (Coax or Power)3 (Coax)3 (Power)34 (Power)5 (4 + 1 Coax or Power)5 (4 + 1 Coax)5 (4 + 1 Power)5 (Coax)
Number of Rows
122, 12, 22, 2, 22, 2, 32, 333, 3458-
Shell Size, Connector Layout
0.025 Pitch x 0.025 Row to Row0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.100 Pitch x 0.100 Row to Row1 (DE, E) - 2V2, 2W2, 2W2C, 2WK21 (DE, E) - 2V2, 2W2C1 (DE, E) - 5W11 (DE, E) Double Density1 (DE, E) High Density1 (DE, E)1 (DE, E); 1 (DE, E) High Density
Contact Type
-Coax and SignalCoax or PowerCoaxPower (Partially Loaded)PowerSignal and Coax or Power (Not Included)Signal and Power (Not Included)Signal and PowerSignal
Flange Feature
-Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side, Female Screwlock (M3)Board SideCable Side (M3)Cable Side, Male Jackscrew (4-40)Housing/Shell (0-80)Housing/Shell (2-56)Housing/Shell (2-56); LatchblocksHousing/Shell (2-56); Latchblocks, Rails
Termination
-Kinked PinPress-FitSolder CupSolder PasteSolderTerminal Block
Primary Material
-MetalPlastic
Shell Material, Finish
-Aluminum AlloyAluminum Alloy, Anodized Black PlatedAluminum Alloy, Electrodeposite Plated CadmiumAluminum Alloy, Gold PlatedAluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated CadmiumAluminum, Nickel PlatedAluminum, Nickel Plated, ElectrolessAluminum, Silver PlatedAluminum, Yellow Chromate Plated CadmiumBrass, Gold Plated
Contact Finish
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™NickelSilverTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)31.5µin (0.80µm)
Ingress Protection
-Harsh EnvironmentIP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0UL94 V-2
Current Rating (Amps)
1A1.2A1.5A1.5~3A2A per Contact2A2.2A2.5A per Contact2.5A3A per Contact3A5A per Contact
Backset Spacing
0.047" (1.20mm)0.059" (1.50mm)0.071" (1.80mm)0.102" (2.60mm)0.121" (3.08mm)0.130" (3.30mm)0.140" (3.56mm)0.149" (3.80mm)0.150" (3.81mm)0.185" (4.70mm)0.197" (5.00mm)0.200" (5.08mm)
Features
-Audio Jacks, Board LockBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Mounting BracketsBoard Guide, Grounding IndentsBoard Guide, Grounding Indents, Mounting BracketsBoard Guide, Mounting BracketsBoard LockBoard Lock, BumpBoard Lock, FilterBoard Lock, Filter, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
32.454Results
Applied FiltersRemove All

Showing
of 32.454
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
16.536
In Stock
1 : 0,72000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock, Grounding Indents
ADF09A-KG-TASB3-R
A-DF 09 A/KG-T2S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
13.050
In Stock
1 : 0,72000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock
ADF09A-KG-TAXB3-R
A-DF 09 A/KG-T4S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
32.581
In Stock
1 : 0,73000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock
DE09-PL-25
DE09-PL-25
CONN D-SUB PLUG 9POS R/A SLDR
Adam Tech
12.251
In Stock
1 : 1,02000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)-Mating Side, Female Screwlock (4-40)Solder-SteelGoldFlash-UL94 V-01A0.319" (8.10mm)Board Lock, Grounding Indents
ICD15S13E4GX00LF
ICD15S13E4GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
2.507
In Stock
1 : 1,44000 €
Bulk
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Mounting Brackets
ADF25A-KG-TASB3-R
A-DF 25 A/KG-T2S
CONN D-SUB RCPT 25POS R/A SLDR
Assmann WSW Components
5.403
In Stock
1 : 1,51000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock
D09P33E4GX00LF
D09P33E4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
4.262
In Stock
1 : 1,74000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
2311765-1
2311765-1
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
4.330
In Stock
1 : 1,82000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-03A0.318" (8.08mm)Board Lock
2301843-2
2301843-2
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
13.742
In Stock
1 : 2,16000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold15.0µin (0.38µm)-UL94 V-02A per Contact0.411" (10.43mm)Board Lock, Grounding Indents
D09S_00LF
D09S33E4GX00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
2.068
In Stock
1 : 2,34000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Mounting Brackets
D09P33E4GV00LF
D09P33E4GV00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
1.461
In Stock
1 : 2,37000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
ICD15S13E6GV00LF
ICD15S13E6GV00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
5.006
In Stock
1 : 2,44000 €
Bulk
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold30.0µin (0.76µm)-UL94 V-03A0.350" (8.89mm)Board Lock, Mounting Brackets
D15S13A4GV00(LF), D15S33E4GV00(LF)
D15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
3.026
In Stock
1 : 2,49000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole, Right Angle2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Mounting Brackets
618009231121
618009231121
CONN D-SUB RCPT 9POS R/A SLDR
Würth Elektronik
697
In Stock
1 : 2,64000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-03A0.318" (8.08mm)Board Lock
ICD26S13ExGX00LF
ICD26S13E4GX00LF
CONN D-SUB HD RCPT 26P R/A SLDR
Amphenol ICC (FCI)
9.958
In Stock
1 : 2,70000 €
Bulk
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets263Through Hole, Right Angle2 (DA, A) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Mounting Brackets
K22X-E9S-N
K22X-E9S-N
CONN D-SUB RCPT 9POS R/A SLDR
Kycon, Inc.
39.199
In Stock
1 : 2,72000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-02A0.318" (8.08mm)Board Lock
ICD15S13E6GX00(LF)
ICD15S13E6GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
812
In Stock
1 : 3,01000 €
Bulk
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGold30.0µin (0.76µm)-UL94 V-03A0.350" (8.89mm)Board Lock, Mounting Brackets
5745781-4
5745781-4
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
1.355
In Stock
1 : 3,20000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Ground Strap
5747844-6
5747844-6
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
19.787
In Stock
1 : 3,24000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap
2311763-2
2311763-2
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity AMP Connectors
7.978
In Stock
1 : 3,40000 €
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-03A0.350" (8.89mm)Board Lock
5747840-4
5747840-4
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
2.612
In Stock
1 : 3,49000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap, Grounding Indents
K22X-A15S-N
K22X-A15S-N
CONN D-SUB RCPT 15POS R/A SLDR
Kycon, Inc.
686
In Stock
1 : 3,69000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-02A0.318" (8.08mm)Board Lock
5747840-3
5747840-3
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
12.839
In Stock
1 : 3,77000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap, Grounding Indents
K66X-E15S-N
K66X-E15S-N
CONN D-SUB HD RCPT 15P R/A SLDR
Kycon, Inc.
4.005
In Stock
1 : 3,94000 €
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-01.5A0.350" (8.89mm)Board Lock
5747844-2
5747844-2
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
583
In Stock
1 : 3,98000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap
Showing
of 32.454

Through Hole, Right Angle D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.