Showing
1 - 25
of 2.578
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09551156612741
09551156612741
CONN D-SUB RCPT 9POS SMD SLDR
HARTING
18.768
In Stock
1 : 5,54000 €
Cut Tape (CT)
140 : 4,43107 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveD-SubReceptacle, Female Sockets92Surface Mount1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGold---5A-Board Guide
09552296812741
09552296812741
CONN D-SUB PLUG 15POS SMD SLDR
HARTING
8.866
In Stock
1 : 6,56000 €
Cut Tape (CT)
140 : 5,18879 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveD-SubPlug, Male Pins152Surface Mount2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGold---5A-Board Guide
09561515513
09561515513
CONN D-SUB HD RCPT 15P VERT SLDR
HARTING
502
In Stock
1 : 5,94000 €
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold or Gold-Palladium30.0µin (0.76µm)-UL94 V-02A-Board Lock
09553156612741
09553156612741
CONN D-SUB RCPT 25POS SMD SLDR
HARTING
1.185
In Stock
1 : 7,65000 €
Cut Tape (CT)
140 : 6,15471 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveD-SubReceptacle, Female Sockets252Surface Mount3 (DB, B)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGold---5A-Board Guide
0956351x513
09563517513
CONN D-SUB HD RCPT 44P VERT SLDR
HARTING
175
In Stock
1 : 10,28000 €
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets443Through Hole3 (DB, B) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel Plated---UL94 V-02A-Board Lock
09670254754
09670254754
CONN D-SUB RCPT 25POS VERT SLDR
HARTING
3.006
In Stock
1 : 11,14000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)Solder-Steel---UL94 V-07.5A--
09564527613
09564527613
CONN D-SUB HD RCPT 62P R/A SLDR
HARTING
695
In Stock
1 : 13,49000 €
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets623Through Hole, Right Angle4 (DC, C) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel Plated---UL94 V-02A0.350" (8.89mm)Board Lock
09564517513
09564517513
CONN D-SUB HD RCPT 62P VERT SLDR
HARTING
261
In Stock
1 : 13,83000 €
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets623Through Hole4 (DC, C) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel Plated---UL94 V-02A-Board Lock
09665526612
09665526612
CONN D-SUB RCPT 50POS R/A SLDR
HARTING
1.469
In Stock
1 : 16,27000 €
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets503Through Hole, Right Angle5 (DD, D)SignalHousing/Shell (4-40)Solder-Steel---UL94 V-06.5A0.409" (10.40mm)Board Lock
09665526616
09665526616
CONN D-SUB RCPT 50POS R/A SLDR
HARTING
857
In Stock
1 : 16,87000 €
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets503Through Hole, Right Angle5 (DD, D)SignalHousing/Shell (4-40)Solder-Steel---UL94 V-06.5A0.409" (10.40mm)Board Lock
0956551x513
09565517513
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
554
In Stock
1 : 17,26000 €
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole5 (DD, D) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel Plated---UL94 V-02A-Board Lock
09665627811
09665627811
CONN D-SUB PLUG 50POS R/A SLDR
HARTING
435
In Stock
1 : 19,29000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins503Through Hole, Right Angle5 (DD, D)SignalHousing/Shell (M3)Solder-Steel---UL94 V-07.5A-Board Lock, Grounding Indents
0956551x513
09565515513
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
525
In Stock
1 : 20,31000 €
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole5 (DD, D) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold or Gold-Palladium30.0µin (0.76µm)-UL94 V-02A-Board Lock
0956552x613
09565527613
CONN D-SUB HD RCPT 78P R/A SLDR
HARTING
638
In Stock
1 : 21,55000 €
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole, Right Angle5 (DD, D) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel Plated---UL94 V-02A0.350" (8.89mm)Board Lock
09675097658
09675097658
CONN D-SUB PLUG 9POS R/A SLDR
HARTING
235
In Stock
1 : 24,99000 €
Bulk
-
Bulk
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Brass, Tin PlatedGold or Gold-Palladium30.0µin (0.76µm)IP67 - Dust Tight, WaterproofUL94 V-05A0.228" (5.80mm)Board Lock, Grounding Indents, Mounting Brackets
0956552x613
09565525613
CONN D-SUB HD RCPT 78P R/A SLDR
HARTING
335
In Stock
1 : 28,21000 €
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole, Right Angle5 (DD, D) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold or Gold-Palladium30.0µin (0.76µm)-UL94 V-02A0.350" (8.89mm)Board Lock
09565525612
09565525612
CONN D-SUB HD RCPT 78P R/A SLDR
HARTING
9.234
In Stock
1 : 28,66000 €
Bulk
-
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole, Right Angle5 (DD, D) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGold or Gold-Palladium30.0µin (0.76µm)-UL94 V-02A0.350" (8.89mm)Board Lock
0956161x700
09561617700
CONN D-SUB HD PLUG 15P VERT SLDR
HARTING
1.584
In Stock
1 : 2,88000 €
Tray
-
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Nickel Plated---UL94 V-02A-Grounding Indents
09672094704
09672094704
CONN D-SUB RCPT 9POS SLDR CUP
HARTING
756
In Stock
1 : 2,91000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel---UL94 V-06.5A--
09672255604
09672255604
CONN D-SUB PLUG 25POS SLDR CUP
HARTING
380
In Stock
1 : 3,92000 €
Bulk
-
Bulk
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel---UL94 V-06.5A-Grounding Indents
09651616712
09651616712
CONN D-SUB PLUG 9POS VERT SLDR
HARTING
646
In Stock
1 : 4,15000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel---UL94 V-06.5A-Board Lock, Grounding Indents
09562005604
09562005604
CONN D-SUB HD PLUG 26P SLDR CUP
HARTING
391
In Stock
1 : 4,23000 €
Tray
-
Tray
ActiveD-Sub, High DensityPlug, Male Pins263Free Hanging (In-Line)2 (DA, A) High DensitySignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel Plated---UL94 V-02A-Grounding Indents
09561617713
09561617713
CONN D-SUB HD PLUG 15P VERT SLDR
HARTING
185
In Stock
1 : 4,35000 €
Tray
-
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel Plated---UL94 V-02A-Board Lock, Grounding Indents
09561517512
09561517512
CONN D-SUB HD RCPT 15P VERT SLDR
HARTING
1.467
In Stock
1 : 4,40000 €
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Steel, Nickel Plated---UL94 V-02A-Board Lock
0965162x812
09651626812
CONN D-SUB PLUG 9POS R/A SLDR
HARTING
306
In Stock
1 : 4,40000 €
Bulk
-
Bulk
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel---UL94 V-06.5A0.409" (10.40mm)Board Lock, Grounding Indents
Showing
1 - 25
of 2.578

HARTING D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.