9 D-Sub Connector Assemblies

Results: 9.491
Manufacturer
3MAdam TechAirBorn, Inc.Amphenol Cables on DemandAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Interconnect IndiaAmphenol LTWAmphenol PositronicAssmann WSW ComponentsC&K
Series
-11001009009610090097100900981009009910090767100907681011014144910148985
Packaging
-BagBoxBulkCanisterCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
D-SubD-Sub, ComboD-Sub, High DensityD-Type, Micro-DD-Type, Nano-D
Connector Type
-Plug, Female SocketsPlug, Male PinsReceptacle, Female Sockets and Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Rows
122, 2
Mounting Type
-Board Edge, Surface Mount, Right AngleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Surface Mount, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right AngleWire Termination
Shell Size, Connector Layout
0.025 Pitch x 0.025 Row to Row0.025 Pitch x 0.040 Row to Row0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.100 Pitch x 0.100 Row to Row1 (DE, E)1 (DE, E); 1 (DE, E)3 (DB, B)4 (DC, C)-
Contact Type
-Signal and PowerSignal
Flange Feature
-Board Side (2-56)Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Board Side (M3); Mating Side (M3)Board Side (M3); Mating Side, Female Screwlock (M3)Board SideCable Side (4-40)Cable Side (4-40); Mating Side (4-40)
Termination
-Cage ClampCrimpIDCIDC, Discrete WireIDC, Discrete or Ribbon CableIDC, Ribbon CablePress-FitScrewSolder CupSolder Eyelet(s)Solder PasteSolderTerminal Block
Primary Material
-MetalPlastic
Shell Material, Finish
-Aluminum AlloyAluminum Alloy, Electrodeposite Plated CadmiumAluminum Alloy, Gold PlatedAluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated CadmiumAluminumAluminum, Anodized Black PlatedAluminum, Chromate Conversion PlatedAluminum, Gold PlatedAluminum, Nickel PlatedAluminum, Nickel Plated, Electroless
Contact Finish
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™NickelTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)31.0µin (0.79µm)31.5µin (0.80µm)
Ingress Protection
-Harsh EnvironmentIP20IP40IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0UL94 V-1UL94 V-2
Current Rating (Amps)
100mA0.5A, 7.5A1A1.25A1.5A2A per Contact2A2.2A2.5A3A per Contact3A4A per Contact
Backset Spacing
0.071" (1.80mm)0.102" (2.60mm)0.189" (4.80mm)0.197" (5.00mm)0.200" (5.08mm)0.220" (5.60mm)0.228" (5.80mm)0.230" (5.84mm)0.232" (5.89mm)0.244" (6.20mm)0.256" (6.50mm)0.261" (6.63mm)
Features
-AssemblyAssembly, Grounding IndentsBackshellBackshell, Cable Clamp, Grounding Indents, Mounting HardwareBackshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain ReliefBackshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, ShieldedBackshell, Cable Clamp, Mounting Hardware, Strain ReliefBackshell, Cover, Grounding Indents, Mounting Screws, ShieldedBackshell, Cover, Mounting Hardware, ShieldedBackshell, Grounding Indents, Mounting Screws, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
9.491Results
Applied FiltersRemove All

Showing
of 9.491
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DF-09-LL/Z
A-DF 09 LL/Z
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
12.245
In Stock
1 : 0,48000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-SteelGoldFlash-UL94 V-03A--
A-DS09LL-TL-B-R
A-DS 09 LL/Z
CONN D-SUB PLUG 9POS SLDR CUP
Assmann WSW Components
8.544
In Stock
1 : 0,48000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-SteelGoldFlash-UL94 V-03A-Grounding Indents
DE09S064TLF
DE09S064TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
22.979
In Stock
1 : 0,64000 €
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-05A per Contact--
DE09P064TXLF
DE09P064TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
47.066
In Stock
1 : 0,68000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-05A per Contact-Grounding Indents
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
17.349
In Stock
1 : 0,71000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock, Grounding Indents
ADF09A-KG-TASB3-R
A-DF 09 A/KG-T2S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
15.024
In Stock
1 : 0,71000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock
ADF09A-KG-TAXB3-R
A-DF 09 A/KG-T4S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
32.935
In Stock
1 : 0,72000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock
3.733
In Stock
1 : 0,81000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin Plated-Flash-UL94 V-05A-Grounding Indents
2.338
In Stock
1 : 0,97000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin Plated-Flash-UL94 V-05A--
L77SDE09S
L77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
13.133
In Stock
1 : 1,01000 €
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-03A--
DE09-PL-25
DE09-PL-25
CONN D-SUB PLUG 9POS R/A SLDR
Adam Tech
12.276
In Stock
1 : 1,01000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)-Mating Side, Female Screwlock (4-40)Solder-SteelGoldFlash-UL94 V-01A0.319" (8.10mm)Board Lock, Grounding Indents
302A10019X
302A10019X
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol CONEC
3.213
In Stock
1 : 1,01000 €
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold8.00µin (0.203µm)IP20UL94 V-07.5A--
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
10.049
In Stock
1 : 1,12000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
4.853
In Stock
1 : 1,29000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold--UL94 V-0---
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
9.291
In Stock
1 : 1,30000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
D09P24A4GV00(LF)
LD09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
5.894
In Stock
1 : 1,32000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock, Grounding Indents
LD09S24A4GX00LF (front)
LD09S24A4GX00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
2.561
In Stock
1 : 1,37000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
8.757
In Stock
1 : 1,68000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
7.028
In Stock
1 : 1,69000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-SteelGoldFlash-UL94 V-03A-Feed Through, Strain Relief
D09S33E4GV00(LF)
D09S33E4GV00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
6.138
In Stock
1 : 1,71000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Mounting Brackets
D09P33E4GX00LF
D09P33E4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
4.267
In Stock
1 : 1,72000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
171-009-213R001
171-009-213R001
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
7.176
In Stock
1 : 1,77000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
2311765-1
2311765-1
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
4.777
In Stock
1 : 1,80000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-03A0.318" (8.08mm)Board Lock
2301838-1
2301838-1
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
10.218
In Stock
1 : 1,85000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock
2.769
In Stock
1 : 1,91000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (4-40)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
Showing
of 9.491

9 D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.