Showing
1 - 25
of 2.438
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2311765-1
2311765-1
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
4.945
In Stock
1 : 2,42000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-03A0.318" (8.08mm)Board Lock
2301838-1
2301838-1
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
22.581
In Stock
1 : 2,49000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock
2301843-2
2301843-2
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
13.193
In Stock
1 : 2,58000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold15.0µin (0.38µm)-UL94 V-02A per Contact0.411" (10.43mm)Board Lock, Grounding Indents
2301826-2
2301826-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
20.412
In Stock
1 : 2,60000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock, Grounding Indents
2301826-1
2301826-1
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
14.167
In Stock
1 : 2,71000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock, Grounding Indents
2301838-2
2301838-2
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
10.336
In Stock
1 : 2,93000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock
2301840-1
2301840-1
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
35.132
In Stock
1 : 3,51000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock
5788796-1
5788796-1
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
7.133
In Stock
1 : 3,82000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Board Lock
5745781-4
5745781-4
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
3.257
In Stock
1 : 3,98000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Ground Strap
5747844-6
5747844-6
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
33.849
In Stock
1 : 4,03000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap
5747840-4
5747840-4
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
7.662
In Stock
1 : 4,13000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap, Grounding Indents
2311763-2
2311763-2
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity AMP Connectors
1.621
In Stock
1 : 4,22000 €
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-03A0.350" (8.89mm)Board Lock
5-747905-5
5-747905-5
CONN D-SUB RCPT 9POS SLDR CUP
TE Connectivity AMP Connectors
3.812
In Stock
1 : 4,38000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-03A--
2301841-2
2301841-2
CONN D-SUB RCPT 25POS VERT SLDR
TE Connectivity AMP Connectors
2.371
In Stock
1 : 4,43000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock
(5)747840-5
5747840-5
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
9.897
In Stock
1 : 4,50000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap, Grounding Indents
747905
5-747905-2
CONN D-SUB RCPT 9POS SLDR CUP
TE Connectivity AMP Connectors
5.979
In Stock
1 : 4,54000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A--
5747844-4
5747844-4
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
26.526
In Stock
1 : 4,99000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap
(5)747844-5
5747844-5
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
12.837
In Stock
1 : 5,00000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap
(5)747844-3
5747844-3
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
3.933
In Stock
1 : 5,10000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap
5-747908-2
5-747908-2
CONN D-SUB PLUG 15POS SLDR CUP
TE Connectivity AMP Connectors
13.964
In Stock
1 : 5,14000 €
Tray
Tray
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A-Grounding Indents
747904
5-747904-2
CONN D-SUB PLUG 9POS SLDR CUP
TE Connectivity AMP Connectors
3.649
In Stock
1 : 5,19000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A-Grounding Indents
5747840-6
5747840-6
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
6.609
In Stock
1 : 5,51000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap, Grounding Indents
5-747912-2
5-747912-2
CONN D-SUB PLUG 25POS SLDR CUP
TE Connectivity AMP Connectors
2.287
In Stock
1 : 5,84000 €
Tray
Tray
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A-Grounding Indents
2-748003-0
2-748003-0
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
5.120
In Stock
1 : 5,85000 €
Tube
Tube
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A-Board Lock, Grounding Indents
5747841-4
5747841-4
CONN D-SUB PLUG 15POS R/A SLDR
TE Connectivity AMP Connectors
7.103
In Stock
1 : 6,00000 €
Tray
Tray
ActiveD-SubPlug, Male Pins152Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGold--UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap, Grounding Indents
Showing
1 - 25
of 2.438

TE Connectivity AMP Connectors D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.