Showing
1 - 25
of 21.880
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
210-1-18-003
210-1-18-003
CONN IC DIP SOCKET 18POS GOLD
CNC Tech
31.925
In Stock
1 : 1,34000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Gold-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-40°C ~ 105°C
A08-LC-TT-(R)
A 08-LC-TT
CONN IC DIP SOCKET 8POS TIN
Assmann WSW Components
42.817
In Stock
1 : 0,18000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin-Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Phosphor BronzePolybutylene Terephthalate (PBT)-55°C ~ 85°C
245-08-1-03
245-08-1-03
CONN IC DIP SOCKET 8POS TIN
CNC Tech
2.548
In Stock
1 : 0,24000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-08-1-03
243-08-1-03
CONN IC DIP SOCKET 8POS TIN
CNC Tech
13.834
In Stock
1 : 0,28000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-06-1-03
243-06-1-03
CONN IC DIP SOCKET 6POS TIN
CNC Tech
1.747
In Stock
1 : 0,28000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-14-1-03
243-14-1-03
CONN IC DIP SOCKET 14POS TIN
CNC Tech
3.645
In Stock
1 : 0,32000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
ED281DT
ED281DT
CONN IC DIP SOCKET 28POS TIN
On Shore Technology Inc.
29.933
In Stock
1 : 0,35000 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-55°C ~ 110°C
243-16-1-03
243-16-1-03
CONN IC DIP SOCKET 16POS TIN
CNC Tech
13.573
In Stock
1 : 0,35000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
243-20-1-03
243-20-1-03
CONN IC DIP SOCKET 20POS TIN
CNC Tech
5.483
In Stock
1 : 0,42000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-16-1-03
245-16-1-03
CONN IC DIP SOCKET 16POS TIN
CNC Tech
3.728
In Stock
1 : 0,42000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
110-87-308-41-001101
110-87-308-41-001101
CONN IC DIP SOCKET 8POS GOLD
Preci-Dip
21.855
In Stock
1 : 0,44000 €
Box
Box
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled-55°C ~ 125°C
245-20-1-03
245-20-1-03
CONN IC DIP SOCKET 20POS TIN
CNC Tech
2.472
In Stock
1 : 0,45000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
AR08-HZL-TT(-R)
AR 08-HZL-TT
CONN IC DIP SOCKET 8POS TIN
Assmann WSW Components
15.003
In Stock
1 : 0,47000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Beryllium CopperThermoplastic, Polyester-40°C ~ 105°C
210-1-06-003
210-1-06-003
CONN IC DIP SOCKET 6POS GOLD
CNC Tech
4.050
In Stock
1 : 0,49000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)Gold-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-40°C ~ 105°C
4808-3004-CP
4808-3004-CP
CONN IC DIP SOCKET 8POS TIN
3M
25.749
In Stock
1 : 0,59000 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin35.4µin (0.90µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin35.0µin (0.90µm)Phosphor BronzePolyester, Glass Filled-25°C ~ 85°C
245-28-1-06
245-28-1-06
CONN IC DIP SOCKET 28POS TIN
CNC Tech
2.188
In Stock
1 : 0,63000 €
Tube
-
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
210-1-08-003
210-1-08-003
CONN IC DIP SOCKET 8POS GOLD
CNC Tech
7.560
In Stock
1 : 0,66000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassPolybutylene Terephthalate (PBT)-40°C ~ 105°C
232-32
232-32-TR
CONN SOCKET PLCC 32POS TIN
CNC Tech
6.986
In Stock
1 : 0,84000 €
Cut Tape (CT)
400 : 0,67833 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePLCC32 (4 x 8)0.050" (1.27mm)Tin100.0µin (2.54µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin100.0µin (2.54µm)Phosphor BronzePolyphenylene Sulfide (PPS), Glass Filled-55°C ~ 105°C
243-40-1-06
243-40-1-06
CONN IC DIP SOCKET 40POS TIN
CNC Tech
981
In Stock
1 : 0,69000 €
Tube
-
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Tin100.0µin (2.54µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
SA163000
SA163000
CONN IC DIP SOCKET 16POS GOLD
On Shore Technology Inc.
7.899
In Stock
1 : 0,70000 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)BrassThermoplastic, Polyester, Glass Filled-40°C ~ 105°C
4.261
In Stock
1 : 0,89000 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
1.477
In Stock
1 : 0,89000 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
92.059
In Stock
1 : 0,98000 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin100.0µin (2.54µm)Beryllium CopperSurface MountClosed FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
2.078
In Stock
1 : 1,07000 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Tin100.0µin (2.54µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
A-CCS-032-Z-SM
A-CCS 032-Z-SM
IC PLCC SOCKET 32POS TIN SMD
Assmann WSW Components
19.526
In Stock
2.175
Factory
1 : 1,13000 €
Tube
-
Tube
ActivePLCC32 (2 x 7, 2 x 9)0.050" (1.27mm)Tin160.0µin (4.06µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin160.0µin (4.06µm)Phosphor BronzePolyamide (PA9T), Nylon 9T, Glass Filled-40°C ~ 105°C
Showing
1 - 25
of 21.880

Sockets for ICs, Transistors


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.